Wirewound Resistors
153,162 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Lead Spacing | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ALSR0182R00JE12 TTI: ALSR0182R00JE12 Vishay / Dale Availability: 998In StockWirewound Resistors - Through Hole 82 OHM 5% 3W | 998In Stock | 82 Ohms | 1 W | 5 % | Axial | 50 PPM / C | 10.3 mm | 2.8 mm | - 65 C | + 250 C | ALSR | Bulk | ||||||||
Mfr: RW69V102B12 TTI: RW69V102B12 Vishay / Dale Availability: 400In StockWirewound Resistors - Through Hole 3watts 1Kohms 5% | 400In Stock | 1 kOhms | 3 W | 5 % | Axial | 20 PPM / C | 15.06 mm | 5.5 mm | - 65 C | + 350 C | RW Military | Bulk | RW69V102 | |||||||
Mfr: RS0101R000FE73 TTI: RS0101R000FE73 Vishay / Dale Availability: 0In StockLimited Supply Wirewound Resistors - Through Hole 10watts 1ohms 1% | 0In StockLimited Supply | 1 Ohms | 10 W | 1 % | Axial | 50 PPM / C | 47.5 mm | 9.5 mm | - 65 C | + 250 C | RS | Reel | ||||||||
Mfr: ALSR03500R0JE12 TTI: ALSR03500R0JE12 Vishay / Huntington Availability: 1,020In StockWirewound Resistors - Through Hole 3watts 500ohms 5% | 1,020In Stock | 500 Ohms | 3 W | 5 % | Axial | 30 PPM / C | 12.7 mm | 4.6 mm | - 65 C | + 250 C | ALSR | Bulk | ||||||||
Mfr: RS00210R00FB12 TTI: RS00210R00FB12 Vishay / Dale Availability: 111In StockLimited Supply Wirewound Resistors - Through Hole 4watts 10ohms 1% | 111In StockLimited Supply | 10 Ohms | 4 W | 1 % | Axial | 20 PPM / C | 19.4 mm | 6.4 mm | - 65 C | + 250 C | RS | Bulk | RS2 10 1% | |||||||
Mfr: RWR80S24R9FRB12 TTI: RWR80S24R9FRB12 Vishay Availability: 100In StockWirewound Resistors - Through Hole 24.9ohms 1% EGS-3-80 | 100In Stock | 24.9 Ohms | 2 W | 271 V | 1 % | Axial | 20 PPM / C | 10.31 mm | 2.4 mm | 2.39 mm | - 55 C | + 250 C | RWR Military | Box | ||||||
Mfr: RW69V681B12 TTI: RW69V681B12 Vishay / Dale Availability: 100In StockWirewound Resistors - Through Hole 3watts 680ohms 5% | 100In Stock | 680 Ohms | 3 W | Axial | 20 PPM / C | 15.06 mm | 5.5 mm | - 65 C | + 350 C | RW Military | Bulk | RW69V681 | ||||||||
Mfr: ALSR03R1000JE12 TTI: ALSR03R1000JE12 Vishay / Huntington Availability: 223In StockWirewound Resistors - Through Hole 3watt .1ohms 5% | 223In Stock | 100 mOhms | 3 W | 5 % | Axial | 90 PPM / C | 12.7 mm | 4.6 mm | - 65 C | + 250 C | ALSR | Bulk | ||||||||
Mfr: ALSR1082R00FE12 TTI: ALSR1082R00FE12 Vishay / Huntington Availability: 34In StockWirewound Resistors - Through Hole 7watts 82ohms 1% | 34In Stock | 82 Ohms | 7 W | 1 % | Axial | 30 PPM / C | 43.94 mm | 7.92 mm | - 65 C | + 250 C | ALSR | Bulk | ||||||||
Mfr: RS01039K00FE73 TTI: RS01039K00FE73 Vishay / Dale Availability: 1,000In StockWirewound Resistors - Through Hole 39K OHM 1% 10W | 1,000In Stock | 39 kOhms | 10 W | 1 % | Axial | 20 PPM / C | 47.5 mm | 9.5 mm | - 65 C | + 250 C | RS | Reel | ||||||||
Mfr: RS02B50R00FS70 TTI: RS02B50R00FS70 Vishay / Dale Availability: 0In StockLimited Supply Wirewound Resistors - Through Hole 3watts 50ohms 1% | 0In StockLimited Supply | 50 Ohms | 3 W | 1 % | Axial | 20 PPM / C | 15.8 mm | 4.8 mm | - 65 C | + 250 C | RS | Reel | RS2B 50 1%TR | |||||||
Mfr: RS02B1K200FB12 TTI: RS02B1K200FB12 Vishay / Dale Availability: 0In StockLimited Supply Wirewound Resistors - Through Hole 3watts 1.2Kohms 1% | 0In StockLimited Supply | 1.2 kOhms | 3 W | 1 % | Axial | 20 PPM / C | 15.8 mm | 4.8 mm | - 65 C | + 250 C | RS | Bulk | ||||||||
Mfr: RS01A120R0FB12 TTI: RS01A120R0FB12 Vishay / Dale Availability: 0In StockLimited Supply Wirewound Resistors - Through Hole 1watt 120ohms 1% | 0In StockLimited Supply | 120 Ohms | 1 W | 1 % | Axial | 20 PPM / C | 11.1 mm | 2.4 mm | - 65 C | + 250 C | RS | Bulk | RS1A 120 1% | |||||||
Mfr: RS02BR5000FB12 TTI: RS02BR5000FB12 Vishay / Dale Availability: 500In StockLimited Supply Wirewound Resistors - Through Hole 3watts 0.5ohms 1% | 500In StockLimited Supply | 500 mOhms | 3 W | 1 % | Axial | 90 PPM / C | 15.8 mm | 4.8 mm | - 65 C | + 250 C | RS | Bulk | ||||||||
Mfr: RS01A250R0FE12 TTI: RS01A250R0FE12 Vishay / Dale Availability: 267In StockLimited Supply Wirewound Resistors - Through Hole 1watt 250ohms 1% | 267In StockLimited Supply | 250 Ohms | 1 W | 1 % | Axial | 20 PPM / C | 11.1 mm | 2.4 mm | - 65 C | + 250 C | RS | Bulk | ||||||||
Mfr: CW005R2700JE12 TTI: CW005R2700JE12 Vishay / Dale Availability: 500In StockWirewound Resistors - Through Hole 5watts .27ohms 5% | 500In Stock | 270 mOhms | 5 W | 1 V | 5 % | Axial | 90 PPM / C | 25.4 mm | 7.92 mm | - 65 C | + 250 C | CW | Bulk | |||||||
250In Stock | 2.2 Ohms | 3 W | 200 V | 1 % | Axial | 50 PPM / C | 15.1 mm | 5.6 mm | - 55 C | + 275 C | 40 | Bulk | ||||||||
200In Stock | 2 Ohms | 10 W | 720 V | 5 % | Axial | 50 PPM / C | 47.2 mm | 10 mm | + 350 C | 20 | Bulk | |||||||||
1,000In Stock | 3.3 Ohms | 1.5 W | 150 V | 5 % | Axial | 100 PPM / C | 11.1 mm | 3.6 mm | + 350 C | 90 | Bulk | |||||||||
1,000In Stock | 3 Ohms | 5 W | 350 V | 5 % | Radial | 400 PPM / C | 12.5 mm | 9 mm | 5 mm | 25 mm | - 55 C | + 275 C | TWW | Bulk | ||||||
25In Stock | 4 Ohms | 3 W | 200 V | 1 % | Axial | 50 PPM / C | 15.1 mm | 5.6 mm | - 55 C | + 275 C | 40 | Bulk | ||||||||
250In Stock | 100 Ohms | 3.25 W | 200 V | 5 % | Axial | 30 PPM / C | 14.7 mm | 5.9 mm | + 350 C | 90 | Bulk | |||||||||
25In Stock | 13 kOhms | 5 W | 460 V | 1 % | Axial | 20 PPM / C | 23.8 mm | 8.7 mm | - 55 C | + 275 C | 40 | Bulk | ||||||||
69In Stock | 300 Ohms | 3 W | 135 V | 5 % | Axial | 30 PPM / C | 13.1 mm | 5.6 mm | + 350 C | 20 | Bulk | |||||||||
50In Stock | 120 Ohms | 1 W | 150 V | 1 % | Axial | 20 PPM / C | 11.1 mm | 3.2 mm | - 55 C | + 275 C | 40 | Bulk |