Wirewound Resistors
153,162 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Lead Spacing | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ALSR052K700JE12 TTI: ALSR052K700JE12 Vishay / Huntington Availability: 500In StockWirewound Resistors - Through Hole 5watts 2.7Kohms 5% | 500In Stock | 2.7 kOhms | 5 W | 5 % | Axial | 30 PPM / C | 22.23 mm | 7.92 mm | - 65 C | + 250 C | ALSR | Bulk | ||||||||
370In Stock | 10 Ohms | 11 W | 1.08 kV | 5 % | Axial | 30 PPM / C | 46 mm | 8.7 mm | + 350 C | 90 | Bulk | |||||||||
Mfr: CW00533K00JE12 TTI: CW00533K00JE12 Vishay / Dale Availability: 300In StockWirewound Resistors - Through Hole 5watts 33Kohms 5% | 300In Stock | 33 kOhms | 5 W | 406 V | 5 % | Axial | 30 PPM / C | 25.4 mm | 7.92 mm | - 65 C | + 250 C | CW | Bulk | |||||||
467In Stock | 560 Ohms | 3 W | 135 V | 5 % | Axial | 30 PPM / C | 13.1 mm | 5.6 mm | + 350 C | 20 | Bulk | |||||||||
979In Stock | 2.5 kOhms | 5 W | 330 V | 5 % | Axial | 30 PPM / C | 25.8 mm | 7 mm | + 350 C | 20 | Bulk | |||||||||
186In Stock | 10 Ohms | 3 W | 200 V | 5 % | Axial | 20 PPM / C | 15.1 mm | 5.6 mm | - 55 C | + 275 C | 40 | Bulk | ||||||||
50In Stock | 1 Ohms | 11 W | 1.08 kV | 5 % | Axial | 100 PPM / C | 46 mm | 8.7 mm | + 350 C | 90 | Bulk | |||||||||
25In Stock | 200 mOhms | 3 W | 200 V | 5 % | Axial | 90 PPM / C | 15.1 mm | 5.6 mm | - 55 C | + 275 C | 40 | Bulk | ||||||||
500In Stock | 150 Ohms | 5 W | 460 V | 5 % | Axial | 20 PPM / C | 23.8 mm | 8.7 mm | 8.7 mm | - 55 C | + 275 C | 40 | Bulk | |||||||
1,850In Stock | 4 kOhms | 3 W | 135 V | 5 % | Axial | 30 PPM / C | 13.1 mm | 5.6 mm | + 350 C | 20 | Bulk | |||||||||
200In Stock | 1.2 kOhms | 2.25 W | 85 V | 5 % | Axial | 30 PPM / C | 9.9 mm | 5.6 mm | + 25 C | + 350 C | 90 | Bulk | ||||||||
25In Stock | 5 Ohms | 20 W | 750 V | 5 % | Axial | 400 PPM / C | 50.8 mm | 11.1 mm | + 350 C | 200 | Bulk | |||||||||
225In Stock | 4 kOhms | 5 W | 330 V | 5 % | Axial | 30 PPM / C | 25.8 mm | 7 mm | + 350 C | 20 | Bulk | |||||||||
Mfr: AC05000001809JAC00 TTI: AC05000001809JAC00 Vishay / Draloric Availability: 1,000In StockWirewound Resistors - Through Hole 5watts 18ohms 5% | 1,000In Stock | 18 Ohms | 5 W | 5 % | Axial | - 10 PPM / K to - 80 PPM / K | 18 mm | 7.5 mm | - 55 C | + 250 C | AC | Ammo Pack | ||||||||
Mfr: RS0052R000FE12 TTI: RS0052R000FE12 Vishay / Dale Availability: 350In StockLimited Supply Wirewound Resistors - Through Hole 5watts 2ohms 1% | 350In StockLimited Supply | 2 Ohms | 5 W | 1 % | Axial | 50 PPM / C | 25.4 mm | 7.9 mm | - 65 C | + 250 C | RS | Bulk | ||||||||
Mfr: RS01A330R0FE12 TTI: RS01A330R0FE12 Vishay / Dale Availability: 200In StockWirewound Resistors - Through Hole 1watt 330ohms 1% | 200In Stock | 330 Ohms | 1 W | 1 % | Axial | 20 PPM / C | 11.1 mm | 2.4 mm | - 65 C | + 250 C | RS | Bulk | ||||||||
Mfr: RS02B25R00FE12 TTI: RS02B25R00FE12 Vishay / Dale Availability: 20In Stock200 On Order Expected 05-Jan-27 Limited Supply Wirewound Resistors - Through Hole 3watts 25ohms 1% | 20In Stock200 On Order Expected 05-Jan-27 Limited Supply | 25 Ohms | 3 W | 1 % | Axial | 20 PPM / C | 15.8 mm | 4.8 mm | - 65 C | + 250 C | RS | Bulk | ||||||||
Mfr: AC03000002200JAC00 TTI: AC03000002200JAC00 Vishay / Draloric Availability: 1,000In StockWirewound Resistors - Through Hole 3watts 220ohms 5% | 1,000In Stock | 220 Ohms | 3 W | 5 % | Axial | - 10 PPM / K to - 80 PPM / K | 13 mm | 4.8 mm | - 55 C | + 250 C | AC | Ammo Pack | ||||||||
Mfr: AC03000001500JAC00 TTI: AC03000001500JAC00 Vishay / Draloric Availability: 1,000In StockWirewound Resistors - Through Hole 3watts 150ohms 5% | 1,000In Stock | 150 Ohms | 3 W | 5 % | Axial | - 10 PPM / K to - 80 PPM / K | 13 mm | 4.8 mm | - 55 C | + 250 C | AC | Ammo Pack | ||||||||
Mfr: RS02B100R0FE70 TTI: RS02B100R0FE70 Vishay / Dale Availability: 0In StockLimited Supply Wirewound Resistors - Through Hole 3watts 100ohms 1% | 0In StockLimited Supply | 100 Ohms | 3 W | 1 % | Axial | 20 PPM / C | 15.8 mm | 4.8 mm | - 65 C | + 250 C | RS | Reel | ||||||||
Mfr: RS00520R00FB12 TTI: RS00520R00FB12 Vishay / Dale Availability: 138In StockLimited Supply Wirewound Resistors - Through Hole 5watts 20ohms 1% | 138In StockLimited Supply | 20 Ohms | 5 W | 1 % | Axial | 20 PPM / C | 25.4 mm | 7.9 mm | - 65 C | + 250 C | RS | Bulk | RS5 20 1% | |||||||
Mfr: RS01A22R00FB12 TTI: RS01A22R00FB12 Vishay / Dale Availability: 58In StockLimited Supply Wirewound Resistors - Through Hole 1watt 22ohms 1% | 58In StockLimited Supply | 22 Ohms | 1 W | 1 % | Axial | 20 PPM / C | 11.1 mm | 2.4 mm | - 65 C | + 250 C | RS | Bulk | ||||||||
250In Stock | 15 kOhms | 5 W | 460 V | 1 % | Axial | 20 PPM / C | 23.8 mm | 8.7 mm | - 55 C | + 275 C | 40 | Bulk | ||||||||
25In Stock | 120 Ohms | 3 W | 135 V | 5 % | Axial | 30 PPM / C | 13.1 mm | 5.6 mm | + 350 C | 20 | Bulk | |||||||||
25In Stock | 4 kOhms | 8 W | 250 V | 5 % | Axial | 260 PPM / C | 25.4 mm | 7.9 mm | + 350 C | 200 | Bulk |