Wirewound Resistors
153,162 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Lead Spacing | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RS02B33R00FB12 TTI: RS02B33R00FB12 Vishay / Dale Availability: 148In StockLimited Supply Wirewound Resistors - Through Hole 3watts 33ohms 1% | 148In StockLimited Supply | 33 Ohms | 3 W | 1 % | Axial | 20 PPM / C | 15.8 mm | 4.8 mm | - 65 C | + 250 C | RS | Bulk | ||||||||
Mfr: RS02B1R620FB12 TTI: RS02B1R620FB12 Vishay / Dale Availability: 329In StockWirewound Resistors - Through Hole 3watts 1.62ohms 1% | 329In Stock | 1.62 Ohms | 3 W | 1 % | Axial | 50 PPM / C | 15.8 mm | 4.8 mm | - 65 C | + 250 C | RS | Bulk | ||||||||
200In Stock | 5 Ohms | 1 W | 150 V | 1 % | Axial | 50 PPM / C | 11.1 mm | 3.2 mm | - 55 C | + 275 C | 40 | Bulk | ||||||||
10In Stock | 47 Ohms | 3.25 W | 200 V | 5 % | Axial | 30 PPM / C | 14.3 mm | 5.9 mm | + 350 C | 90 | Bulk | |||||||||
Mfr: CW0055K100JE73 TTI: CW0055K100JE73 Vishay / Dale Availability: 1,000In StockWirewound Resistors - Through Hole 5watts 5.1Kohms 5% | 1,000In Stock | 5.1 kOhms | 5 W | 182 V | 5 % | Axial | 30 PPM / C | 25.4 mm | 7.92 mm | - 65 C | + 250 C | CW | Reel | |||||||
Mfr: RS01A10K00FE12 TTI: RS01A10K00FE12 Vishay / Dale Availability: 0In StockLimited Supply Wirewound Resistors - Through Hole 1watt 10Kohms 1% | 0In StockLimited Supply | 10 kOhms | 1 W | 1 % | Axial | 20 PPM / C | 11.1 mm | 2.4 mm | - 65 C | + 250 C | RS | Bulk | ||||||||
Mfr: CW02B68R00JE12 TTI: CW02B68R00JE12 Vishay / Dale Availability: 100In StockWirewound Resistors - Through Hole 3watts 68ohms 5% Rated to 3.75watts | 100In Stock | 68 Ohms | 3 W | 5 % | Axial | 30 PPM / C | 14.27 mm | 4.78 mm | - 65 C | + 250 C | CW | Bulk | ||||||||
Mfr: RS02B33R00FE12 TTI: RS02B33R00FE12 Vishay / Dale Availability: 0In StockLimited Supply Wirewound Resistors - Through Hole 3watts 33ohms 1% | 0In StockLimited Supply | 33 Ohms | 3 W | 1 % | Axial | 20 PPM / C | 15.8 mm | 4.8 mm | - 65 C | + 250 C | RS | Bulk | ||||||||
Mfr: RS02B130R0FE12 TTI: RS02B130R0FE12 Vishay / Dale Availability: 281In StockLimited Supply Wirewound Resistors - Through Hole 3watts 130ohms 1% | 281In StockLimited Supply | 130 Ohms | 3 W | 1 % | Axial | 20 PPM / C | 15.8 mm | 4.8 mm | - 65 C | + 250 C | RS | Bulk | ||||||||
Mfr: CW02C56R00JB12 TTI: CW02C56R00JB12 Vishay / Dale Availability: 300In StockWirewound Resistors - Through Hole 56 OHM % 3W | 300In Stock | 5 % | Axial | 12.7 mm | 5.5 mm | - 65 C | + 250 C | CW | Bulk | |||||||||||
Mfr: RS010R2500FE73 TTI: RS010R2500FE73 Vishay / Dale Availability: 0In StockLimited Supply Wirewound Resistors - Through Hole 10W 0.25ohm 1% | 0In StockLimited Supply | 250 mOhms | 10 W | 1 % | Axial | 90 PPM / C | 47.5 mm | 9.5 mm | - 65 C | + 250 C | RS | Reel | ||||||||
Mfr: RWR81S1500FSB12 TTI: RWR81S1500FSB12 Vishay Availability: 1,400In StockWirewound Resistors - Through Hole 150 OHM 1% EGS-1-80 | 1,400In Stock | 150 Ohms | 1 W | 12 V | 1 % | Axial | 20 PPM / C | 6.35 mm | 2.2 mm | 2.16 mm | - 55 C | + 250 C | RWR Military | Box | ||||||
Mfr: RW69V121B12 TTI: RW69V121B12 Vishay / Dale Availability: 200In StockWirewound Resistors - Through Hole 3watts 120ohms 5% | 200In Stock | 120 Ohms | 3 W | Axial | 20 PPM / C | 15.06 mm | 5.5 mm | - 65 C | + 350 C | RW Military | Bulk | |||||||||
Mfr: CW005100R0JE73 TTI: CW005100R0JE73 Vishay / Dale Availability: 500In StockWirewound Resistors - Through Hole 5watts 100ohms 5% | 500In Stock | 100 Ohms | 5 W | 25 V | 5 % | Axial | 30 PPM / C | 25.4 mm | 7.92 mm | - 65 C | + 250 C | CW | Reel | |||||||
1,000In Stock | 100 mOhms | 5 W | 5 % | Radial | 300 PPM / C | 25 mm | 13 mm | 9 mm | - 55 C | + 250 C | SQM | Box | 2-1623788-1 | |||||||
Mfr: CW02B1R000JB12 TTI: CW02B1R000JB12 Vishay / Dale Availability: 2,000In StockWirewound Resistors - Through Hole 3watts 1ohms 5% Rated to 3.75watts | 2,000In Stock | 1 Ohms | 3 W | 5 % | Axial | 50 PPM / C | 14.3 mm | 4.8 mm | - 65 C | + 250 C | CW | Bulk | ||||||||
Mfr: RS02B4K000FE12 TTI: RS02B4K000FE12 Vishay / Dale Availability: 25In StockLimited Supply Wirewound Resistors - Through Hole 3watts 4Kohms 1% | 25In StockLimited Supply | 4 kOhms | 3 W | 1 % | Axial | 20 PPM / C | 15.8 mm | 4.8 mm | - 65 C | + 250 C | RS | Bulk | ||||||||
Mfr: RS01A10R00FE70 TTI: RS01A10R00FE70 Vishay / Dale Availability: 0In StockLimited Supply Wirewound Resistors - Through Hole 1watt 10ohms 1% | 0In StockLimited Supply | 10 Ohms | 1 W | 1 % | Axial | 20 PPM / C | 11.1 mm | 2.4 mm | - 65 C | + 250 C | RS | Reel | ||||||||
Mfr: RS01A50R00FB12 TTI: RS01A50R00FB12 Vishay / Dale Availability: 130In StockLimited Supply Wirewound Resistors - Through Hole 1watt 50ohms 1% | 130In StockLimited Supply | 50 Ohms | 1 W | 1 % | Axial | 20 PPM / C | 11.1 mm | 2.4 mm | - 65 C | + 250 C | RS | Bulk | ||||||||
Mfr: RS01A800R0FB12 TTI: RS01A800R0FB12 Vishay / Dale Availability: 0In StockLimited Supply Wirewound Resistors - Through Hole 1watt 800ohms 1% | 0In StockLimited Supply | 800 Ohms | 1 W | 1 % | Axial | 20 PPM / C | 11.1 mm | 2.4 mm | - 65 C | + 250 C | RS | Bulk | RS1A 800 1% | |||||||
Mfr: ALSR01R5000FE12 TTI: ALSR01R5000FE12 Vishay / Dale Availability: 1,950In StockWirewound Resistors - Through Hole 1watt .5ohm 1% | 1,950In Stock | 500 mOhms | 1 W | 1 % | Axial | 90 PPM / C | 10.3 mm | 2.8 mm | - 65 C | + 250 C | ALSR | Bulk | ||||||||
Mfr: G0011K500FE1280 TTI: G0011K500FE1280 Vishay / Dale Availability: 0In StockLimited Supply Wirewound Resistors - Through Hole 1watt 1.5Kohms 1% | 0In StockLimited Supply | 1.5 kOhms | 1 W | 1 % | Axial | 20 PPM / C | 6.35 mm | 2.16 mm | - 65 C | + 250 C | G | Bulk | ||||||||
Mfr: RW79U32R4FB12 TTI: RW79U32R4FB12 Vishay / Dale Availability: 200In StockWirewound Resistors - Through Hole 32.4 OHM 1% RS-2B-300 | 200In Stock | 32.4 Ohms | 3 W | 1 % | Axial | 20 PPM / C | 14.2 mm | 4.8 mm | - 65 C | + 250 C | RW Military | Bulk | ||||||||
Mfr: 14008-L80R60BA TTI: 14008-L80R60BA Ohmite Availability: 5In StockWirewound Resistors - Through Hole DSCC DRAWING | 5In Stock | RBR | Bulk | |||||||||||||||||
Mfr: CW00510R00JB12 TTI: CW00510R00JB12 Vishay / Dale Availability: 700In StockWirewound Resistors - Through Hole 5watts 10ohms 5% | 700In Stock | 10 Ohms | 5 W | 7 V | 5 % | Axial | 30 PPM / C | 25.4 mm | 7.92 mm | - 65 C | + 250 C | CW | Bulk |