Bourns - Wirewound Resistors
1,117 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Lead Spacing | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,000In Stock | 47 Ohms | 2 W | 5 % | Axial | 200 PPM / C | 11.5 mm | 5 mm | - 55 C | + 200 C | WS | Ammo Pack | ||||||||
2,000In Stock | 1 kOhms | 5 W | 5 % | Axial | 200 PPM / C | 17.5 mm | 6.5 mm | - 55 C | + 200 C | WS | Ammo Pack | ||||||||
1,000In Stock | 3 Ohms | 5 W | 1 % | Axial | 12.7 mm | 6.4 mm | - 55 C | + 250 C | UB | Bulk | |||||||||
1,000In Stock | 1 Ohms | 3 W | 1 % | Axial | 8.9 mm | 4 mm | - 55 C | + 250 C | UB | Bulk | |||||||||
2,000In Stock | 150 Ohms | 2 W | 5 % | Axial | 200 PPM / C | 11.5 mm | 5 mm | - 55 C | + 200 C | WS | Ammo Pack | ||||||||
5,000In Stock | 22 Ohms | 2 W | 5 % | Axial | 200 PPM / C | 11.5 mm | 5 mm | - 55 C | + 200 C | WS | Ammo Pack | ||||||||
10,000In Stock | 56 Ohms | 1 W | 5 % | Axial | 300 PPM / C | 9.5 mm | 4 mm | - 55 C | + 200 C | W | Ammo Pack | ||||||||
1,000In Stock | 68 Ohms | 2 W | 5 % | Axial | 200 PPM / C | 11.5 mm | 5 mm | - 55 C | + 200 C | WS | Ammo Pack | ||||||||
1,000In Stock1,000 On Order Expected 02-Oct-26 | 5 Ohms | 5 % | Axial | - 55 C | + 350 C | UT | Reel | ||||||||||||
5,000In Stock | 150 Ohms | 1 W | 5 % | Axial | 300 PPM / C | 9.5 mm | 4 mm | 4 mm | - 55 C | + 200 C | W | Ammo Pack | |||||||
5,000In Stock | 22 Ohms | 3 W | 5 % | Axial | 200 PPM / C | 15.5 mm | 5.5 mm | 5.5 mm | - 55 C | + 200 C | WS | Ammo Pack | |||||||
2,000In Stock | 120 Ohms | 7 W | 5 % | Axial | 300 PPM / C | 24.5 mm | 8.5 mm | 8.5 mm | - 55 C | + 200 C | W | Ammo Pack | |||||||
Mfr: UT2B-0R3J1 TTI: UT2B-0R3J1 Bourns Availability: 3,000In StockWirewound Resistors - Through Hole UT-2B 0.3 OHM 5% T&R | 3,000In Stock | 300 mOhms | 3.75 W | 5 % | Axial | 14.2 mm | 4.7 mm | - 55 C | + 350 C | UT | Bulk | ||||||||
2,000In Stock | 3.3 kOhms | 3 W | 5 % | Axial | 200 PPM / C | 17.5 mm | 6.5 mm | 6.5 mm | - 55 C | + 200 C | WS | Ammo Pack | |||||||
2,000In Stock | 6 kOhms | 6.5 W | 1 % | Axial | 24.6 mm | 5.2 mm | - 55 C | + 350 C | UT | Reel | |||||||||
Mfr: UB5C-40RF1 TTI: UB5C-40RF1 Bourns Availability: 2,000In StockWirewound Resistors - Through Hole UB-5C 40 OHM 1% | 2,000In Stock | 40 Ohms | 5 W | 1 % | Axial | 12.7 mm | 6.4 mm | - 55 C | + 250 C | UB | Bulk | ||||||||
2,000In Stock | 150 Ohms | 5 W | 5 % | Axial | 300 PPM / C | 17.5 mm | 6.5 mm | 6.5 mm | - 55 C | + 200 C | W | Ammo Pack | |||||||
5,000In Stock | 47 Ohms | 3 W | 5 % | Axial | 300 PPM / C | 15.5 mm | 5.5 mm | - 55 C | + 200 C | W | Ammo Pack | ||||||||
2,000In Stock | 56 Ohms | 5 W | 5 % | Axial | 300 PPM / C | 17.5 mm | 6.5 mm | 6.5 mm | - 55 C | + 200 C | W | Ammo Pack | |||||||
2,000In Stock | 150 Ohms | 5 W | 5 % | Axial | 200 PPM / C | 17.5 mm | 6.5 mm | 6.5 mm | - 55 C | + 200 C | WS | Ammo Pack | |||||||
2,000In Stock | 68 Ohms | 5 W | 5 % | Axial | 200 PPM / C | 17.5 mm | 6.5 mm | 6.5 mm | - 55 C | + 200 C | WS | Ammo Pack | |||||||
2,000In Stock | 150 Ohms | 8 W | 5 % | Axial | 200 PPM / C | 29.5 mm | 8.5 mm | 8.5 mm | - 55 C | + 200 C | WS | Ammo Pack | |||||||
Mfr: FW30A4R70JA TTI: FW30A4R70JA Bourns Availability: 1,000In StockWirewound Resistors - Through Hole 4.7ohm 3WATT 5% AXIAL | 1,000In Stock | 4.7 Ohms | 3 W | 240 V | 5 % | Axial | 200 PPM / C | 16 mm | 6.5 mm | - 55 C | + 155 C | FW | Ammo Pack | ||||||
2,000In Stock | 47 Ohms | 7 W | 5 % | Axial | 200 PPM / C | 24.5 mm | 8.5 mm | 8.5 mm | - 55 C | + 200 C | WS | Ammo Pack | |||||||
5,000In Stock | 33 Ohms | 2 W | 5 % | Axial | 200 PPM / C | 11.5 mm | 5 mm | - 55 C | + 200 C | WS | Ammo Pack |