RGP - Thick Film Resistors
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Features | Height | Lead Diameter | Lead Spacing | Product | Type | Width | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RGP0207CHK1G0 TTI: RGP0207CHK1G0 TE Connectivity / Holsworthy Availability: 0In StockThick Film Resistors - Through Hole 1GOhm 1/4W 350PPM | 0In Stock | RGP | 1 GOhms | 250 mW (1/4 W) | 10 % | 350 PPM / C | - 55 C | + 155 C | 750 V | 2.5 mm | 6.5 mm | Axial | Box | 0.6 mm | Thick Film Resistors Leaded | Metal Glaze Fixed Resistors | 1-1623708-2 | |||||||
Mfr: RGP0207CHJ470M TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockThick Film Resistors - Through Hole RGP0207CH 5% 470M 5K PK | 0In Stock | RGP | 470 MOhms | 250 mW (1/4 W) | 5 % | 350 PPM / C | - 55 C | + 155 C | 750 V | 2.5 mm | 6.5 mm | Axial | Bulk | 0.6 mm | Thick Film Resistors Leaded | Metal Glaze Fixed Resistors | 1623708-7 | |||||||
Mfr: RGP0207CHJ130M TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockThick Film Resistors - Through Hole RGP0207CH 5% 130M | 0In Stock | RGP | 130 MOhms | 250 mW (1/4 W) | 5 % | 350 PPM / C | - 55 C | + 155 C | 750 V | 2.5 mm | 6.5 mm | Axial | Bulk | 0.6 mm | Thick Film Resistors Leaded | Metal Glaze Fixed Resistors | 2-1623708-3 | |||||||
Mfr: RGP0207CHJ100M TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockThick Film Resistors - Through Hole RGP0207CH 5% 100M | 0In Stock | RGP | 100 MOhms | 250 mW (1/4 W) | 5 % | 350 PPM / C | - 55 C | + 155 C | 750 V | 2.5 mm | 6.5 mm | Axial | 0.6 mm | Thick Film Resistors Leaded | Metal Glaze Fixed Resistors | 1623708-1 | ||||||||
Mfr: RGP0207CHJ33M TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockThick Film Resistors - Through Hole RGP0207CH 5% 33M | 0In Stock | RGP | 33 MOhms | 250 mW (1/4 W) | 5 % | 350 PPM / C | - 55 C | + 155 C | 750 V | 2.5 mm | 6.5 mm | Axial | 0.6 mm | Thick Film Resistors Leaded | Metal Glaze Fixed Resistors | 1623708-6 | ||||||||
Mfr: RGP0207CHJ15M TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockThick Film Resistors - Through Hole RGP0207CH 5% 15M | 0In Stock | RGP | 15 MOhms | 250 mW (1/4 W) | 5 % | 350 PPM / C | - 55 C | + 155 C | 750 V | 2.5 mm | 6.5 mm | Axial | Bulk | 0.6 mm | Thick Film Resistors Leaded | Metal Glaze Fixed Resistors | 1623708-3 | |||||||
Mfr: RGP0207CHJ82M TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockThick Film Resistors - Through Hole RGP0207CH 5% 82M | 0In Stock | RGP | 82 MOhms | 250 mW (1/4 W) | 5 % | 350 PPM / C | - 55 C | + 155 C | 750 V | 2.5 mm | 6.5 mm | Axial | Bulk | 0.6 mm | Thick Film Resistors Leaded | Metal Glaze Fixed Resistors | 1-1623708-1 | |||||||
Mfr: RGP0207CHJ10M TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockThick Film Resistors - Through Hole RGP0207CH 5% 10M | 0In Stock | RGP | 10 MOhms | 250 mW (1/4 W) | 5 % | 350 PPM / C | - 55 C | + 155 C | 750 V | 2.5 mm | 6.5 mm | Axial | 0.6 mm | Thick Film Resistors Leaded | Metal Glaze Fixed Resistors | 1623708-2 | ||||||||
Mfr: RGP0207CHJ47M TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockThick Film Resistors - Through Hole RGP0207CH 5% 47M | 0In Stock | RGP | 47 MOhms | 250 mW (1/4 W) | 5 % | 350 PPM / C | - 55 C | + 155 C | 750 V | 2.5 mm | 6.5 mm | Axial | 0.6 mm | Thick Film Resistors Leaded | Metal Glaze Fixed Resistors | 1623708-8 | ||||||||
Mfr: RGP0207CHJ27M TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockThick Film Resistors - Through Hole RGP0207CH 5% 27M | 0In Stock | RGP | 27 MOhms | 250 mW (1/4 W) | 5 % | 350 PPM / C | - 55 C | + 155 C | 750 V | 2.5 mm | 6.5 mm | Axial | Bulk | 0.6 mm | Thick Film Resistors Leaded | Metal Glaze Fixed Resistors | 2-1623708-1 | |||||||
Mfr: RGP0207CHJ68M TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockThick Film Resistors - Through Hole RGP0207CH 5% 68M | 0In Stock | RGP | 68 MOhms | 250 mW (1/4 W) | 5 % | 350 PPM / C | - 55 C | + 155 C | 750 V | 2.5 mm | 6.5 mm | Axial | Bulk | 0.6 mm | Thick Film Resistors Leaded | Metal Glaze Fixed Resistors | 1-1623708-0 | |||||||
Mfr: RGP0207CHJ22M TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockThick Film Resistors - Through Hole RGP0207CH 5% 22M | 0In Stock | RGP | 22 MOhms | 250 mW (1/4 W) | 5 % | 350 PPM / C | - 55 C | + 155 C | 750 V | 2.5 mm | 6.5 mm | Axial | Bulk | 0.6 mm | Thick Film Resistors Leaded | Metal Glaze Fixed Resistors | 1623708-5 | |||||||
Mfr: RGP0207CHJ430M TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineThick Film Resistors - Through Hole RGP0207CH 5% 430M 5K PK | Not Available Online | RGP | 430 MOhms | 250 mW (1/4 W) | 5 % | 350 PPM / C | - 55 C | + 155 C | 750 V | 2.5 mm | 6.5 mm | Axial | Bulk | 0.6 mm | Thick Film Resistors Leaded | Metal Glaze Fixed Resistors | 2-1623708-0 | |||||||
Mfr: RGP0207CHJ120M TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineThick Film Resistors - Through Hole RGP0207CH 5% 120M | Not Available Online | RGP | 120 MOhms | 250 mW (1/4 W) | 5 % | 350 PPM / C | - 55 C | + 155 C | 750 V | 2.5 mm | 6.5 mm | Axial | Bulk | 0.6 mm | Thick Film Resistors Leaded | Metal Glaze Fixed Resistors | 2-1623708-2 |