PF2608 - Thick Film Resistors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Features | Height | Lead Diameter | Lead Spacing | Product | Type | Width |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PF2472-8R2F1 TTI: Not Assigned Bourns Availability: 0In StockThick Film Resistors - Through Hole PF2472 8.2 OHM 1% | 0In Stock | PF2608 | 8.2 Ohms | 100 W | 1 % | 300 PPM / C | - 55 C | + 175 C | 16 mm | Radial | Tube | 20 mm | 0.8 mm | 10.9 mm | Power Resistors | 4.8 mm |