PF2604 - Thick Film Resistors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Features | Height | Lead Diameter | Lead Spacing | Product | Type | Width |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PF2472-7R5F1 TTI: PF2472-7R5F1 Bourns Availability: 175In StockThick Film Resistors - Through Hole PF2472 7.5 OHM 1% | 175In Stock | PF2604 | 7.5 Ohms | 100 W | 1 % | 200 PPM / C | - 55 C | + 175 C | 16 mm | Radial | Tube | 20 mm | 0.8 mm | 10.9 mm | Power Resistors | 4.8 mm |