LTO 100 - Thick Film Resistors
106 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Features | Height | Lead Diameter | Lead Spacing | Product | Type | Width | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LTO100F100R0FTE3 TTI: LTO100F100R0FTE3 Vishay / Sfernice Availability: 30In StockThick Film Resistors - Through Hole 100ohms 1% | 30In Stock | LTO 100 | 100 Ohms | 100 W | 1 % | 150 PPM / C | - 55 C | + 175 C | 375 V | 15.76 mm | Radial | Tube | 20.7 mm | 10.16 mm | Thick Film Resistors Leaded | 5 mm | ||||||||
Mfr: LTO100F20R00FTE3 TTI: LTO100F20R00FTE3 Vishay / Sfernice Availability: 120In StockThick Film Resistors - Through Hole 100W 20 Ohms 1% TO-247 | 120In Stock | LTO 100 | 20 Ohms | 100 W | 1 % | 150 PPM / C | - 55 C | + 175 C | 375 V | 15.76 mm | Radial | Tube | 20.7 mm | 10.16 mm | Thick Film Resistors Leaded | 5 mm | ||||||||
Mfr: LTO100F50R00FTE3 TTI: LTO100F50R00FTE3 Vishay / Sfernice Availability: 65In StockThick Film Resistors - Through Hole 100W 50 Ohms 1% TO-247 | 65In Stock | LTO 100 | 50 Ohms | 100 W | 1 % | 150 PPM / C | - 55 C | + 175 C | 375 V | 15.76 mm | Radial | Tube | 20.7 mm | 10.16 mm | Thick Film Resistors Leaded | 5 mm | ||||||||
Mfr: LTO100F15R00JTE3 TTI: LTO100F15R00JTE3 Vishay / Sfernice Availability: 360In StockThick Film Resistors - Through Hole 15ohms 5% | 360In Stock | LTO 100 | 15 Ohms | 100 W | 5 % | 150 PPM / C | - 55 C | + 175 C | 375 V | 15.76 mm | Radial | Tube | 20.7 mm | 10.16 mm | Thick Film Resistors Leaded | 5 mm | ||||||||
Mfr: LTO100F1R000JTE3 TTI: LTO100F1R000JTE3 Vishay / Sfernice Availability: 60In StockThick Film Resistors - Through Hole 1ohms 5% | 60In Stock | LTO 100 | 1 Ohms | 100 W | 5 % | 150 PPM / C | - 55 C | + 175 C | 375 V | 15.76 mm | Radial | Tube | 20.7 mm | 10.16 mm | Thick Film Resistors Leaded | 5 mm | ||||||||
Mfr: LTO100F1R000FTE3 TTI: LTO100F1R000FTE3 Vishay / Sfernice Availability: 120In StockThick Film Resistors - Through Hole 1ohms 1% | 120In Stock | LTO 100 | 1 Ohms | 100 W | 1 % | 150 PPM / C | - 55 C | + 175 C | 375 V | 15.76 mm | Radial | Tube | 20.7 mm | 10.16 mm | Thick Film Resistors Leaded | 5 mm | ||||||||
Mfr: LTO100F10R00FTE3 TTI: LTO100F10R00FTE3 Vishay / Sfernice Availability: 270In StockThick Film Resistors - Through Hole 10ohms 1% | 270In Stock | LTO 100 | 10 Ohms | 100 W | 1 % | 150 PPM / C | - 55 C | + 175 C | 375 V | 15.76 mm | Radial | Tube | 20.7 mm | 10.16 mm | Thick Film Resistors Leaded | 5 mm | ||||||||
Mfr: LTO100F2R000FTE3 TTI: LTO100F2R000FTE3 Vishay / Sfernice Availability: 290In StockThick Film Resistors - Through Hole 100W 2 Ohms 1% TO-247 | 290In Stock | LTO 100 | 2 Ohms | 100 W | 1 % | 150 PPM / C | - 55 C | + 175 C | 375 V | 15.76 mm | Radial | Tube | 20.7 mm | 10.16 mm | Thick Film Resistors Leaded | 5 mm | ||||||||
Mfr: LTO100F25R00FTE3 TTI: LTO100F25R00FTE3 Vishay / Sfernice Availability: 295In StockThick Film Resistors - Through Hole 100W 25 Ohms 1% TO-247 | 295In Stock | LTO 100 | 25 Ohms | 100 W | 1 % | 150 PPM / C | - 55 C | + 175 C | 375 V | 15.76 mm | Radial | Tube | 20.7 mm | 10.16 mm | Thick Film Resistors Leaded | 5 mm | ||||||||
Mfr: LTO100FR5000FTE3 TTI: LTO100FR5000FTE3 Vishay / Sfernice Availability: 510In StockThick Film Resistors - Through Hole 100W 500 mOhms 1% TO-247 | 510In Stock | LTO 100 | 500 mOhms | 100 W | 1 % | 150 PPM / C | - 55 C | + 175 C | 375 V | 15.76 mm | Radial | Tube | 20.7 mm | 10.16 mm | Thick Film Resistors Leaded | 5 mm | ||||||||
Mfr: LTO100F10R00JTE3 TTI: LTO100F10R00JTE3 Vishay / Sfernice Availability: 120In StockThick Film Resistors - Through Hole 10ohms 5% | 120In Stock | LTO 100 | 10 Ohms | 100 W | 5 % | 150 PPM / C | - 55 C | + 175 C | 375 V | 15.76 mm | Radial | Tube | 20.7 mm | 10.16 mm | Thick Film Resistors Leaded | 5 mm | ||||||||
Mfr: LTO100F5R000FTE3 TTI: LTO100F5R000FTE3 Vishay / Sfernice Availability: 510In StockThick Film Resistors - Through Hole 100W 5 Ohms 1% TO-247 | 510In Stock | LTO 100 | 5 Ohms | 100 W | 1 % | 150 PPM / C | - 55 C | + 175 C | 375 V | 15.76 mm | Radial | Tube | 20.7 mm | 10.16 mm | Thick Film Resistors Leaded | 5 mm | ||||||||
Mfr: LTO100FR0500JTE3 TTI: LTO100FR0500JTE3 Vishay / Sfernice Availability: 60In StockThick Film Resistors - Through Hole .05ohms 5% | 60In Stock | LTO 100 | 50 mOhms | 100 W | 5 % | 150 PPM / C | - 55 C | + 175 C | 375 V | 15.76 mm | Radial | Tube | 20.7 mm | 10.16 mm | Thick Film Resistors Leaded | 5 mm | ||||||||
Mfr: LTO100F75R00FTE3 TTI: LTO100F75R00FTE3 Vishay / Sfernice Availability: 510In StockThick Film Resistors - Through Hole 100W 75 Ohms 1% TO-247 | 510In Stock | LTO 100 | 75 Ohms | 100 W | 1 % | 150 PPM / C | - 55 C | + 175 C | 375 V | 15.76 mm | Radial | Tube | 20.7 mm | 10.16 mm | Thick Film Resistors Leaded | 5 mm | ||||||||
Mfr: LTO100F15R00FTE3 TTI: LTO100F15R00FTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 100W 15 Ohms 1% TO-247 | 0In Stock | LTO 100 | 15 Ohms | 100 W | 1 % | 150 PPM / C | - 55 C | + 175 C | 375 V | 15.76 mm | Radial | Tube | 20.7 mm | 10.16 mm | Thick Film Resistors Leaded | 5 mm | ||||||||
Mfr: LTO100F3R300FTE3 TTI: LTO100F3R300FTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 100W 3.3 Ohms 1% TO-247 | 0In Stock | LTO 100 | 3.3 Ohms | 100 W | 1 % | 150 PPM / C | - 55 C | + 175 C | 375 V | 15.76 mm | Radial | Tube | 20.7 mm | 10.16 mm | Thick Film Resistors Leaded | 5 mm | ||||||||
Mfr: LTO100FR1000JTE3 TTI: LTO100FR1000JTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 0.1ohms 5% | 0In Stock | LTO 100 | 100 mOhms | 100 W | 5 % | 150 PPM / C | - 55 C | + 175 C | 375 V | 15.76 mm | Radial | Tube | 20.7 mm | 10.16 mm | Thick Film Resistors Leaded | 5 mm | ||||||||
Mfr: LTO100F10001JTE3 TTI: LTO100F10001JTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 10Kohms 5% | 0In Stock | LTO 100 | 10 kOhms | 100 W | 5 % | 150 PPM / C | - 55 C | + 175 C | 375 V | 15.76 mm | Radial | Tube | 20.7 mm | 10.16 mm | Thick Film Resistors Leaded | 5 mm | ||||||||
Mfr: LTO100F4R700JTE3 TTI: LTO100F4R700JTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 4.7ohms 5% | 0In Stock | LTO 100 | 4.7 Ohms | 100 W | 5 % | 150 PPM / C | - 55 C | + 175 C | 375 V | 15.76 mm | Radial | Tube | 20.7 mm | 10.16 mm | Thick Film Resistors Leaded | 5 mm | ||||||||
Mfr: LTO100F10000JTE3 TTI: LTO100F10000JTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 1000ohms 5% | 0In Stock | LTO 100 | 1 kOhms | 100 W | 5 % | 150 PPM / C | - 55 C | + 175 C | 375 V | 15.76 mm | Radial | Tube | 20.7 mm | 10.16 mm | Thick Film Resistors Leaded | 5 mm | ||||||||
Mfr: LTO100F4R700FTE3 TTI: LTO100F4R700FTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 4.7ohms 1% | 0In Stock | LTO 100 | 4.7 Ohms | 100 W | 1 % | 150 PPM / C | - 55 C | + 175 C | 375 V | 15.76 mm | Radial | Tube | 20.7 mm | 10.16 mm | Thick Film Resistors Leaded | 5 mm | ||||||||
Mfr: LTO100F100R0JTE3 TTI: LTO100F100R0JTE3 Vishay / Sfernice Thick Film Resistors - Through Hole 100ohms 5% | 0In Stock | LTO 100 | 100 Ohms | 100 W | 5 % | 150 PPM / C | - 55 C | + 175 C | 375 V | 15.76 mm | Radial | Tube | 20.7 mm | 10.16 mm | Thick Film Resistors Leaded | 5 mm | LTO100F10001JTE3 | |||||||
Mfr: LTO100F5R100JTE3 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlineThick Film Resistors - Through Hole | Not Available Online | LTO 100 | 5.1 Ohms | 100 W | 5 % | 150 PPM / C | - 55 C | + 175 C | 375 V | 15.76 mm | Radial | Tube | 20.7 mm | 10.16 mm | Thick Film Resistors Leaded | 5 mm | ||||||||
Mfr: LTO100FR4000FTE3 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 100W 400 mOhms 1% TO-247 | 0In Stock | LTO 100 | 400 mOhms | 100 W | 1 % | 150 PPM / C | - 55 C | + 175 C | 375 V | 15.76 mm | Radial | Tube | 20.7 mm | 0.6 mm | 10.16 mm | Thick Film Resistors Leaded | 5 mm | |||||||
Mfr: LTO100F15000KTE3 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlineThick Film Resistors - Through Hole | Not Available Online | LTO 100 | 1.5 kOhms | 100 W | 10 % | 150 PPM / C | - 55 C | + 175 C | 375 V | 15.76 mm | Radial | Tube | 20.7 mm | 10.16 mm | Thick Film Resistors Leaded | 5 mm |