AP836 - Thick Film Resistors
141 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Features | Height | Lead Diameter | Lead Spacing | Product | Type | Width |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | AP836 | 1 kOhms | 35 W | 1 % | 100 PPM / C | - 65 C | + 150 C | 350 V | 15 mm | Radial | Tube | 4.82 mm | 0.86 mm | 5.33 mm | 10.41 mm | ||||||||
0In Stock | AP836 | 3 kOhms | 35 W | 1 % | 100 PPM / C | - 65 C | + 150 C | 350 V | 15 mm | Radial | Tube | 4.82 mm | 0.86 mm | 5.33 mm | 10.41 mm | ||||||||
0In Stock | AP836 | 47 Ohms | 35 W | 1 % | 100 PPM / C | - 65 C | + 150 C | 350 V | 15 mm | Radial | Tube | 4.82 mm | 0.86 mm | 5.33 mm | 10.41 mm | ||||||||
0In Stock | AP836 | 75 Ohms | 35 W | 1 % | 100 PPM / C | - 65 C | + 150 C | 350 V | 15 mm | Radial | Tube | 4.82 mm | 0.86 mm | 5.33 mm | 10.41 mm | ||||||||
0In Stock | AP836 | 25 Ohms | 35 W | 1 % | 100 PPM / C | - 65 C | + 150 C | 350 V | 15 mm | Radial | Tube | 4.82 mm | 0.86 mm | 5.33 mm | 10.41 mm | ||||||||
0In Stock | AP836 | 27 Ohms | 35 W | 1 % | 100 PPM / C | - 65 C | + 150 C | 350 V | 15 mm | Radial | Tube | 4.82 mm | 0.86 mm | 5.33 mm | 10.41 mm | ||||||||
0In Stock | AP836 | 5 Ohms | 35 W | 1 % | 100 PPM / C | - 65 C | + 150 C | 350 V | 15 mm | Radial | Tube | 4.82 mm | 0.86 mm | 5.33 mm | 10.41 mm | ||||||||
0In Stock | AP836 | 7.5 Ohms | 35 W | 1 % | 100 PPM / C | - 65 C | + 150 C | 350 V | 15 mm | Radial | Tube | 4.82 mm | 0.86 mm | 5.33 mm | 10.41 mm | ||||||||
Mfr: AP836 1R F TTI: Not Assigned Ohmite Availability: 0In StockThick Film Resistors - Through Hole 35W 1 ohm 1% TO-220 NON INDUCTIVE | 0In Stock | AP836 | 1 Ohms | 35 W | 1 % | - 65 C | + 150 C | 350 V | 10.41 mm | Radial | Tube | 15 mm | 0.86 mm | 5.33 mm | Thick Film Resistors Leaded | 4.82 mm | |||||||
0In Stock | AP836 | 150 Ohms | 35 W | 1 % | 100 PPM / C | - 65 C | + 150 C | 350 V | 15 mm | Radial | Tube | 4.82 mm | 0.86 mm | 5.33 mm | 10.41 mm | ||||||||
0In Stock | AP836 | 4.7 Ohms | 35 W | 1 % | 100 PPM / C | - 65 C | + 150 C | 350 V | 15 mm | Radial | Tube | 4.82 mm | 0.86 mm | 5.33 mm | 10.41 mm | ||||||||
0In Stock | AP836 | 100 Ohms | 35 W | 1 % | 100 PPM / C | - 65 C | + 150 C | 350 V | 15 mm | Radial | Tube | 4.82 mm | 0.86 mm | 5.33 mm | 10.41 mm | ||||||||
0In Stock | AP836 | 10 Ohms | 35 W | 1 % | 100 PPM / C | - 65 C | + 150 C | 350 V | 15 mm | Radial | Tube | 4.82 mm | 0.86 mm | 5.33 mm | 10.41 mm | ||||||||
Mfr: AP836 15R F TTI: Not Assigned Ohmite Availability: 0In StockThick Film Resistors - Through Hole 35 Watts TO-220 Thick Film 15Ohms 1% 100PPM | 0In Stock | AP836 | 15 Ohms | 35 W | 1 % | 100 PPM / C | - 65 C | + 150 C | 350 V | 15 mm | Radial | Tube | 4.82 mm | 0.86 mm | 5.33 mm | 10.41 mm | |||||||
0In Stock | AP836 | 33 Ohms | 35 W | 1 % | 100 PPM / C | - 65 C | + 150 C | 350 V | 15 mm | Radial | Tube | 4.82 mm | 0.86 mm | 5.33 mm | 10.41 mm | ||||||||
0In Stock | AP836 | 4 Ohms | 35 W | 1 % | 100 PPM / C | - 65 C | + 150 C | 350 V | 15 mm | Radial | Tube | 4.82 mm | 0.86 mm | 5.33 mm | 10.41 mm | ||||||||
0In Stock | AP836 | 20 Ohms | 35 W | 1 % | 100 PPM / C | - 65 C | + 150 C | 350 V | 15 mm | Radial | Tube | 4.82 mm | 0.86 mm | 5.33 mm | 10.41 mm | ||||||||
0In Stock | AP836 | 3.3 Ohms | 35 W | 1 % | 100 PPM / C | - 65 C | + 150 C | 350 V | 15 mm | Radial | Tube | 4.82 mm | 0.86 mm | 5.33 mm | 10.41 mm | ||||||||
0In Stock | AP836 | 50 Ohms | 35 W | 1 % | 100 PPM / C | - 65 C | + 150 C | 350 V | 15 mm | Radial | Tube | 4.82 mm | 0.86 mm | 5.33 mm | 10.41 mm | ||||||||
0In Stock | AP836 | 1.5 kOhms | 35 W | 1 % | 100 PPM / C | - 65 C | + 150 C | 350 V | 15 mm | Radial | Tube | 4.82 mm | 0.86 mm | 5.33 mm | 10.41 mm | ||||||||
0In Stock | AP836 | 2 Ohms | 35 W | 1 % | 100 PPM / C | - 65 C | + 150 C | 350 V | 15 mm | Radial | Tube | 4.82 mm | 0.86 mm | 5.33 mm | 10.41 mm | ||||||||
Mfr: AP836 120R J 100PPM TTI: Not Assigned Ohmite Availability: Not Available OnlineThick Film Resistors - Through Hole 35W 120 ohm 5% TO-220 NON INDUCTIVE | Not Available Online | AP836 | 120 Ohms | 35 W | 5 % | 100 PPM / C | - 65 C | + 150 C | 350 V | 10.41 mm | Radial | Tube | 15 mm | 0.86 mm | 5.33 mm | Thick Film Resistors Leaded | 4.82 mm | ||||||
Mfr: AP836 1R5 F TTI: Not Assigned Ohmite Availability: Not Available OnlineThick Film Resistors - Through Hole 35W 1.5 ohm 1% TO-220 NON INDUCTIVE | Not Available Online | AP836 | 1.5 Ohms | 35 W | 1 % | - 65 C | + 150 C | 350 V | 10.41 mm | Radial | Tube | 15 mm | 0.86 mm | 5.33 mm | Thick Film Resistors Leaded | 4.82 mm | |||||||
Mfr: AP836 12R F 50PPM TTI: Not Assigned Ohmite Availability: Not Available OnlineThick Film Resistors - Through Hole 35W 12 ohm 1% TO-220 NON INDUCTIVE | Not Available Online | AP836 | 12 Ohms | 35 W | 1 % | 50 PPM / C | - 65 C | + 150 C | 350 V | 10.41 mm | Radial | Tube | 15 mm | 0.86 mm | 5.33 mm | Thick Film Resistors Leaded | 4.82 mm | ||||||
Mfr: AP836 22R F 50PPM TTI: Not Assigned Ohmite Availability: Not Available OnlineThick Film Resistors - Through Hole 35W 22 ohm 1% TO-220 NON INDUCTIVE | Not Available Online | AP836 | 22 Ohms | 35 W | 1 % | 50 PPM / C | - 65 C | + 150 C | 350 V | 10.41 mm | Radial | Tube | 15 mm | 0.86 mm | 5.33 mm | Thick Film Resistors Leaded | 4.82 mm |