Thick Film Resistors
163,546 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Features | Height | Lead Diameter | Lead Spacing | Product | Type | Width |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LTO030FR2000JTE3 TTI: LTO030FR2000JTE3 Vishay / Sfernice Availability: 500In StockThick Film Resistors - Through Hole .2 OHM 5% 30W | 500In Stock | LTO 30 | 200 mOhms | 30 W | 5 % | 150 PPM / C | - 55 C | + 150 C | 10.4 mm | Radial | Tube | 3.2 mm | 5.08 mm | Thick Film Resistors Leaded | Power Resistor, Thick Film Technology | 16.2 mm | |||||||
Mfr: PF2203-0R1F1 TTI: PF2203-0R1F1 Bourns Availability: 250In StockThick Film Resistors - Through Hole PF2203 0.1 OHM 1% 100PPM | 250In Stock | PF2203 | 100 mOhms | 1 W | 1 % | 250 PPM / C | - 55 C | + 175 C | 500 V | 10.1 mm | Radial | Tube | 16 mm | 0.75 mm | 5.08 mm | 4.5 mm | |||||||
Mfr: LTO050F1R000JTE3 TTI: LTO050F1R000JTE3 Vishay / Sfernice Availability: 50In StockThick Film Resistors - Through Hole 1ohms 5% | 50In Stock | LTO 50 | 1 Ohms | 50 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 250 V | 10.4 mm | Radial | Tube | 16.2 mm | 5.08 mm | Thick Film Resistors Leaded | Power Resistor, Thick Film Technology | 3.2 mm | ||||||
Mfr: LTO100F5R000FTE3 TTI: LTO100F5R000FTE3 Vishay / Sfernice Availability: 510In StockThick Film Resistors - Through Hole 100W 5 Ohms 1% TO-247 | 510In Stock | LTO 100 | 5 Ohms | 100 W | 1 % | 150 PPM / C | - 55 C | + 175 C | 375 V | 15.76 mm | Radial | Tube | 20.7 mm | 10.16 mm | Thick Film Resistors Leaded | Power Resistor, Thick Film Technology | 5 mm | ||||||
Mfr: LTO100F75R00FTE3 TTI: LTO100F75R00FTE3 Vishay / Sfernice Availability: 510In StockThick Film Resistors - Through Hole 100W 75 Ohms 1% TO-247 | 510In Stock | LTO 100 | 75 Ohms | 100 W | 1 % | 150 PPM / C | - 55 C | + 175 C | 375 V | 15.76 mm | Radial | Tube | 20.7 mm | 10.16 mm | Thick Film Resistors Leaded | Power Resistor, Thick Film Technology | 5 mm | ||||||
Mfr: PF2203-0R01J1 TTI: PF2203-0R01J1 Bourns Availability: 500In StockThick Film Resistors - Through Hole PF2203 0.01 OHM 5% 250PPM | 500In Stock | PF2203 | 10 mOhms | 1 W | 5 % | 250 PPM / C | - 55 C | + 175 C | 500 V | 10.1 mm | Radial | Tube | 16 mm | 0.75 mm | 5.08 mm | 4.5 mm | |||||||
Mfr: SM102032007FE TTI: SM102032007FE Ohmite Availability: 50In StockThick Film Resistors - Through Hole 2G ohms 1% | 50In Stock | Slim-Mox | 2 GOhms | 1 W | 1 % | 25 PPM / C | - 55 C | + 110 C | 5 kV | 14.73 mm | Radial | Bulk | 8.64 mm | 0.813 mm | 10.16 mm | Thick Film Resistors Leaded | Precision Thick Film Planar | 2.54 mm | |||||
Mfr: LTO150H470R0JTE3 TTI: LTO150H470R0JTE3 Vishay / Sfernice Availability: 150In StockThick Film Resistors - Through Hole LTO 150watt H 470ohms 5% e3 | 150In Stock | LTO 150 | 470 Ohms | 150 W | 5 % | - 55 C | + 175 C | 500 V | Radial | Tube | Thick Film Resistors | Clip Mount Power Resistor | |||||||||||
Mfr: PF2203-51RF1 TTI: PF2203-51RF1 Bourns Availability: 500In StockThick Film Resistors - Through Hole PF2203 51 OHM 1% 50PPM | 500In Stock | PF2203 | 51 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 175 C | 500 V | 10.1 mm | Radial | Tube | 16 mm | 0.75 mm | 5.08 mm | 4.5 mm | |||||||
Mfr: LTO150H220R0JTE3 TTI: LTO150H220R0JTE3 Vishay / Sfernice Availability: 150In StockThick Film Resistors - Through Hole LTO 150watt H 220ohms 5% e3 | 150In Stock | LTO 150 | 220 Ohms | 150 W | 5 % | - 55 C | + 175 C | 500 V | 15.76 mm | Radial | Tube | 20.7 mm | 0.8 mm | 10.16 mm | Thick Film Resistors | Clip Mount Power Resistor | |||||||
Mfr: PF2472-0R1F1 TTI: PF2472-0R1F1 Bourns Availability: 200In StockThick Film Resistors - Through Hole PF2472 0.1 OHM 1% | 200In Stock | PF2477 | 100 mOhms | 100 W | 1 % | 300 PPM / C | - 55 C | + 175 C | 16 mm | Radial | Tube | 20 mm | 0.8 mm | 10.9 mm | Power Resistors | 4.8 mm | |||||||
Mfr: PWR220T-20-2R00F TTI: PWR220T-20-2R00F Bourns Availability: 50In StockThick Film Resistors - Through Hole 20watt 2.0ohms 1% | 50In Stock | PWR220T-20 | 2 Ohms | 20 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | 10.1 mm | Radial | Tube | 14.6 mm | 0.72 mm | 5.08 mm | Power Resistors | High Power | 4 mm | |||||
Mfr: PWR221T-30-1000J TTI: PWR221T-30-1000J Bourns Availability: 50In StockThick Film Resistors - Through Hole Pwr Resistor 5% 100 Ohms -55Cto150C | 50In Stock | PWR221T-30 | 100 Ohms | 30 W | 5 % | 100 PPM / C | - 55 C | + 150 C | 2 kV | 10.41 mm | Radial | AEC-Q200 | Tube | 16.26 mm | 0.72 mm | 5.08 mm | Power Resistors | Power Resistors | 3.18 mm | ||||
Mfr: LTO050F50R00FTE3 TTI: LTO050F50R00FTE3 Vishay / Sfernice Availability: 500In StockThick Film Resistors - Through Hole 50W 50ohms 1% | 500In Stock | LTO 50 | 50 Ohms | 50 W | 1 % | 150 PPM / C | - 55 C | + 150 C | 500 V | 10.4 mm | Radial | Tube | 16.2 mm | 0.8 mm | 5.08 mm | Power Resistors | Power Resistor, Thick Film Technology | 3.2 mm | |||||
Mfr: LTO030F500R0FTE3 TTI: LTO030F500R0FTE3 Vishay / Sfernice Availability: 500In StockThick Film Resistors - Through Hole 30W 500 Ohms 1% TO-220 | 500In Stock | LTO 30 | 500 Ohms | 30 W | 1 % | 150 PPM / C | - 55 C | + 155 C | 250 V | 10.4 mm | Radial | Tube | 16.2 mm | 5.08 mm | Thick Film Resistors Leaded | Power Resistor, Thick Film Technology | 3.2 mm | ||||||
Mfr: LTO030F150R0FTE3 TTI: LTO030F150R0FTE3 Vishay / Sfernice Availability: 500In StockThick Film Resistors - Through Hole 30W 150 Ohms 1% TO-220 | 500In Stock | LTO 30 | 150 Ohms | 30 W | 1 % | 150 PPM / C | - 55 C | + 155 C | 250 V | 10.4 mm | Radial | Tube | 16.2 mm | 5.08 mm | Thick Film Resistors Leaded | Power Resistor, Thick Film Technology | 3.2 mm | ||||||
Mfr: LTO100F4R700JTE3 TTI: LTO100F4R700JTE3 Vishay / Sfernice Availability: 60In StockThick Film Resistors - Through Hole 4.7ohms 5% | 60In Stock | LTO 100 | 4.7 Ohms | 100 W | 5 % | 150 PPM / C | - 55 C | + 175 C | 375 V | 15.76 mm | Radial | Tube | 20.7 mm | 10.16 mm | Thick Film Resistors Leaded | Power Resistor, Thick Film Technology | 5 mm | ||||||
Mfr: PWR220T-20-1000J TTI: PWR220T-20-1000J Bourns Availability: 300In StockThick Film Resistors - Through Hole POWER RESISTOR 5% | 300In Stock | PWR220T-20 | 100 Ohms | 20 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | 10.1 mm | Radial | Tube | 14.6 mm | 0.72 mm | 5.08 mm | Power Resistors | High Power | 4 mm | |||||
Mfr: PF2203-0R5F1 TTI: PF2203-0R5F1 Bourns Availability: 500In StockThick Film Resistors - Through Hole PF2203 0.5 OHM 1% 100PPM | 500In Stock | PF2203 | 500 mOhms | 1 W | 1 % | 100 PPM / C | - 55 C | + 175 C | 500 V | 10.1 mm | Radial | Tube | 16 mm | 0.75 mm | 5.08 mm | 4.5 mm | |||||||
Mfr: PF2203-1KF1 TTI: PF2203-1KF1 Bourns Availability: 500In StockThick Film Resistors - Through Hole PF2203 1K 1% 50PPM | 500In Stock | PF2203 | 1 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 175 C | 500 V | 10.1 mm | Radial | Tube | 16 mm | 0.75 mm | 5.08 mm | 4.5 mm | |||||||
Mfr: LTO150H100R0JTE3 TTI: LTO150H100R0JTE3 Vishay / Sfernice Availability: 150In StockThick Film Resistors - Through Hole LTO 150watt H 100ohms 5% e3 | 150In Stock | LTO 150 | 100 Ohms | 150 W | 5 % | - 55 C | + 175 C | 500 V | 15.76 mm | Radial | Tube | 20.7 mm | 0.8 mm | 10.16 mm | Thick Film Resistors | Clip Mount Power Resistor | |||||||
Mfr: LTO030F100R0FTE3 TTI: LTO030F100R0FTE3 Vishay / Sfernice Availability: 500In StockThick Film Resistors - Through Hole 30W 100ohm 1% | 500In Stock | LTO 30 | 100 Ohms | 30 W | 1 % | 150 PPM / C | - 55 C | + 155 C | 250 V | 10.4 mm | Radial | Tube | 16.2 mm | 5.08 mm | Thick Film Resistors Leaded | Power Resistor, Thick Film Technology | 3.2 mm | ||||||
Mfr: PF2203-50KF1 TTI: PF2203-50KF1 Bourns Availability: 500In StockThick Film Resistors - Through Hole PF2203 50K 1% 50PPM | 500In Stock | PF2203 | 50 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 175 C | 500 V | 10.1 mm | Radial | Tube | 16 mm | 0.75 mm | 5.08 mm | 4.5 mm | |||||||
Mfr: PF2472-5KF1 TTI: PF2472-5KF1 Bourns Availability: 75In StockThick Film Resistors - Through Hole PF2472 5K 1% | 75In Stock | PF2589 | 5 kOhms | 100 W | 1 % | 200 PPM / C | - 55 C | + 175 C | 16 mm | Radial | Tube | 20 mm | 0.8 mm | 10.9 mm | Power Resistors | 4.8 mm | |||||||
Mfr: TEH100M2R50FE TTI: TEH100M2R50FE Ohmite Availability: 49In StockThick Film Resistors - Through Hole 100W 2.5 ohm 1% | 49In Stock | TEH100 | 2.5 Ohms | 100 W | 1 % | 50 PPM / C | + 25 C | + 175 C | 350 V | 20.96 mm | Radial | Tube | 2.21 mm | 1.67 mm | 10.42 mm | Thick Film Resistors Leaded | Thick Film Power Resistor | 16.01 mm |