Thick Film Resistors
164,342 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Features | Height | Lead Diameter | Lead Spacing | Product | Type | Width |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RTO020F22R00JTE3 TTI: RTO020F22R00JTE3 Vishay / Sfernice Availability: 100In StockThick Film Resistors - Through Hole 20watts 22ohms 5% NON-STANDARD | 100In Stock | RTO20F | 22 Ohms | 20 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 250 V | 10.1 mm | Radial | Tube | 15 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | 4.5 mm | ||||||
Mfr: PWR221T-50-5R00F TTI: PWR221T-50-5R00F Bourns Availability: 300In StockThick Film Resistors - Through Hole 5 OHM 1% 100PPM 50W | 300In Stock | PWR221T-50 | 5 Ohms | 50 W | 1 % | 100 PPM / C | - 55 C | + 150 C | 250 V | 16.26 mm | Radial | Tube | 3.18 mm | 0.72 mm | 5.08 mm | Power Resistors | 10.41 mm | ||||||
Mfr: RPWA650R11000JB TTI: RPWA650R11000JB Vishay / Sfernice Availability: 10In StockThick Film Resistors - Through Hole 100 OHM 5% 650W | 10In Stock | RPWA 650 | 100 Ohms | 650 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 1.5 kV | 66.5 mm | Radial | Box | 58 mm | Thick Film Resistors | 13.3 mm | ||||||||
Mfr: PWR220T-35-2500J TTI: PWR220T-35-2500J Bourns Availability: 300In StockThick Film Resistors - Through Hole 250ohm 35W 5% TOL Thru Hole | 300In Stock | PWR220T-35 | 250 Ohms | 35 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | 10.1 mm | Radial | Tube | 14.6 mm | 0.72 mm | 5.08 mm | Thick Film Resistors Leaded | 4 mm | ||||||
Mfr: AP836 1R J TTI: AP836 1R J Ohmite Availability: 400In Stock550 On Order Expected 11-Oct-27 Thick Film Resistors - Through Hole 1 OHM 5% 100PPM 35W | 400In Stock550 On Order Expected 11-Oct-27 | AP101 | 1 Ohms | 35 W | 5 % | 300 PPM / C | 350 V | 10.41 mm | Radial | Tube | 15 mm | 0.86 mm | 5.33 mm | Thick Film Resistors Leaded | 4.82 mm | ||||||||
Mfr: MOX-5N-131007JE TTI: MOX-5N-131007JE Ohmite Availability: 50In StockThick Film Resistors - Through Hole 6W 50KV NI 1G 5% | 50In Stock | Maxi-Mox | 1 GOhms | 6 W | 5 % | 100 PPM / C | - 55 C | + 210 C | 50 kV | 8.76 mm | 130.56 mm | Axial | Bulk | 0.8128 mm | Thick Film Resistors Leaded | ||||||||
Mfr: PF2472-15RF1 TTI: PF2472-15RF1 Bourns Availability: 200In StockThick Film Resistors - Through Hole PF2472 15 OHM 1% | 200In Stock | PF2513 | 15 Ohms | 100 W | 1 % | 300 PPM / C | - 55 C | + 175 C | 16 mm | Radial | Tube | 20 mm | 0.8 mm | 10.9 mm | Power Resistors | 4.8 mm | |||||||
Mfr: PF2472-200RF1 TTI: PF2472-200RF1 Bourns Availability: 200In StockThick Film Resistors - Through Hole PF2472 200 OHM 1% | 200In Stock | PF2531 | 200 Ohms | 100 W | 1 % | 200 PPM / C | - 55 C | + 175 C | 16 mm | Radial | Tube | 20 mm | 0.8 mm | 10.9 mm | Power Resistors | 4.8 mm | |||||||
Mfr: PF2472-10RF1 TTI: PF2472-10RF1 Bourns Availability: 200In StockThick Film Resistors - Through Hole PF2472 10 OHM 1% | 200In Stock | PF2499 | 10 Ohms | 100 W | 1 % | 300 PPM / C | - 55 C | + 175 C | 16 mm | Radial | Tube | 20 mm | 0.8 mm | 10.9 mm | Power Resistors | 4.8 mm | |||||||
Mfr: RPWA650R110R0JB TTI: RPWA650R110R0JB Vishay / Sfernice Availability: 10In StockThick Film Resistors - Through Hole 10 OHM 5% 650W | 10In Stock | RPWA 650 | 10 Ohms | 650 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 1.5 kV | 66.5 mm | Radial | Box | 58 mm | Thick Film Resistors | 13.3 mm | ||||||||
Mfr: RPWA650R12202JB TTI: RPWA650R12202JB Vishay / Sfernice Availability: 10In StockThick Film Resistors - Through Hole 22K OHM 5% 650W | 10In Stock | RPWA 650 | 22 kOhms | 650 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 1.5 kV | 66.5 mm | Radial | Box | 58 mm | Thick Film Resistors | 13.3 mm | ||||||||
Mfr: SM106031006FE TTI: SM106031006FE Ohmite Availability: 340In StockThick Film Resistors - Through Hole 2watt 100M 1% | 340In Stock | Slim-Mox | 100 MOhms | 2 W | 1 % | 25 PPM / C | - 55 C | + 110 C | 15 kV | 40.13 mm | Radial | Bulk | 8.64 mm | 0.813 mm | 35.56 mm | Thick Film Resistors Leaded | 2.54 mm | ||||||
Mfr: LTO150F470R0JTE3 TTI: LTO150F470R0JTE3 Vishay / Sfernice Availability: 120In StockThick Film Resistors - Through Hole 470ohms 5% 150watt | 120In Stock | LTO 150 | 470 Ohms | 150 W | 5 % | 200 PPM / C | - 55 C | + 175 C | 500 V | 15.76 mm | Radial | Tube | 20.7 mm | 10.16 mm | Power Film Resistors | 5 mm | |||||||
Mfr: PWR220T-20-22R0F TTI: PWR220T-20-22R0F Bourns Availability: 300In StockThick Film Resistors - Through Hole POWER RESISTOR 1% | 300In Stock | PWR220T-20 | 22 Ohms | 20 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | 10.1 mm | Radial | Tube | 14.6 mm | 0.72 mm | 5.08 mm | Power Resistors | 4 mm | ||||||
Mfr: PF2203-20KF1 TTI: PF2203-20KF1 Bourns Availability: 500In StockThick Film Resistors - Through Hole PF2203 20K 1% 50PPM | 500In Stock | PF2203 | 20 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 175 C | 500 V | 10.1 mm | Radial | Tube | 16 mm | 0.75 mm | 5.08 mm | 4.5 mm | |||||||
Mfr: PF2203-25RF1 TTI: PF2203-25RF1 Bourns Availability: 500In StockThick Film Resistors - Through Hole PF2203 25 OHM 1% 50PPM | 500In Stock | PF2203 | 25 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 175 C | 500 V | 10.1 mm | Radial | Tube | 16 mm | 0.75 mm | 5.08 mm | 4.5 mm | |||||||
Mfr: RPWA650R11002JB TTI: RPWA650R11002JB Vishay / Sfernice Availability: 10In StockThick Film Resistors - Through Hole 10K OHM 5% 650W | 10In Stock | RPWA 650 | 10 kOhms | 650 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 1.5 kV | 66.5 mm | Radial | Box | 58 mm | Thick Film Resistors | 13.3 mm | ||||||||
Mfr: RPWA650R11003JB TTI: RPWA650R11003JB Vishay / Sfernice Availability: 10In StockThick Film Resistors - Through Hole 100K OHM 5% 650W | 10In Stock | RPWA 650 | 100 kOhms | 650 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 1.5 kV | 66.5 mm | Radial | Box | 58 mm | Thick Film Resistors | 13.3 mm | ||||||||
Mfr: PF2472-1RF1 TTI: PF2472-1RF1 Bourns Availability: 200In StockThick Film Resistors - Through Hole PF2472 1 OHM 1% | 200In Stock | PF2530 | 1 Ohms | 100 W | 1 % | 300 PPM / C | - 55 C | + 175 C | 16 mm | Radial | Tube | 20 mm | 0.8 mm | 10.9 mm | Power Resistors | 4.8 mm | |||||||
Mfr: RPWA650R147R0JB TTI: RPWA650R147R0JB Vishay / Sfernice Availability: 10In StockThick Film Resistors - Through Hole 47 OHM 5% 650W | 10In Stock | RPWA 650 | 47 Ohms | 650 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 1.5 kV | 66.5 mm | Radial | Box | 58 mm | Thick Film Resistors | 13.3 mm | ||||||||
Mfr: PWR221T-50-6500F TTI: PWR221T-50-6500F Bourns Availability: 300In StockThick Film Resistors - Through Hole POWER RESISTOR 1% | 300In Stock | 650 Ohms | 50 W | 1 % | 100 PPM / C | - 55 C | + 150 C | 250 V | 10.41 mm | Radial | Tube | 16.26 mmm | 0.72 mm | 5.08 mm | Thick Film Resistors | 3.18 mm | |||||||
Mfr: LTO150H1R000JTE3 TTI: LTO150H1R000JTE3 Vishay / Sfernice Availability: 30In StockThick Film Resistors - Through Hole LTO 150watt H 1ohms 5% e3 | 30In Stock | LTO 150 | 1 Ohms | 150 W | 5 % | - 55 C | + 175 C | 500 V | 15.76 mm | Radial | AEC-Q200 | Tube | 20.7 mm | 0.8 mm | 10.16 mm | Thick Film Resistors | |||||||
Mfr: RPWA650R11001JB TTI: RPWA650R11001JB Vishay / Sfernice Availability: 10In StockThick Film Resistors - Through Hole 1K OHM 5% 650W | 10In Stock | RPWA 650 | 1 kOhms | 650 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 1.5 kV | 66.5 mm | Radial | Box | 58 mm | Thick Film Resistors | 13.3 mm | ||||||||
Mfr: RPWA650R14700JB TTI: RPWA650R14700JB Vishay / Sfernice Availability: 10In StockThick Film Resistors - Through Hole 470 OHM 5% 650W | 10In Stock | RPWA 650 | 470 Ohms | 650 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 1.5 kV | 66.5 mm | Radial | Box | 58 mm | Thick Film Resistors | 13.3 mm | ||||||||
Mfr: PWR221T-50-3300F TTI: PWR221T-50-3300F Bourns Availability: 300In StockThick Film Resistors - Through Hole 330 Ohms, 50 W, 1 %, TO-220 Style Power Resistor | 300In Stock | 330 Ohms | 50 W | 1 % | 100 PPM / C | - 55 C | + 150 C | 10.41 mm | Radial | Tube | 16.26 mm | 0.72 mm | 5.08 mm | 3.18 mm |