Thick Film Resistors
164,342 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Features | Height | Lead Diameter | Lead Spacing | Product | Type | Width |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PWR220T-20-50R0F TTI: PWR220T-20-50R0F Bourns Availability: 300In StockThick Film Resistors - Through Hole 20watt 50ohms 1% | 300In Stock | PWR220T-20 | 50 Ohms | 20 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | 10.1 mm | Radial | Tube | 14.6 mm | 0.72 mm | 5.08 mm | Power Resistors | 4 mm | ||||||
Mfr: PWR221T-30-5R00F TTI: PWR221T-30-5R00F Bourns Availability: 150In StockThick Film Resistors - Through Hole Pwr Resistor 1% 5 Ohms -55Cto150C | 150In Stock | PWR221T-30 | 5 Ohms | 30 W | 1 % | 100 PPM / C | - 55 C | + 150 C | 2 kV | 10.41 mm | Radial | AEC-Q200 | Tube | 16.26 mm | 0.72 mm | 5.08 mm | Power Resistors | 3.18 mm | |||||
Mfr: TCH35P1R00JE TTI: TCH35P1R00JE Ohmite Availability: 990In StockThick Film Resistors - Through Hole 35watt 1ohm 5% | 990In Stock | TCH | 1 Ohms | 35 W | 5 % | 300 PPM / C | - 55 C | + 175 C | 350 V | 9.91 mm | Radial | Bulk | 14.5 mm | 0.86 mm | 4.83 mm | Thick Film Resistors Leaded | 4.06 mm | ||||||
Mfr: TCH35P51R0JE TTI: TCH35P51R0JE Ohmite Availability: 437In StockThick Film Resistors - Through Hole 35watt 51ohm 5% | 437In Stock | TCH | 51 Ohms | 35 W | 5 % | 50 PPM / C | - 55 C | + 175 C | 350 V | 9.91 mm | Radial | Bulk | 14.5 mm | 0.86 mm | 4.83 mm | Thick Film Resistors Leaded | 4.06 mm | ||||||
Mfr: PWR221T-50-25R0F TTI: PWR221T-50-25R0F Bourns Availability: 100In StockThick Film Resistors - Through Hole 25 OHM 1% 100PPM 50W | 100In Stock | PWR221T-50 | 25 Ohms | 50 W | 1 % | 100 PPM / C | - 55 C | + 150 C | 250 V | 16.26 mm | Radial | Tube | 3.18 mm | 0.72 mm | 5.08 mm | Power Resistors | 10.41 mm | ||||||
Mfr: TR05D30M0GNEB TTI: TR05D30M0GNEB Vishay / Techno Availability: 3In StockThick Film Resistors - Through Hole 30M OHM 2% .5W | 3In Stock | TR | 30 MOhms | 500 mW (1/2 W) | 2 % | 200 PPM / C | - 55 C | + 125 C | 4 kV | 12.7 mm | Radial | Bulk | 7.62 mm | 0.64 mm | 10.16 mm | Planar Resistors | 3.18 mm | ||||||
Mfr: PWR220T-20-25R0F TTI: PWR220T-20-25R0F Bourns Availability: 250In Stock100 On Order Expected 29-Mar-27 Thick Film Resistors - Through Hole 25 OHM 1% 100PPM 20W | 250In Stock100 On Order Expected 29-Mar-27 | PWR220T-20 | 25 Ohms | 20 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 14.6 mm | Radial | Tube | 4 mm | 0.72 mm | 5.08 mm | Power Resistors | 10.1 mm | |||||||
Mfr: PF2472-25RF1 TTI: PF2472-25RF1 Bourns Availability: 175In StockThick Film Resistors - Through Hole PF2472 25 OHM 1% | 175In Stock | PF2538 | 25 Ohms | 100 W | 1 % | 200 PPM / C | - 55 C | + 175 C | 16 mm | Radial | Tube | 20 mm | 0.8 mm | 10.9 mm | Power Resistors | 4.8 mm | |||||||
Mfr: PF2472-10KF1 TTI: PF2472-10KF1 Bourns Availability: 25In StockThick Film Resistors - Through Hole PF2472 10K 1% | 25In Stock | PF2498 | 10 kOhms | 100 W | 1 % | 200 PPM / C | - 55 C | + 175 C | 16 mm | Radial | Tube | 20 mm | 0.8 mm | 10.9 mm | Power Resistors | 4.8 mm | |||||||
Mfr: TA025PW5R10JE TTI: TA025PW5R10JE Ohmite Availability: 20In StockThick Film Resistors - Through Hole 25watt 5.1ohm 5% High Power | 20In Stock | TA | 5.1 Ohms | 25 W | 5 % | 100 PPM / C | - 55 C | + 180 C | 500 V | 56.39 mm | Radial | Bulk | 6.1 mm | 48.3 mm | Thick Film Resistors Leaded | 29.7 mm | |||||||
Mfr: LTO100F2R000FTE3 TTI: LTO100F2R000FTE3 Vishay / Sfernice Availability: 290In StockThick Film Resistors - Through Hole 100W 2 Ohms 1% TO-247 | 290In Stock | LTO 100 | 2 Ohms | 100 W | 1 % | 150 PPM / C | - 55 C | + 175 C | 375 V | 15.76 mm | Radial | Tube | 20.7 mm | 10.16 mm | Thick Film Resistors Leaded | 5 mm | |||||||
Mfr: TEH100M1R00FE TTI: TEH100M1R00FE Ohmite Availability: 3,765In StockThick Film Resistors - Through Hole 100W 1 ohm 1% | 3,765In Stock | TEH100 | 1 Ohms | 100 W | 1 % | 250 PPM / C | + 25 C | + 175 C | 350 V | 20.96 mm | Radial | Bulk | 2.21 mm | 1.67 mm | 10.42 mm | Thick Film Resistors Leaded | 16.01 mm | ||||||
Mfr: PWR220T-35-5R00F TTI: PWR220T-35-5R00F Bourns Availability: 300In StockThick Film Resistors - Through Hole 5ohm 35W 1% TOL Thru Hole | 300In Stock | PWR220T-35 | 5 Ohms | 35 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | 10.1 mm | Radial | Tube | 14.6 mm | 0.72 mm | 5.08 mm | Thick Film Resistors Leaded | 4 mm | ||||||
Mfr: PWR221T-30-25R0F TTI: PWR221T-30-25R0F Bourns Availability: 1,000In StockThick Film Resistors - Through Hole 25 ohms 1% Tol 30 Watts | 1,000In Stock | PWR221T-30 | 25 Ohms | 30 W | 1 % | 100 PPM / C | - 55 C | + 150 C | 2 kV | 10.41 mm | Radial | AEC-Q200 | Tube | 16.26 mm | 0.72 mm | 5.08 mm | Power Resistors | 3.18 mm | |||||
Mfr: PWR221T-30-1501F TTI: PWR221T-30-1501F Bourns Availability: 50In StockThick Film Resistors - Through Hole 1500 ohms 1% Tol 30 Watts | 50In Stock | PWR221T-30 | 1.5 kOhms | 30 W | 1 % | 100 PPM / C | - 55 C | + 150 C | 2 kV | 10.41 mm | Radial | AEC-Q200 | Tube | 16.26 mm | 0.72 mm | 5.08 mm | Power Resistors | 3.18 mm | |||||
Mfr: TCH35P330RJE TTI: TCH35P330RJE Ohmite Availability: 210In StockThick Film Resistors - Through Hole 35watt 330ohm 5% | 210In Stock | TCH | 330 Ohms | 35 W | 5 % | 50 PPM / C | - 55 C | + 175 C | 350 V | 9.91 mm | Radial | Bulk | 14.5 mm | 0.86 mm | 4.83 mm | Thick Film Resistors Leaded | 4.06 mm | ||||||
Mfr: SM104035007FE TTI: SM104035007FE Ohmite Availability: 13,004In StockThick Film Resistors - Through Hole 5 GOhms 1% | 13,004In Stock | Slim-Mox | 5 GOhms | 1.5 W | 1 % | 25 PPM / C | - 55 C | + 110 C | 10 kV | 27.43 mm | Radial | Bulk | 8.64 mm | 0.813 mm | 22.86 mm | Thick Film Resistors Leaded | 2.54 mm | ||||||
Mfr: LTO100F10R00JTE3 TTI: LTO100F10R00JTE3 Vishay / Sfernice Availability: 120In StockThick Film Resistors - Through Hole 10ohms 5% | 120In Stock | LTO 100 | 10 Ohms | 100 W | 5 % | 150 PPM / C | - 55 C | + 175 C | 375 V | 15.76 mm | Radial | Tube | 20.7 mm | 10.16 mm | Thick Film Resistors Leaded | 5 mm | |||||||
Mfr: LTO050F100R0JTE3 TTI: LTO050F100R0JTE3 Vishay / Sfernice Availability: 500In StockThick Film Resistors - Through Hole 100ohms 5% | 500In Stock | LTO 50 | 100 Ohms | 50 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 250 V | 10.4 mm | Radial | Tube | 16.2 mm | 5.08 mm | Thick Film Resistors Leaded | 3.2 mm | |||||||
Mfr: TBH25P15R0JE TTI: TBH25P15R0JE Ohmite Availability: 250In StockThick Film Resistors - Through Hole 25watt 15ohm 5% | 250In Stock | TBH | 15 Ohms | 25 W | 5 % | 50 PPM / C | - 55 C | + 150 C | 350 V | 10.2 mm | Radial | Bulk | 16 mm | 0.81 mm | 5.08 mm | Thick Film Resistors Leaded | 4.75 mm | ||||||
Mfr: PWR220T-20-7R50F TTI: PWR220T-20-7R50F Bourns Availability: 300In StockThick Film Resistors - Through Hole 20watt 7.5ohms 1% | 300In Stock | PWR220T-20 | 7.5 Ohms | 20 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | 10.1 mm | Radial | Tube | 14.6 mm | 0.72 mm | 5.08 mm | Power Resistors | 4 mm | ||||||
Mfr: TEH100M50R0JE TTI: TEH100M50R0JE Ohmite Availability: 355In StockThick Film Resistors - Through Hole 100W 50 ohm 5% | 355In Stock | TEH100 | 50 Ohms | 100 W | 5 % | 50 PPM / C | + 25 C | + 175 C | 350 V | 20.96 mm | Radial | Bulk | 5.21 mm | 1.67 mm | 10.42 mm | Thick Film Resistors Leaded | 16.01 mm | ||||||
Mfr: RTO050F5R000FTE1 TTI: RTO050F5R000FTE1 Vishay / Sfernice Availability: 100In StockThick Film Resistors - Through Hole 5 OHM 1% 150PPM 50W | 100In Stock | RTO50F | 5 Ohms | 50 W | 1 % | 150 PPM / C | - 55 C | + 155 C | 500 V | 10.1 mm | Radial | Tube | 15 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | 4.5 mm | ||||||
Mfr: RTO020FR0150FTE3 TTI: RTO020FR0150FTE3 Vishay / Sfernice Availability: 1,192In Stock2,300 On Order Expected 11-Dec-26 Thick Film Resistors - Through Hole 20W .015ohms 1% | 1,192In Stock2,300 On Order Expected 11-Dec-26 | RTO20F | 15 mOhms | 20 W | 1 % | 150 PPM / C | - 55 C | + 155 C | 500 V | 10.1 mm | Radial | Tube | 15 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | 4.5 mm | ||||||
Mfr: PWR221T-50-R100F TTI: PWR221T-50-R100F Bourns Availability: 200In StockThick Film Resistors - Through Hole .1 OHM 1% 100PPM 50W | 200In Stock | PWR221T-50 | 100 mOhms | 50 W | 1 % | 300 PPM / C | - 55 C | + 150 C | 250 V | 16.26 mm | Radial | Tube | 3.18 mm | 0.72 mm | 5.08 mm | Power Resistors | 10.41 mm |