Thick Film Resistors
164,342 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Features | Height | Lead Diameter | Lead Spacing | Product | Type | Width |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RTO050F27001FTE1 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | RTO50F | 27 kOhms | 50 W | 1 % | 150 PPM / C | - 55 C | + 155 C | 500 V | 10.1 mm | Radial | Tube | 15 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | 4.5 mm | ||||||
Mfr: AP836 1R F TTI: Not Assigned Ohmite Availability: 0In StockThick Film Resistors - Through Hole 35W 1 ohm 1% TO-220 NON INDUCTIVE | 0In Stock | AP836 | 1 Ohms | 35 W | 1 % | - 65 C | + 150 C | 350 V | 10.41 mm | Radial | Tube | 15 mm | 0.86 mm | 5.33 mm | Thick Film Resistors Leaded | 4.82 mm | |||||||
0In Stock | AP101 | 1 Ohms | 50 W | 1 % | 420 V | 10.67 mm | Radial | Tube | 16.52 mm | 0.86 mm | 5.34 mm | Thick Film Resistors Leaded | 3.44 mm | ||||||||||
Mfr: PWR221T-30-12R0F TTI: Not Assigned Bourns Availability: Not Available OnlineThick Film Resistors - Through Hole 12 ohms 1% Tol 30 Watts | Not Available Online | PWR221T-30 | 12 Ohms | 30 W | 1 % | 100 PPM / C | - 55 C | + 150 C | 2 kV | 10.41 mm | Radial | AEC-Q200 | Tube | 16.26 mm | 0.72 mm | 5.08 mm | Power Resistors | 3.18 mm | |||||
Mfr: PWR221T-30-4002F TTI: Not Assigned Bourns Availability: Not Available OnlineThick Film Resistors - Through Hole 40000 ohms 1% Tol 30 Watts | Not Available Online | PWR221T-30 | 40 kOhms | 30 W | 1 % | 100 PPM / C | - 55 C | + 150 C | 2 kV | 10.41 mm | Radial | AEC-Q200 | Tube | 16.26 mm | 0.72 mm | 5.08 mm | Power Resistors | 3.18 mm | |||||
Mfr: T44KU-990M-F TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - Through Hole 1% 25PPM | 0In Stock | T40 | |||||||||||||||||||||
Mfr: LTO030F1R200FTE3 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | LTO 30 | 1.2 Ohms | 30 W | 1 % | 150 PPM / C | - 55 C | + 150 C | 500 V | 10.4 mm | Radial | Tube | 16.2 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | 3.2 mm | ||||||
Mfr: LTO100FR4000FTE3 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 100W 400 mOhms 1% TO-247 | 0In Stock | LTO 100 | 400 mOhms | 100 W | 1 % | 150 PPM / C | - 55 C | + 175 C | 375 V | 15.76 mm | Radial | Tube | 20.7 mm | 0.6 mm | 10.16 mm | Thick Film Resistors Leaded | 5 mm | ||||||
Mfr: UM050Z100AJE TTI: Not Assigned Ohmite Availability: 0In StockThick Film Resistors - Through Hole 1T Ohms 30KV 5% | 0In Stock | Ultra-Mox | 1 TOhms | 3 W | 5 % | 250 PPM / C | - 55 C | + 125 C | 30 kV | 50 mm | Radial | Bulk | 12.5 mm | 0.6 mm | 47.8 mm | Thick Film Resistors Leaded | 1.4 mm | ||||||
Mfr: UM040E100AJE TTI: Not Assigned Ohmite Availability: 0In StockThick Film Resistors - Through Hole 1T Ohms 20KV 5% | 0In Stock | Ultra-Mox | 1 TOhms | 1.2 W | 5 % | 500 PPM / C | - 55 C | + 125 C | 20 kV | 40 mm | Radial | Bulk | 6 mm | 0.6 mm | 37.8 mm | Thick Film Resistors Leaded | 1.4 mm | ||||||
Mfr: WMHP20-50RF TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - Through Hole 20W 50ohms 1% HS MOUNT HI PWR RES | 0In Stock | WMHP | Tube | ||||||||||||||||||||
Mfr: WMHP20-5R0J TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - Through Hole 20W 5 Ohms 5% HS MOUNT HI PWR RES | 0In Stock | WMHP | Tube | ||||||||||||||||||||
Mfr: LTO100F220R0FTE3 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | LTO | 220 Ohms | 100 W | 1 % | 200 PPM / C | - 55 C | + 175 C | 500 V | 15.76 mm | Radial | Tube | 20.7 mm | 1.5 mm | 10.16 mm | Thick Film Resistors Leaded | 5 mm | ||||||
Mfr: LTO030F18R00JTE3 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | LTO 30 | 18 Ohms | 30 W | 5 % | 150 PPM / C | - 55 C | + 150 C | 500 V | 10.4 mm | Radial | Tube | 16.2 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | 3.2 mm | ||||||
Mfr: LTO100F110R0FTE3 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | LTO | 110 Ohms | 100 W | 1 % | 200 PPM / C | - 55 C | + 175 C | 500 V | 15.76 mm | Radial | Tube | 20.7 mm | 1.5 mm | 10.16 mm | Thick Film Resistors Leaded | 5 mm | ||||||
Mfr: RCR25ENCT52A106J TTI: Not Assigned KOA Speer Availability: 0In StockThick Film Resistors - Through Hole 10M ohm 5% 0.25W Anti-Surge | 0In Stock | RCR | 10 MOhms | 250 mW (1/4 W) | 5 % | 350 PPM / C | - 55 C | + 155 C | 2.5 mm | 6.3 mm | Axial | AEC-Q200 | Ammo Pack | 0.6 mm | |||||||||
Mfr: FHV1602K40FKRB TTI: Not Assigned Vishay / Techno Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | FHV Radial | 2.4 kOhms | 1 W | 1 % | 100 PPM / C | - 55 C | + 125 C | 3.5 kV | 13.97 mm | Radial | Bulk | 13.97 mm | 0.813 mm | 10.16 mm | Planar Resistors | |||||||
Mfr: PWR220T-20-2700F TTI: Not Assigned Bourns Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | PWR220T-20 | 270 Ohms | 20 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 14.6 mm | Radial | Tube | 4 mm | 0.72 mm | 5.08 mm | Power Resistors | 10.1 mm | |||||||
Mfr: TR30J400MMNES TTI: Not Assigned Vishay / Techno Availability: 0In StockThick Film Resistors - Through Hole TR 3W, med. voltage, 400 MOhms 0.2 200 ppm Sn10, Reel tape | 0In Stock | TR | 400 MOhms | 3 W | 20 % | 200 PPM / C | - 55 C | + 125 C | 25 kV | 76.2 mm | Radial | Bulk | 10.16 mm | 0.81 mm | 73.66 mm | Planar Resistors | 3.18 mm | ||||||
Mfr: OTP1WSJTB52-10R TTI: Not Assigned YAGEO Availability: 0In StockThick Film Resistors - Through Hole 10Ohm 1W 5% 300ppm/C | 0In Stock | OTP | Reel | ||||||||||||||||||||
Mfr: FHV4001M00KKEB TTI: Not Assigned Vishay / Techno Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | 1 MOhms | 2 W | 10 % | - 55 C | + 125 C | 7.5 kV | 26.67 mm | Radial | Bulk | 13.97 mm | 0.813 mm | 38.1 mm | Planar Resistors | 3.18 mm | ||||||||
Mfr: FHV0751M00KKEB TTI: Not Assigned Vishay Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | ||||||||||||||||||||||
Mfr: FHV1501M00KKRS TTI: Not Assigned Vishay / Techno Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | 1 MOhms | 1.5 W | 10 % | - 55 C | + 125 C | 11.25 kV | 39.88 mm | Radial | Bulk | 8.38 mm | 0.813 mm | 35.56 mm | Planar Resistors | |||||||||
Mfr: FHV1002M40KNRS TTI: Not Assigned Vishay Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | ||||||||||||||||||||||
Mfr: FHV16025M0FKEB TTI: Not Assigned Vishay / Techno Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | 25 MOhms | 1 W | 1 % | 100 PPM / C | - 55 C | + 125 C | 3.5 kV | 13.97 mm | Radial | Bulk | 13.97 mm | 0.813 mm | 10.16 mm | Planar Resistors |