Thick Film Resistors
163,546 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Features | Height | Lead Diameter | Lead Spacing | Product | Type | Width |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCH35P22R0JE TTI: TCH35P22R0JE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 35watt 22ohm 5% | 0In Stock | TCH | 22 Ohms | 35 W | 5 % | 50 PPM / C | - 55 C | + 175 C | 350 V | 9.91 mm | Radial | Bulk | 14.5 mm | 0.86 mm | 4.83 mm | Thick Film Resistors Leaded | Thick Film Power | 4.06 mm | |||||
Mfr: TCH35P510RJE TTI: TCH35P510RJE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 35watt 510ohm 5% | 0In Stock | TCH | 510 Ohms | 35 W | 5 % | 50 PPM / C | - 55 C | + 175 C | 350 V | 9.91 mm | Radial | Bulk | 14.5 mm | 0.86 mm | 4.83 mm | Thick Film Resistors Leaded | Thick Film Power | 4.06 mm | |||||
Mfr: TBH25P100RJE TTI: TBH25P100RJE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 25watt 100ohm 5% | 0In Stock | TBH | 100 Ohms | 25 W | 5 % | 50 PPM / C | - 55 C | + 150 C | 350 V | 10.2 mm | Radial | Bulk | 16 mm | 0.81 mm | 5.08 mm | Thick Film Resistors Leaded | Thick Film Power | 4.75 mm | |||||
Mfr: TA205PA470RJE TTI: TA205PA470RJE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 5watt 470ohm 5% High Power | 0In Stock | TA | 470 Ohms | 5 W | 5 % | 50 PPM / C | - 55 C | + 180 C | 12.7 mm | Radial | Bulk | 2.54 mm | 25.4 mm | ||||||||||
Mfr: TA025PW2R00JE TTI: TA025PW2R00JE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 25watt 2ohm 5% High Power | 0In Stock | TA | 2 Ohms | 25 W | 5 % | 100 PPM / C | - 55 C | + 180 C | 56.39 mm | Radial | Bulk | 6.1 mm | 29.7 mm | ||||||||||
Mfr: LTO100H10R00JTE3 TTI: LTO100H10R00JTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 100W 10ohms 5% TO-247 High Pulse Absorption | 0In Stock | LTO 100 H | 10 Ohms | 100 W | 5 % | 150 PPM / C | - 55 C | + 175 C | 375 V | 15.76 mm | Radial | Tube | 20.7 mm | 10.16 mm | Thick Film Resistors Leaded | High Pulse Absorption | 5 mm | ||||||
Mfr: LTO100H2R200JTE3 TTI: LTO100H2R200JTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 100W 2.2ohms 5% TO-247 High Pulse Absorption | 0In Stock | LTO 100 H | 2.2 Ohms | 100 W | 5 % | 150 PPM / C | - 55 C | + 175 C | 375 V | 15.76 mm | Radial | Tube | 20.7 mm | 10.16 mm | Thick Film Resistors Leaded | High Pulse Absorption | 5 mm | ||||||
Mfr: AP101 24R J TTI: AP101 24R J Ohmite Availability: 0In StockThick Film Resistors - Through Hole 100W 24 Ohm High Power | 0In Stock | AP101 | 24 Ohms | 100 W | 5 % | 200 PPM / C | 700 V | 16.01 mm | Radial | Tube | 20.96 mm | 1.62 mm | 10.42 mm | Thick Film Resistors Leaded | High Power Resistor | 5.21 mm | |||||||
Mfr: AP101 39R J TTI: AP101 39R J Ohmite Availability: 0In StockThick Film Resistors - Through Hole 100W 39 Ohm High Power | 0In Stock | AP101 | 39 Ohms | 100 W | 5 % | 200 PPM / C | 700 V | 16.01 mm | Radial | Bulk | 20.96 mm | 1.62 mm | 10.42 mm | Thick Film Resistors Leaded | High Power Resistor | 5.21 mm | |||||||
Mfr: TR10F500MFKEB TTI: TR10F500MFKEB Vishay / Techno Availability: 0In StockThick Film Resistors - Through Hole 500M OHM 1% 100PPM 1W | 0In Stock | TR | 500 MOhms | 1 W | 1 % | 100 PPM / C | - 55 C | + 125 C | 6.5 kV | 25.4 mm | Radial | Bulk | 8.89 mm | 0.81 mm | 22.86 mm | Planar Resistors | Thick Film Planar Resistor | 3.18 mm | |||||
Mfr: LTO100H10000JTE3 TTI: LTO100H10000JTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 100W 1Kohms 5% TO-247 High Pulse Absorption | 0In Stock | LTO 100 H | 1 kOhms | 100 W | 5 % | 150 PPM / C | - 55 C | + 175 C | 375 V | 15.76 mm | Radial | Tube | 20.7 mm | 10.16 mm | Thick Film Resistors Leaded | High Pulse Absorption | 5 mm | ||||||
Mfr: PWR221T-50-50R0F TTI: PWR221T-50-50R0F Bourns Availability: 0In StockThick Film Resistors - Through Hole 50 OHM 1% 100PPM 50W | 0In Stock | PWR221T-50 | 50 Ohms | 50 W | 1 % | 100 PPM / C | - 55 C | + 150 C | 250 V | 16.26 mm | Radial | Tube | 3.18 mm | 0.72 mm | 5.08 mm | Power Resistors | Power Resistor | 10.41 mm | |||||
0In Stock | BPC | 5 Ohms | 5 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 12.7 mm | Radial | Tray | 2.54 mm | 5.08 mm | Thick Film Resistors Leaded | Planar High Power Resistors | 25.4 mm | |||||||
Mfr: MOX5004702GSE TTI: MOX5004702GSE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 47K Ohm 2% | 0In Stock | MOX500 | 47 kOhms | 3 W | 2 % | 100 PPM / C | - 55 C | + 155 C | 1 kV | 5.2 mm | 14.5 mm | Axial | Bulk | 0.8 mm | Metal Glaze-Metal Oxide Resistors | Epoxy Molded | |||||||
Mfr: MOX-1N-132505FE TTI: MOX-1N-132505FE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 2W 10KV NI 25MEG 1% | 0In Stock | Maxi-Mox | 25 MOhms | 2 W | 1 % | 100 PPM / C | - 55 C | + 210 C | 10 kV | 8.76 mm | 28.96 mm | Axial | Box | 0.8128 mm | Precision Thick Film Axial Terminal High Voltage, High Resistance | ||||||||
Mfr: MOX-2N-131505FE TTI: MOX-2N-131505FE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 3W 20KV NI 15MEG 1% | 0In Stock | Maxi-Mox | 15 MOhms | 3 W | 1 % | 100 PPM / C | - 55 C | + 210 C | 20 kV | 8.76 mm | 54.36 mm | Axial | Bulk | 0.8128 mm | Precision Thick Film Axial Terminal High Voltage, High Resistance | ||||||||
Mfr: TCH35P75R0JE TTI: TCH35P75R0JE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 35watt 75ohm 5% | 0In Stock | TCH | 75 Ohms | 35 W | 5 % | 50 PPM / C | - 55 C | + 175 C | 350 V | 9.91 mm | Radial | Bulk | 14.5 mm | 0.86 mm | 4.83 mm | Thick Film Resistors Leaded | Thick Film Power | 4.06 mm | |||||
Mfr: TCH35P220RJE TTI: TCH35P220RJE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 35watt 220ohm 5% | 0In Stock | TCH | 220 Ohms | 35 W | 5 % | 50 PPM / C | - 55 C | + 175 C | 350 V | 9.91 mm | Radial | Bulk | 14.5 mm | 0.86 mm | 4.83 mm | Thick Film Resistors Leaded | Thick Film Power | 4.06 mm | |||||
Mfr: TCH35P2R00JE TTI: TCH35P2R00JE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 35watt 2ohm 5% | 0In Stock | TCH | 2 Ohms | 35 W | 5 % | 300 PPM / C | - 55 C | + 175 C | 350 V | 9.91 mm | Radial | Bulk | 14.5 mm | 0.86 mm | 4.83 mm | Thick Film Resistors Leaded | Thick Film Power | 4.06 mm | |||||
Mfr: TCH35P150RJE TTI: TCH35P150RJE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 35watt 150ohm 5% | 0In Stock | TCH | 150 Ohms | 35 W | 5 % | 50 PPM / C | - 55 C | + 175 C | 350 V | 9.91 mm | Radial | Bulk | 14.5 mm | 0.86 mm | 4.83 mm | Thick Film Resistors Leaded | Thick Film Power | 4.06 mm | |||||
Mfr: RCR50CT52R152J TTI: RCR50CT52R152J KOA Speer Availability: 0In StockThick Film Resistors - Through Hole 1.5K OHM 5% 500PPM 1/2W | 0In Stock | RCR | 1.5 kOhms | 500 mW (1/2 W) | 5 % | 500 PPM / C | - 55 C | + 155 C | 2 kV | 3.5 mm | 9.5 mm | Axial | AEC-Q200 | Reel | 0.7 mm | Thick Film Resistors Leaded | Anti-Surge Power Type Leaded Resistor | ||||||
Mfr: SM104031007JE TTI: SM104031007JE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 1000M ohms 5% | 0In Stock | Slim-Mox | 1 GOhms | 1.5 W | 5 % | 25 PPM / C | - 55 C | + 110 C | 10 kV | 27.43 mm | Radial | Bulk | 8.64 mm | 0.813 mm | 22.86 mm | Thick Film Resistors Leaded | Precision Thick Film Planar | 2.54 mm | |||||
Mfr: TA303PA50R0JE TTI: TA303PA50R0JE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 3watt 50ohm 5% High Power | 0In Stock | TA | 50 Ohms | 3 W | 5 % | 100 PPM / C | - 55 C | + 180 C | 500 V | 12.7 mm | Radial | Bulk | 2.54 mm | 7.62 mm | Thick Film Resistors Leaded | Power Resistor, Thick Film Technology | 15.24 mm | ||||||
Mfr: TCH35P2K70JE TTI: TCH35P2K70JE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 35watt 2.7K 5% | 0In Stock | TCH | 2.7 kOhms | 35 W | 5 % | 50 PPM / C | - 55 C | + 175 C | 350 V | 9.91 mm | Radial | Bulk | 14.5 mm | 0.86 mm | 4.83 mm | Thick Film Resistors Leaded | Thick Film Power | 4.06 mm | |||||
Mfr: LTO030F15R00JTE3 TTI: LTO030F15R00JTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 15ohms 5% | 0In Stock | LTO 30 | 15 Ohms | 30 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 250 V | 10.4 mm | Radial | Tube | 16.2 mm | 5.08 mm | Thick Film Resistors Leaded | Power Resistor, Thick Film Technology | 3.2 mm |