Thick Film Resistors
164,342 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Features | Height | Lead Diameter | Lead Spacing | Product | Type | Width |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SM102032006FE TTI: SM102032006FE Ohmite Availability: 175In StockThick Film Resistors - Through Hole 200M ohms 1% | 175In Stock | Slim-Mox | 200 MOhms | 1 W | 1 % | 25 PPM / C | - 55 C | + 110 C | 5 kV | 14.73 mm | Radial | Bulk | 8.64 mm | 0.813 mm | 10.16 mm | Thick Film Resistors Leaded | 2.54 mm | ||||||
Mfr: TCH35P10K0JE TTI: TCH35P10K0JE Ohmite Availability: 1,125In StockThick Film Resistors - Through Hole 35watt 10K 5% | 1,125In Stock | TCH | 10 kOhms | 35 W | 5 % | 50 PPM / C | - 55 C | + 175 C | 350 V | 9.91 mm | Radial | Bulk | 14.5 mm | 0.86 mm | 4.83 mm | Thick Film Resistors Leaded | 4.06 mm | ||||||
Mfr: SM104035006FE TTI: SM104035006FE Ohmite Availability: 4,990In StockThick Film Resistors - Through Hole 500M ohms 1% | 4,990In Stock | Slim-Mox | 500 MOhms | 1.5 W | 1 % | 25 PPM / C | - 55 C | + 110 C | 10 kV | 27.43 mm | Radial | Bulk | 8.64 mm | 0.813 mm | 22.86 mm | Thick Film Resistors Leaded | 2.54 mm | ||||||
Mfr: PWR220T-20-1000F TTI: PWR220T-20-1000F Bourns Availability: 1,465In StockThick Film Resistors - Through Hole 20watt 100ohms 1% | 1,465In Stock | PWR220T-20 | 100 Ohms | 20 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | 10.1 mm | Radial | Tube | 14.6 mm | 0.72 mm | 5.08 mm | Power Resistors | 4 mm | ||||||
Mfr: LTO100F100R0FTE3 TTI: LTO100F100R0FTE3 Vishay / Sfernice Availability: 30In StockThick Film Resistors - Through Hole 100ohms 1% | 30In Stock | LTO 100 | 100 Ohms | 100 W | 1 % | 150 PPM / C | - 55 C | + 175 C | 375 V | 15.76 mm | Radial | Tube | 20.7 mm | 10.16 mm | Thick Film Resistors Leaded | 5 mm | |||||||
Mfr: SM102035004FE TTI: SM102035004FE Ohmite Availability: 980In StockThick Film Resistors - Through Hole 5M ohms 1% | 980In Stock | Slim-Mox | 5 MOhms | 1 W | 1 % | 25 PPM / C | - 55 C | + 110 C | 5 kV | 14.73 mm | Radial | Bulk | 8.64 mm | 0.813 mm | 10.16 mm | Thick Film Resistors Leaded | 2.54 mm | ||||||
Mfr: SM104032005FE TTI: SM104032005FE Ohmite Availability: 200In StockThick Film Resistors - Through Hole 20M ohms 1% | 200In Stock | Slim-Mox | 20 MOhms | 1.5 W | 1 % | 25 PPM / C | - 55 C | + 110 C | 10 kV | 27.43 mm | Radial | Bulk | 8.64 mm | 0.813 mm | 22.86 mm | Thick Film Resistors Leaded | 2.54 mm | ||||||
Mfr: SM108032004FE TTI: SM108032004FE Ohmite Availability: 80In StockThick Film Resistors - Through Hole 2M ohms 1% | 80In Stock | Slim-Mox | 2 MOhms | 2.5 W | 1 % | 25 PPM / C | - 55 C | + 110 C | 20 kV | 52.83 mm | Radial | Bulk | 8.64 mm | 0.813 mm | 48.26 mm | Thick Film Resistors Leaded | 2.54 mm | ||||||
Mfr: SM108032006FE TTI: SM108032006FE Ohmite Availability: 1,800In StockThick Film Resistors - Through Hole 200M ohms 1% | 1,800In Stock | Slim-Mox | 200 MOhms | 4.25 W | 1 % | 25 PPM / C | - 55 C | + 110 C | 20 kV | 52.83 mm | Radial | Bulk | 8.64 mm | 0.813 mm | 48.26 mm | Thick Film Resistors Leaded | 2.54 mm | ||||||
Mfr: TEH100M50R0FE TTI: TEH100M50R0FE Ohmite Availability: 885In StockThick Film Resistors - Through Hole 100W 50 ohm 1% | 885In Stock | TEH100 | 50 Ohms | 100 W | 1 % | 50 PPM / C | + 25 C | + 175 C | 350 V | 20.96 mm | Radial | Bulk | 2.21 mm | 1.67 mm | 10.42 mm | Thick Film Resistors Leaded | 16.01 mm | ||||||
Mfr: TCH35P10R0JE TTI: TCH35P10R0JE Ohmite Availability: 161In StockThick Film Resistors - Through Hole 35watt 10ohm 5% | 161In Stock | TCH | 10 Ohms | 35 W | 5 % | 50 PPM / C | - 55 C | + 175 C | 350 V | 9.91 mm | Radial | Bulk | 14.5 mm | 0.86 mm | 4.83 mm | Thick Film Resistors Leaded | 4.06 mm | ||||||
Mfr: TCH35P15R0JE TTI: TCH35P15R0JE Ohmite Availability: 200In StockThick Film Resistors - Through Hole 35watt 15ohm 5% | 200In Stock | TCH | 15 Ohms | 35 W | 5 % | 50 PPM / C | - 55 C | + 175 C | 350 V | 9.91 mm | Radial | Bulk | 14.5 mm | 0.86 mm | 4.83 mm | Thick Film Resistors Leaded | 4.06 mm | ||||||
Mfr: TBH25P33R0JE TTI: TBH25P33R0JE Ohmite Availability: 490In StockThick Film Resistors - Through Hole 25watt 33ohm 5% | 490In Stock | TBH | 33 Ohms | 25 W | 5 % | 50 PPM / C | - 55 C | + 150 C | 350 V | 10.2 mm | Radial | Bulk | 16 mm | 0.81 mm | 5.08 mm | Thick Film Resistors Leaded | 4.75 mm | ||||||
Mfr: LTO030F150R0FTE3 TTI: LTO030F150R0FTE3 Vishay / Sfernice Availability: 350In StockThick Film Resistors - Through Hole 30W 150 Ohms 1% TO-220 | 350In Stock | LTO 30 | 150 Ohms | 30 W | 1 % | 150 PPM / C | - 55 C | + 155 C | 250 V | 10.4 mm | Radial | Tube | 16.2 mm | 5.08 mm | Thick Film Resistors Leaded | 3.2 mm | |||||||
Mfr: PWR220T-20-50R0F TTI: PWR220T-20-50R0F Bourns Availability: 300In StockThick Film Resistors - Through Hole 20watt 50ohms 1% | 300In Stock | PWR220T-20 | 50 Ohms | 20 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | 10.1 mm | Radial | Tube | 14.6 mm | 0.72 mm | 5.08 mm | Power Resistors | 4 mm | ||||||
Mfr: PWR221T-30-5R00F TTI: PWR221T-30-5R00F Bourns Availability: 150In StockThick Film Resistors - Through Hole Pwr Resistor 1% 5 Ohms -55Cto150C | 150In Stock | PWR221T-30 | 5 Ohms | 30 W | 1 % | 100 PPM / C | - 55 C | + 150 C | 2 kV | 10.41 mm | Radial | AEC-Q200 | Tube | 16.26 mm | 0.72 mm | 5.08 mm | Power Resistors | 3.18 mm | |||||
Mfr: TCH35P1R00JE TTI: TCH35P1R00JE Ohmite Availability: 990In StockThick Film Resistors - Through Hole 35watt 1ohm 5% | 990In Stock | TCH | 1 Ohms | 35 W | 5 % | 300 PPM / C | - 55 C | + 175 C | 350 V | 9.91 mm | Radial | Bulk | 14.5 mm | 0.86 mm | 4.83 mm | Thick Film Resistors Leaded | 4.06 mm | ||||||
Mfr: TCH35P51R0JE TTI: TCH35P51R0JE Ohmite Availability: 437In StockThick Film Resistors - Through Hole 35watt 51ohm 5% | 437In Stock | TCH | 51 Ohms | 35 W | 5 % | 50 PPM / C | - 55 C | + 175 C | 350 V | 9.91 mm | Radial | Bulk | 14.5 mm | 0.86 mm | 4.83 mm | Thick Film Resistors Leaded | 4.06 mm | ||||||
Mfr: PWR221T-50-25R0F TTI: PWR221T-50-25R0F Bourns Availability: 100In StockThick Film Resistors - Through Hole 25 OHM 1% 100PPM 50W | 100In Stock | PWR221T-50 | 25 Ohms | 50 W | 1 % | 100 PPM / C | - 55 C | + 150 C | 250 V | 16.26 mm | Radial | Tube | 3.18 mm | 0.72 mm | 5.08 mm | Power Resistors | 10.41 mm | ||||||
Mfr: TR05D30M0GNEB TTI: TR05D30M0GNEB Vishay / Techno Availability: 3In StockThick Film Resistors - Through Hole 30M OHM 2% .5W | 3In Stock | TR | 30 MOhms | 500 mW (1/2 W) | 2 % | 200 PPM / C | - 55 C | + 125 C | 4 kV | 12.7 mm | Radial | Bulk | 7.62 mm | 0.64 mm | 10.16 mm | Planar Resistors | 3.18 mm | ||||||
Mfr: PWR220T-20-25R0F TTI: PWR220T-20-25R0F Bourns Availability: 250In Stock100 On Order Expected 29-Mar-27 Thick Film Resistors - Through Hole 25 OHM 1% 100PPM 20W | 250In Stock100 On Order Expected 29-Mar-27 | PWR220T-20 | 25 Ohms | 20 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 14.6 mm | Radial | Tube | 4 mm | 0.72 mm | 5.08 mm | Power Resistors | 10.1 mm | |||||||
Mfr: PF2472-25RF1 TTI: PF2472-25RF1 Bourns Availability: 175In StockThick Film Resistors - Through Hole PF2472 25 OHM 1% | 175In Stock | PF2538 | 25 Ohms | 100 W | 1 % | 200 PPM / C | - 55 C | + 175 C | 16 mm | Radial | Tube | 20 mm | 0.8 mm | 10.9 mm | Power Resistors | 4.8 mm | |||||||
Mfr: PF2472-10KF1 TTI: PF2472-10KF1 Bourns Availability: 25In StockThick Film Resistors - Through Hole PF2472 10K 1% | 25In Stock | PF2498 | 10 kOhms | 100 W | 1 % | 200 PPM / C | - 55 C | + 175 C | 16 mm | Radial | Tube | 20 mm | 0.8 mm | 10.9 mm | Power Resistors | 4.8 mm | |||||||
Mfr: SM104034007FE TTI: SM104034007FE Ohmite Availability: 100In StockThick Film Resistors - Through Hole 4000M ohms 1% | 100In Stock | Slim-Mox | 4 GOhms | 1.5 W | 1 % | 25 PPM / C | - 55 C | + 110 C | 10 kV | 27.43 mm | Radial | Bulk | 8.64 mm | 0.813 mm | 22.86 mm | Thick Film Resistors Leaded | 2.54 mm | ||||||
Mfr: SM108032007FE TTI: SM108032007FE Ohmite Availability: 170In StockThick Film Resistors - Through Hole 2000M ohms 1% | 170In Stock | Slim-Mox | 2 GOhms | 2.5 W | 1 % | 25 PPM / C | - 55 C | + 110 C | 20 kV | 52.83 mm | Radial | Bulk | 8.64 mm | 0.813 mm | 48.26 mm | Thick Film Resistors Leaded | 2.54 mm |