Thick Film Resistors
163,546 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Features | Height | Lead Diameter | Lead Spacing | Product | Type | Width |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LTO100F3R300FTE3 TTI: LTO100F3R300FTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 100W 3.3 Ohms 1% TO-247 | 0In Stock | LTO 100 | 3.3 Ohms | 100 W | 1 % | 150 PPM / C | - 55 C | + 175 C | 375 V | 15.76 mm | Radial | Tube | 20.7 mm | 10.16 mm | Thick Film Resistors Leaded | Power Resistor, Thick Film Technology | 5 mm | ||||||
Mfr: TFSF1K00JE TTI: TFSF1K00JE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 2watt 1K 5% Surge | 0In Stock | TFS | 1 kOhms | 2 W | 5 % | 100 PPM / C | - 55 C | + 200 C | 11 kV | 26 mm | Axial | Box | 1.3 mm | 0.5 mm | Thick Film Resistors Leaded | Surge Capable Thick Film Resistors | 10.5 mm | ||||||
Mfr: TCH35P2R00JE TTI: TCH35P2R00JE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 35watt 2ohm 5% | 0In Stock | TCH | 2 Ohms | 35 W | 5 % | 300 PPM / C | - 55 C | + 175 C | 350 V | 9.91 mm | Radial | Bulk | 14.5 mm | 0.86 mm | 4.83 mm | Thick Film Resistors Leaded | Thick Film Power | 4.06 mm | |||||
Mfr: TR10F500MFKEB TTI: TR10F500MFKEB Vishay / Techno Availability: 0In StockThick Film Resistors - Through Hole 500M OHM 1% 100PPM 1W | 0In Stock | TR | 500 MOhms | 1 W | 1 % | 100 PPM / C | - 55 C | + 125 C | 6.5 kV | 25.4 mm | Radial | Bulk | 8.89 mm | 0.81 mm | 22.86 mm | Planar Resistors | Thick Film Planar Resistor | 3.18 mm | |||||
Mfr: PWR221T-30-1200F TTI: PWR221T-30-1200F Bourns Availability: 0In StockThick Film Resistors - Through Hole 120 ohms 1% Tol 30 Watts | 0In Stock | PWR221T-30 | 120 Ohms | 30 W | 1 % | 100 PPM / C | - 55 C | + 150 C | 2 kV | 10.41 mm | Radial | AEC-Q200 | Tube | 16.26 mm | 0.72 mm | 5.08 mm | Power Resistors | Power Resistors | 3.18 mm | ||||
Mfr: PWR221T-30-47R0F TTI: PWR221T-30-47R0F Bourns Availability: 0In StockThick Film Resistors - Through Hole Pwr Resistor 1% 47 Ohms -55Cto150C | 0In Stock | PWR221T-30 | 47 Ohms | 30 W | 1 % | 100 PPM / C | - 55 C | + 150 C | 2 kV | 10.41 mm | Radial | AEC-Q200 | Tube | 16.26 mm | 0.72 mm | 5.08 mm | Power Resistors | Power Resistors | 3.18 mm | ||||
Mfr: LTO100H10R00JTE3 TTI: LTO100H10R00JTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 100W 10ohms 5% TO-247 High Pulse Absorption | 0In Stock | LTO 100 H | 10 Ohms | 100 W | 5 % | 150 PPM / C | - 55 C | + 175 C | 375 V | 15.76 mm | Radial | Tube | 20.7 mm | 10.16 mm | Thick Film Resistors Leaded | High Pulse Absorption | 5 mm | ||||||
Mfr: LTO100H2R200JTE3 TTI: LTO100H2R200JTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 100W 2.2ohms 5% TO-247 High Pulse Absorption | 0In Stock | LTO 100 H | 2.2 Ohms | 100 W | 5 % | 150 PPM / C | - 55 C | + 175 C | 375 V | 15.76 mm | Radial | Tube | 20.7 mm | 10.16 mm | Thick Film Resistors Leaded | High Pulse Absorption | 5 mm | ||||||
Mfr: RTO050F10R00JTE1 TTI: RTO050F10R00JTE1 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 50watts 10ohms 5% | 0In Stock | RTO50F | 10 Ohms | 50 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 500 V | 10.1 mm | Radial | Tube | 15 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | Power Resistor, Thick Film Technology | 4.5 mm | |||||
Mfr: LTO030F10R00FTE3 TTI: LTO030F10R00FTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 30W 10ohms 1% TO-220 | 0In Stock | LTO 30 | 10 Ohms | 30 W | 1 % | 150 PPM / C | - 55 C | + 155 C | 250 V | 10.4 mm | Radial | Tube | 16.2 mm | 5.08 mm | Thick Film Resistors Leaded | Power Resistor, Thick Film Technology | 3.2 mm | ||||||
Mfr: PWR220T-35-R100F TTI: PWR220T-35-R100F Bourns Availability: 0In StockThick Film Resistors - Through Hole .1ohm 35W 1% TOL Thru Hole | 0In Stock | PWR220T-35 | 100 mOhms | 35 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | 10.1 mm | Radial | Tube | 14.6 mm | 0.72 mm | 5.08 mm | Thick Film Resistors Leaded | Power Resistors | 4 mm | |||||
Mfr: PWR221T-30-15R0F TTI: PWR221T-30-15R0F Bourns Availability: 0In StockThick Film Resistors - Through Hole Pwr Resistor 1% 15 Ohms -55Cto150C | 0In Stock | PWR221T-30 | 15 Ohms | 30 W | 1 % | 100 PPM / C | - 55 C | + 150 C | 2 kV | 10.41 mm | Radial | AEC-Q200 | Tube | 16.26 mm | 0.72 mm | 5.08 mm | Power Resistors | Power Resistors | 3.18 mm | ||||
Mfr: PWR221T-30-5R00J TTI: PWR221T-30-5R00J Bourns Availability: 0In StockThick Film Resistors - Through Hole Pwr Resistor 5% 5 Ohms -55Cto150C | 0In Stock | PWR221T-30 | 5 Ohms | 30 W | 5 % | 100 PPM / C | - 55 C | + 150 C | 2 kV | 10.41 mm | Radial | AEC-Q200 | Tube | 16.26 mm | 0.72 mm | 5.08 mm | Power Resistors | Power Resistors | 3.18 mm | ||||
Mfr: PWR221T-30-75R0F TTI: PWR221T-30-75R0F Bourns Availability: 0In StockThick Film Resistors - Through Hole Pwr Resistor 1% 75 Ohms -55Cto150C | 0In Stock | PWR221T-30 | 75 Ohms | 30 W | 1 % | 100 PPM / C | - 55 C | + 150 C | 2 kV | 10.41 mm | Radial | AEC-Q200 | Tube | 16.26 mm | 0.72 mm | 5.08 mm | Power Resistors | Power Resistors | 3.18 mm | ||||
Mfr: PWR221T-50-50R0F TTI: PWR221T-50-50R0F Bourns Availability: 0In StockThick Film Resistors - Through Hole 50 OHM 1% 100PPM 50W | 0In Stock | PWR221T-50 | 50 Ohms | 50 W | 1 % | 100 PPM / C | - 55 C | + 150 C | 250 V | 16.26 mm | Radial | Tube | 3.18 mm | 0.72 mm | 5.08 mm | Power Resistors | Power Resistor | 10.41 mm | |||||
Mfr: PWR220T-20-33R0J TTI: PWR220T-20-33R0J Bourns Availability: 0In StockThick Film Resistors - Through Hole POWER RESISTOR 5% | 0In Stock | PWR220T-20 | 33 Ohms | 20 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | 10.1 mm | Radial | Tube | 14.6 mm | 0.72 mm | 5.08 mm | Power Resistors | High Power | 4 mm | |||||
0In Stock | BPC | 5 Ohms | 5 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 12.7 mm | Radial | Tray | 2.54 mm | 5.08 mm | Thick Film Resistors Leaded | Planar High Power Resistors | 25.4 mm | |||||||
Mfr: MOX5004702GSE TTI: MOX5004702GSE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 47K Ohm 2% | 0In Stock | MOX500 | 47 kOhms | 3 W | 2 % | 100 PPM / C | - 55 C | + 155 C | 1 kV | 5.2 mm | 14.5 mm | Axial | Bulk | 0.8 mm | Metal Glaze-Metal Oxide Resistors | Epoxy Molded | |||||||
Mfr: MOX-1N-132505FE TTI: MOX-1N-132505FE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 2W 10KV NI 25MEG 1% | 0In Stock | Maxi-Mox | 25 MOhms | 2 W | 1 % | 100 PPM / C | - 55 C | + 210 C | 10 kV | 8.76 mm | 28.96 mm | Axial | Box | 0.8128 mm | Precision Thick Film Axial Terminal High Voltage, High Resistance | ||||||||
Mfr: MOX-2N-131505FE TTI: MOX-2N-131505FE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 3W 20KV NI 15MEG 1% | 0In Stock | Maxi-Mox | 15 MOhms | 3 W | 1 % | 100 PPM / C | - 55 C | + 210 C | 20 kV | 8.76 mm | 54.36 mm | Axial | Bulk | 0.8128 mm | Precision Thick Film Axial Terminal High Voltage, High Resistance | ||||||||
Mfr: TA303PA50R0JE TTI: TA303PA50R0JE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 3watt 50ohm 5% High Power | 0In Stock | TA | 50 Ohms | 3 W | 5 % | 100 PPM / C | - 55 C | + 180 C | 500 V | 12.7 mm | Radial | Bulk | 2.54 mm | 7.62 mm | Thick Film Resistors Leaded | Power Resistor, Thick Film Technology | 15.24 mm | ||||||
Mfr: SM108035003FE TTI: SM108035003FE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 2.5watt 500K 1% | 0In Stock | Slim-Mox | 500 kOhms | 2.5 W | 1 % | 25 PPM / C | - 55 C | + 110 C | 20 kV | 52.83 mm | Radial | Bulk | 8.64 mm | 0.813 mm | 48.26 mm | Thick Film Resistors Leaded | Precision Thick Film Planar | 2.54 mm | |||||
Mfr: TCH35P2K70JE TTI: TCH35P2K70JE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 35watt 2.7K 5% | 0In Stock | TCH | 2.7 kOhms | 35 W | 5 % | 50 PPM / C | - 55 C | + 175 C | 350 V | 9.91 mm | Radial | Bulk | 14.5 mm | 0.86 mm | 4.83 mm | Thick Film Resistors Leaded | Thick Film Power | 4.06 mm | |||||
Mfr: LTO030F15R00JTE3 TTI: LTO030F15R00JTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 15ohms 5% | 0In Stock | LTO 30 | 15 Ohms | 30 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 250 V | 10.4 mm | Radial | Tube | 16.2 mm | 5.08 mm | Thick Film Resistors Leaded | Power Resistor, Thick Film Technology | 3.2 mm | ||||||
Mfr: TCH35P150RJE TTI: TCH35P150RJE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 35watt 150ohm 5% | 0In Stock | TCH | 150 Ohms | 35 W | 5 % | 50 PPM / C | - 55 C | + 175 C | 350 V | 9.91 mm | Radial | Bulk | 14.5 mm | 0.86 mm | 4.83 mm | Thick Film Resistors Leaded | Thick Film Power | 4.06 mm |