Thick Film Resistors
163,546 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Features | Height | Lead Diameter | Lead Spacing | Product | Type | Width |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TFSF1K00JE TTI: TFSF1K00JE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 2watt 1K 5% Surge | 0In Stock | TFS | 1 kOhms | 2 W | 5 % | 100 PPM / C | - 55 C | + 200 C | 11 kV | 26 mm | Axial | Box | 1.3 mm | 0.5 mm | Thick Film Resistors Leaded | Surge Capable Thick Film Resistors | 10.5 mm | ||||||
Mfr: LTO150H20000JTE3 TTI: LTO150H20000JTE3 Vishay Availability: 0In StockThick Film Resistors - Through Hole 2K OHM 5% 150PPM 150W | 0In Stock | LTO 150H | Tube | ||||||||||||||||||||
Mfr: LTO150H22R00JTE3 TTI: LTO150H22R00JTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole LTO 150watt H 22ohms 5% e3 | 0In Stock | LTO 150 | 22 Ohms | 150 W | 5 % | - 55 C | + 175 C | 500 V | 15.76 mm | Radial | Tube | 20.7 mm | 0.8 mm | 10.16 mm | Thick Film Resistors | Clip Mount Power Resistor | |||||||
Mfr: LTO150H910R0JTE3 TTI: LTO150H910R0JTE3 Vishay Availability: 0In StockThick Film Resistors - Through Hole 910 OHM 5% 150PPM 150W | 0In Stock | LTO 150H | Tube | ||||||||||||||||||||
Mfr: PWR220T-20-2200J TTI: PWR220T-20-2200J Bourns Availability: 0In StockThick Film Resistors - Through Hole 220 OHM 5% 100PPM 20W | 0In Stock | PWR220T-20 | 220 Ohms | 20 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 14.6 mm | Radial | Tube | 4 mm | 0.72 mm | 5.08 mm | Power Resistors | High Power | 10.1 mm | ||||||
Mfr: MOX-4N-135004FE TTI: MOX-4N-135004FE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 5W 40KV NI 5MEG 1% | 0In Stock | Maxi-Mox | 5 MOhms | 5 W | 1 % | 100 PPM / C | - 55 C | + 210 C | 40 kV | 8.76 mm | 105.16 mm | Axial | Bulk | 0.8128 mm | Thick Film Resistors Leaded | Precision Thick Film Axial Terminal High Voltage, High Resistance | |||||||
Mfr: MOX-5N-132505FE TTI: MOX-5N-132505FE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 6W 50KV NI 25MEG 1% | 0In Stock | Maxi-Mox | 25 MOhms | 6 W | 1 % | 100 PPM / C | - 55 C | + 210 C | 50 kV | 8.76 mm | 130.56 mm | Axial | Bulk | 0.8128 mm | Thick Film Resistors Leaded | Precision Thick Film Axial Terminal High Voltage, High Resistance | |||||||
Mfr: MOX-3N-135005FE TTI: MOX-3N-135005FE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 4W 30KV NI 50MEG 1% | 0In Stock | Maxi-Mox | 50 MOhms | 4 W | 1 % | 100 PPM / C | - 55 C | + 210 C | 30 kV | 8.76 mm | 79.76 mm | Axial | Bulk | 0.8128 mm | Precision Thick Film Axial Terminal High Voltage, High Resistance | ||||||||
Mfr: RTO020F1R000FTE3 TTI: RTO020F1R000FTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 20W 1ohm 1% | 0In Stock | RTO20F | 1 Ohms | 20 W | 1 % | 150 PPM / C | - 55 C | + 155 C | 500 V | 10.1 mm | Radial | Tube | 15 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | Power Resistor, Thick Film Technology | 4.5 mm | |||||
Mfr: TBH25P1K50JE TTI: TBH25P1K50JE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 25watt 1.5K 5% | 0In Stock | TBH | 1.5 kOhms | 25 W | 5 % | 50 PPM / C | - 55 C | + 150 C | 350 V | 10.2 mm | Radial | Bulk | 16 mm | 0.81 mm | 5.08 mm | Thick Film Resistors Leaded | Thick Film Power | 4.75 mm | |||||
Mfr: RTO050FR5000FTE1 TTI: RTO050FR5000FTE1 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 50W .5ohms 1% | 0In Stock | RTO50F | 500 mOhms | 50 W | 1 % | 150 PPM / C | - 55 C | + 155 C | 500 V | 10.1 mm | Radial | Tube | 15 mm | 0.8 mm | 5.08 mm | Power Resistors | Thick Film Power Resistor | 4.5 mm | |||||
Mfr: TA205PA82R0JE TTI: TA205PA82R0JE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 5 W 82 Ohms 5% High Power | 0In Stock | TA | Bulk | ||||||||||||||||||||
Mfr: TFSC1K50JE TTI: TFSC1K50JE Ohmite Availability: 0In StockThick Film Resistors - Through Hole .75watt 1.5K 5% Surge | 0In Stock | TFS | 1.5 kOhms | 750 mW (3/4 W) | 5 % | 100 PPM / C | - 55 C | + 200 C | 4 kV | 13 mm | Axial | Bulk | 1.1 mm | 0.5 mm | Thick Film Resistors Leaded | Surge Capable Thick Film Resistors | 5.5 mm | ||||||
Mfr: LTO030F20R00FTE3 TTI: LTO030F20R00FTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 30W 20 Ohms 1% TO-220 | 0In Stock | LTO 30 | 20 Ohms | 30 W | 1 % | 150 PPM / C | - 55 C | + 155 C | 250 V | 10.4 mm | Radial | Tube | 16.2 mm | 5.08 mm | Thick Film Resistors Leaded | Power Resistor, Thick Film Technology | 3.2 mm | ||||||
Mfr: WDBR2-47RKLW TTI: WDBR2-47RKLW Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - Through Hole 47 ohm 10% 2.0kW Flying Leads | 0In Stock | WDBR | 47 Ohms | 200 W | 10 % | 600 PPM / C | - 55 C | + 125 C | 61 mm | Radial | Box | 0.9 mm | 13 mm | Power Resistors | Low Profile | 40.6 mm | |||||||
Mfr: MOX61021006FE TTI: MOX61021006FE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 1W Metal Glaze Thick Film 100Mohm Tol. 1% | 0In Stock | MOX600 | Bulk | ||||||||||||||||||||
Mfr: MOX62027506FE TTI: MOX62027506FE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 2W Metal Glaze Thick Film 750Mohm Tol. 1% | 0In Stock | MOX600 | Bulk | ||||||||||||||||||||
Mfr: LTO150H22000JTE3 TTI: LTO150H22000JTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole LTO 150watt H 2.2Kohms 5% e3 | 0In Stock | LTO 150 | 2.2 kOhms | 150 W | 5 % | - 55 C | + 175 C | 500 V | 15.76 mm | Radial | Tube | 20.7 mm | 0.8 mm | 10.16 mm | Thick Film Resistors | Clip Mount Power Resistor | |||||||
Mfr: LTA050F10R00FTE3 TTI: LTA050F10R00FTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 10 OHM 1% 150PPM 50W | 0In Stock | LTA (LTO 50) | 10 Ohms | 50 W | 1 % | 150 PPM / C | - 55 C | + 155 C | 500 V | 10.4 mm | Radial | Tube | 16.2 mm | 5.08 mm | Thick Film Power Resistors | Molded Power Resistor | 3.2 mm | ||||||
Mfr: LTA030F10001FTE3 TTI: LTA030F10001FTE3 Vishay Availability: 0In StockThick Film Resistors - Through Hole 10K OHM 1% 150PPM 30W | 0In Stock | Tube | |||||||||||||||||||||
Mfr: LTA050F5R000FTE3 TTI: LTA050F5R000FTE3 Vishay Availability: 0In StockThick Film Resistors - Through Hole 5 OHM 1% 150PPM 50W | 0In Stock | Tube | |||||||||||||||||||||
Mfr: TFOS30-1-150T TTI: TFOS30-1-150T Bourns Availability: 0In StockThick Film Resistors - Through Hole 150 OHM 10% 260W | 0In Stock | Box | |||||||||||||||||||||
Mfr: PWR220T-35-5R00J TTI: PWR220T-35-5R00J Bourns Availability: 0In StockThick Film Resistors - Through Hole POWER RESISTOR 5% | 0In Stock | PWR220T-35 | 5 Ohms | 35 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | 10.1 mm | Radial | Tube | 14.6 mm | 0.72 mm | 5.08 mm | Thick Film Resistors Leaded | Power Resistors | 4 mm | |||||
Mfr: LTO030FR0500JTE3 TTI: LTO030FR0500JTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole .05ohms 5% | 0In Stock | LTO 30 | 500 mOhms | 30 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 250 V | 10.4 mm | Radial | Tube | 16.2 mm | 5.08 mm | Thick Film Resistors Leaded | Power Resistor, Thick Film Technology | 3.2 mm | ||||||
Mfr: MOX-5N-131004FE TTI: MOX-5N-131004FE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 6W 50KV NI 1MEG 1% | 0In Stock | Maxi-Mox | 1 MOhms | 6 W | 1 % | 100 PPM / C | - 55 C | + 210 C | 50 kV | 8.76 mm | 130.56 mm | Axial | Bulk | 0.8128 mm | Thick Film Resistors Leaded | Precision Thick Film Axial Terminal High Voltage, High Resistance |