Thick Film Resistors
163,546 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Features | Height | Lead Diameter | Lead Spacing | Product | Type | Width |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LTO030F470R0JTE3 TTI: LTO030F470R0JTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 470 OHM 5% 30W | 0In Stock | LTO 30 | 470 Ohms | 30 W | 5 % | 150 PPM / C | - 55 C | + 150 C | 500 V | 10.4 mm | Radial | Tube | 16.2 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | Power Resistor, Thick Film Technology | 3.2 mm | |||||
Mfr: RTO020F470R0JTE3 TTI: RTO020F470R0JTE3 Vishay / Sfernice Availability: Not Available OnlineThick Film Resistors - Through Hole 470 OHM 5% 150PPM 20W | Not Available Online | RTO20F | 470 Ohms | 20 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 250 V | 10.1 mm | Radial | Tube | 15 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | Power Resistor, Thick Film Technology | 4.5 mm | |||||
Mfr: PF2472-4R7F1 TTI: PF2472-4R7F1 Bourns Availability: 0In StockThick Film Resistors - Through Hole PF2472 4.7 OHM 1% | 0In Stock | PF2579 | 4.7 Ohms | 100 W | 1 % | 300 PPM / C | - 55 C | + 175 C | 16 mm | Radial | Tube | 20 mm | 0.8 mm | 10.9 mm | Power Resistors | 4.8 mm | |||||||
Mfr: MOX-3N-131007JE TTI: MOX-3N-131007JE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 4W 30KV NI 1G 5% | 0In Stock | Maxi-Mox | 1 GOhms | 4 W | 5 % | 100 PPM / C | - 55 C | + 210 C | 30 kV | 8.76 mm | 79.76 mm | Axial | Bulk | 0.8128 mm | Thick Film Resistors Leaded | Precision Thick Film Axial Terminal High Voltage, High Resistance | |||||||
Mfr: MOX-4N-131006FE TTI: MOX-4N-131006FE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 5W 40KV NI 100MEG 1% | 0In Stock | Maxi-Mox | 100 MOhms | 5 W | 1 % | 100 PPM / C | - 55 C | + 210 C | 40 kV | 8.76 mm | 105.16 mm | Axial | Bulk | 0.8128 mm | Precision Thick Film Axial Terminal High Voltage, High Resistance | ||||||||
Mfr: MOX-4N-131005FE TTI: MOX-4N-131005FE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 5W 40KV NI 10MEG 1% | 0In Stock | Maxi-Mox | 10 MOhms | 5 W | 1 % | 100 PPM / C | - 55 C | + 210 C | 40 kV | 8.76 mm | 105.16 mm | Axial | Box | 0.8128 mm | Precision Thick Film Axial Terminal High Voltage, High Resistance | ||||||||
Mfr: MOX-5N-135005FE TTI: MOX-5N-135005FE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 6W 50KV NI 50MEG 1% | 0In Stock | Maxi-Mox | 50 MOhms | 6 W | 1 % | 100 PPM / C | - 55 C | + 210 C | 50 kV | 8.76 mm | 130.56 mm | Axial | Bulk | 0.8128 mm | Thick Film Resistors Leaded | Precision Thick Film Axial Terminal High Voltage, High Resistance | |||||||
Mfr: UM050E100BKE TTI: UM050E100BKE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 10T Ohms 30KV 10% | 0In Stock | Ultra-Mox | 10 TOhms | 1.2 W | 10 % | 500 PPM / C | - 55 C | + 125 C | 30 kV | 50 mm | Radial | Bulk | 12.5 mm | 0.6 mm | 47.8 mm | Thick Film Resistors Leaded | High Voltage, Thick Film Resistors | 1.4 mm | |||||
Mfr: LTO050F47R00FTE3 TTI: LTO050F47R00FTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 47ohms 1% | 0In Stock | LTO 50 | 47 Ohms | 50 W | 1 % | 150 PPM / C | - 55 C | + 155 C | 250 V | 10.4 mm | Radial | Tube | 16.2 mm | 5.08 mm | Thick Film Resistors Leaded | Power Resistor, Thick Film Technology | 3.2 mm | ||||||
Mfr: MOX61022505FE TTI: MOX61022505FE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 1W Metal Glaze Thick Film 25Mohm Tol. 1% | 0In Stock | MOX600 | Bulk | ||||||||||||||||||||
Mfr: PWR220T-35-2000F TTI: PWR220T-35-2000F Bourns Availability: 0In StockThick Film Resistors - Through Hole 200ohm 35W 1% TOL Thru Hole | 0In Stock | PWR220T-35 | 200 Ohms | 35 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | 10.1 mm | Radial | Tube | 14.6 mm | 0.72 mm | 5.08 mm | Thick Film Resistors Leaded | Power Resistors | 4 mm | |||||
Mfr: LTO100F10001JTE3 TTI: LTO100F10001JTE3 Vishay / Sfernice Thick Film Resistors - Through Hole 10Kohms 5% | 0In Stock | LTO 100 | 10 kOhms | 100 W | 5 % | 150 PPM / C | - 55 C | + 175 C | 375 V | 15.76 mm | Radial | Tube | 20.7 mm | 10.16 mm | Thick Film Resistors Leaded | Power Resistor, Thick Film Technology | 5 mm | ||||||
Mfr: LTO050F50R00JTE3 TTI: LTO050F50R00JTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 50 OHM 5% 150PPM 50W | 0In Stock | LTO | 50 Ohms | 50 W | 5 % | 150 PPM / C | - 55 C | + 150 C | 500 V | 10.4 mm | Radial | Tube | 16.2 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | Power Resistor, Thick Film Technology | 3.2 mm | |||||
Mfr: UM040E1009JE TTI: UM040E1009JE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 100G Ohms 20KV 5% | 0In Stock | Ultra-Mox | 100 GOhms | 1.2 W | 5 % | 500 PPM / C | - 55 C | + 125 C | 20 kV | 40 mm | Radial | Box | 6 mm | 0.6 mm | 37.8 mm | Thick Film Resistors Leaded | High Voltage, Thick Film Resistors | 1.4 mm | |||||
Mfr: PWR220T-20-12R0F TTI: PWR220T-20-12R0F Bourns Availability: 0In StockThick Film Resistors - Through Hole POWER RESISTOR 1% | 0In Stock | PWR220T-20 | 12 Ohms | 20 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | 10.1 mm | Radial | Tube | 14.6 mm | 0.72 mm | 5.08 mm | Power Resistors | High Power | 4 mm | |||||
Mfr: VRW68-100KJI TTI: VRW68-100KJI Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - Through Hole 100K ohm 5% 1W | 0In Stock | VRW | 100 kOhms | 1 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 10 kV | 5 mm | 15.5 mm | Axial | Ammo Pack | 0.8 mm | High Power Thick Film Resistors | High Voltage Thick Film Resistor | |||||||
Mfr: PF2203-750RF1 TTI: PF2203-750RF1 Bourns Availability: 0In StockThick Film Resistors - Through Hole PF2203 750 OHM 1% | 0In Stock | PF2203 | 750 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 175 C | 500 V | 10.1 mm | Radial | Tube | 16 mm | 0.75 mm | 5.08 mm | 4.5 mm | |||||||
Mfr: LTA030F100R0JTE3 TTI: LTA030F100R0JTE3 Vishay Availability: 0In StockThick Film Resistors - Through Hole 100 OHM 5% 150PPM 30W | 0In Stock | Tube | |||||||||||||||||||||
Mfr: LTA030F10R00JTE3 TTI: LTA030F10R00JTE3 Vishay Availability: 0In StockThick Film Resistors - Through Hole 10 OHM 5% 150PPM 30W | 0In Stock | Tube | |||||||||||||||||||||
Mfr: LTA030F4R700FTE3 TTI: LTA030F4R700FTE3 Vishay Availability: 0In StockThick Film Resistors - Through Hole 4.7 OHM 1% 150PPM 30W | 0In Stock | Tube | |||||||||||||||||||||
Mfr: LTA030F4R700JTE3 TTI: LTA030F4R700JTE3 Vishay Availability: 0In StockThick Film Resistors - Through Hole 4.7 OHM 5% 150PPM 30W | 0In Stock | Tube | |||||||||||||||||||||
Mfr: LTA030F100R0FTE3 TTI: LTA030F100R0FTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 100 OHM 1% 150PPM 30W | 0In Stock | LTA (LTO 30) | 100 Ohms | 30 W | 1 % | 150 PPM / C | - 55 C | + 155 C | 500 V | 10.4 mm | Radial | Tube | 16.2 mm | 0.6 mm | 5.08 mm | Thick Film Power Resistors | Molded Power Resistor | 3.2 mm | |||||
Mfr: LTA030F5R000FTE3 TTI: LTA030F5R000FTE3 Vishay Availability: 0In StockThick Film Resistors - Through Hole 5 OHM 1% 150PPM 30W | 0In Stock | Tube | |||||||||||||||||||||
Mfr: LTA050F10000FTE3 TTI: LTA050F10000FTE3 Vishay Availability: 0In StockThick Film Resistors - Through Hole 1K OHM 1% 150PPM 50W | 0In Stock | Tube | |||||||||||||||||||||
Mfr: LTA050F2R200FTE3 TTI: LTA050F2R200FTE3 Vishay Availability: 0In StockThick Film Resistors - Through Hole 2.2 OHM 1% 150PPM 50W | 0In Stock | Tube |