Thick Film Resistors
163,546 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Features | Height | Lead Diameter | Lead Spacing | Product | Type | Width |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LTO050F200R0FTE3 TTI: LTO050F200R0FTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 200 OHM 1% 150PPM 50W | 0In Stock | LTO | 200 Ohms | 50 W | 1 % | 150 PPM / C | - 55 C | + 150 C | 500 V | 10.4 mm | Radial | Tube | 16.2 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | Power Resistor, Thick Film Technology | 3.2 mm | |||||
Mfr: SM108033007FE TTI: SM108033007FE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 3000M ohms 1% | 0In Stock | Slim-Mox | 3 GOhms | 2.5 W | 1 % | 25 PPM / C | - 55 C | + 110 C | 20 kV | 52.83 mm | Radial | Bulk | 8.64 mm | 0.813 mm | 48.26 mm | Thick Film Resistors Leaded | Precision Thick Film Planar | 2.54 mm | |||||
Mfr: LTA030F2R200JTE3 TTI: LTA030F2R200JTE3 Vishay Availability: 0In StockThick Film Resistors - Through Hole 2.2 OHM 5% 150PPM 30W | 0In Stock | Tube | |||||||||||||||||||||
Mfr: LTA030F47R00JTE3 TTI: LTA030F47R00JTE3 Vishay Availability: 0In StockThick Film Resistors - Through Hole 47 OHM 5% 150PPM 30W | 0In Stock | Tube | |||||||||||||||||||||
Mfr: LTA030F5R000JTE3 TTI: LTA030F5R000JTE3 Vishay Availability: 0In StockThick Film Resistors - Through Hole 5 OHM 5% 150PPM 30W | 0In Stock | Tube | |||||||||||||||||||||
Mfr: LTA050F10001FTE3 TTI: LTA050F10001FTE3 Vishay Availability: 0In StockThick Film Resistors - Through Hole 10K OHM 1% 150PPM 50W | 0In Stock | Tube | |||||||||||||||||||||
Mfr: LTA050F4R700JTE3 TTI: LTA050F4R700JTE3 Vishay Availability: 0In StockThick Film Resistors - Through Hole 4.7 OHM 5% 150PPM 50W | 0In Stock | Tube | |||||||||||||||||||||
Mfr: MOX61025006GE TTI: MOX61025006GE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 1W Metal Glaze Thick Film 500Mohm Tol. 2% | 0In Stock | MOX600 | Bulk | ||||||||||||||||||||
Mfr: MOX62022505FE TTI: MOX62022505FE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 2W Metal Glaze Thick Film 25Mohm Tol. 1% | 0In Stock | MOX600 | Bulk | ||||||||||||||||||||
Mfr: MOX62027505FE TTI: MOX62027505FE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 2W Metal Glaze Thick Film 75Mohm Tol. 1% | 0In Stock | MOX600 | Bulk | ||||||||||||||||||||
Mfr: PWR220T-35-15R0J TTI: PWR220T-35-15R0J Bourns Availability: 0In StockThick Film Resistors - Through Hole POWER RESISTOR 5% | 0In Stock | PWR220T-35 | 15 Ohms | 35 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | 10.1 mm | Radial | Tube | 14.6 mm | 0.72 mm | 5.08 mm | Thick Film Resistors Leaded | Power Resistors | 4 mm | |||||
Mfr: LTO050F25R00KTE3 TTI: LTO050F25R00KTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 25 OHM 10% 50W | 0In Stock | LTO | 25 Ohms | 50 W | 10 % | 150 PPM / C | - 55 C | + 150 C | 500 V | 10.4 mm | Radial | Tube | 16.2 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | Power Resistor, Thick Film Technology | 3.2 mm | |||||
Mfr: MOX61022506GE TTI: MOX61022506GE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 1W Metal Glaze Thick Film 250Mohm Tol. 2% | 0In Stock | MOX600 | Bulk | ||||||||||||||||||||
Mfr: LTO150H4R700JTE3 TTI: LTO150H4R700JTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole LTO 150watt H 4.7ohms 5% e3 | 0In Stock | LTO 150 | 4.7 Ohms | 150 W | 5 % | - 55 C | + 175 C | 500 V | 15.76 mm | Radial | Tube | 20.7 mm | 0.8 mm | 10.16 mm | Thick Film Resistors | Clip Mount Power Resistor | |||||||
Mfr: LTO150H75R00JTE3 TTI: LTO150H75R00JTE3 Vishay Availability: 0In StockThick Film Resistors - Through Hole 75 OHM 5% 150PPM 150W | 0In Stock | LTO 150H | Tube | ||||||||||||||||||||
Mfr: LTO100FR1000JTE3 TTI: LTO100FR1000JTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 0.1ohms 5% | 0In Stock | LTO 100 | 100 mOhms | 100 W | 5 % | 150 PPM / C | - 55 C | + 175 C | 375 V | 15.76 mm | Radial | Tube | 20.7 mm | 10.16 mm | Thick Film Resistors Leaded | Power Resistor, Thick Film Technology | 5 mm | ||||||
Mfr: LTO030F470R0JTE3 TTI: LTO030F470R0JTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 470 OHM 5% 30W | 0In Stock | LTO 30 | 470 Ohms | 30 W | 5 % | 150 PPM / C | - 55 C | + 150 C | 500 V | 10.4 mm | Radial | Tube | 16.2 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | Power Resistor, Thick Film Technology | 3.2 mm | |||||
Mfr: RTO020F470R0JTE3 TTI: RTO020F470R0JTE3 Vishay / Sfernice Availability: Not Available OnlineThick Film Resistors - Through Hole 470 OHM 5% 150PPM 20W | Not Available Online | RTO20F | 470 Ohms | 20 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 250 V | 10.1 mm | Radial | Tube | 15 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | Power Resistor, Thick Film Technology | 4.5 mm | |||||
Mfr: PF2472-4R7F1 TTI: PF2472-4R7F1 Bourns Availability: 0In StockThick Film Resistors - Through Hole PF2472 4.7 OHM 1% | 0In Stock | PF2579 | 4.7 Ohms | 100 W | 1 % | 300 PPM / C | - 55 C | + 175 C | 16 mm | Radial | Tube | 20 mm | 0.8 mm | 10.9 mm | Power Resistors | 4.8 mm | |||||||
Mfr: MOX-3N-131007JE TTI: MOX-3N-131007JE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 4W 30KV NI 1G 5% | 0In Stock | Maxi-Mox | 1 GOhms | 4 W | 5 % | 100 PPM / C | - 55 C | + 210 C | 30 kV | 8.76 mm | 79.76 mm | Axial | Bulk | 0.8128 mm | Thick Film Resistors Leaded | Precision Thick Film Axial Terminal High Voltage, High Resistance | |||||||
Mfr: MOX-4N-131006FE TTI: MOX-4N-131006FE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 5W 40KV NI 100MEG 1% | 0In Stock | Maxi-Mox | 100 MOhms | 5 W | 1 % | 100 PPM / C | - 55 C | + 210 C | 40 kV | 8.76 mm | 105.16 mm | Axial | Bulk | 0.8128 mm | Precision Thick Film Axial Terminal High Voltage, High Resistance | ||||||||
Mfr: MOX-4N-131005FE TTI: MOX-4N-131005FE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 5W 40KV NI 10MEG 1% | 0In Stock | Maxi-Mox | 10 MOhms | 5 W | 1 % | 100 PPM / C | - 55 C | + 210 C | 40 kV | 8.76 mm | 105.16 mm | Axial | Box | 0.8128 mm | Precision Thick Film Axial Terminal High Voltage, High Resistance | ||||||||
Mfr: MOX-5N-135005FE TTI: MOX-5N-135005FE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 6W 50KV NI 50MEG 1% | 0In Stock | Maxi-Mox | 50 MOhms | 6 W | 1 % | 100 PPM / C | - 55 C | + 210 C | 50 kV | 8.76 mm | 130.56 mm | Axial | Bulk | 0.8128 mm | Thick Film Resistors Leaded | Precision Thick Film Axial Terminal High Voltage, High Resistance | |||||||
Mfr: UM050E100BKE TTI: UM050E100BKE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 10T Ohms 30KV 10% | 0In Stock | Ultra-Mox | 10 TOhms | 1.2 W | 10 % | 500 PPM / C | - 55 C | + 125 C | 30 kV | 50 mm | Radial | Bulk | 12.5 mm | 0.6 mm | 47.8 mm | Thick Film Resistors Leaded | High Voltage, Thick Film Resistors | 1.4 mm | |||||
Mfr: HML0147R0JME05 TTI: HML0147R0JME05 Vishay / Techno Availability: Not Available OnlineThick Film Resistors - Through Hole HML01 47 Ohm 0.05 300ppm | Not Available Online | 47 Ohms | 63 mW (1/16 W) | 5 % | 300 PPM / C | - 55 C | + 150 C | 50 V | 1.85 mm | Axial | Bulk | 0.91 mm | 0.188 mm | Thick Film Resistors | Miniature Thick Film Resistor | 0.91 mm |