Thick Film Resistors
163,546 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Features | Height | Lead Diameter | Lead Spacing | Product | Type | Width | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TFSD100RJE TTI: TFSD100RJE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 1watt 100ohm 5% Surge | 0In Stock | TFS | 100 Ohms | 1 W | 5 % | 100 PPM / C | - 55 C | + 200 C | 7 kV | 8 mm | 21 mm | Axial | Bulk | 1.3 mm | 0.5 mm | Thick Film Resistors Leaded | Surge Capable Thick Film Resistors | 8 mm | ||||||
Mfr: TR10X500MGNEB TTI: TR10X500MGNEB Vishay / Techno Availability: Not Available OnlineThick Film Resistors - Through Hole 500M OHM 2% 200PPM 1W | Not Available Online | TR | 500 MOhms | 1 W | 2 % | 200 PPM / C | - 55 C | + 125 C | 10 kV | 25.4 mm | Radial | Bulk | 8.89 mm | 0.81 mm | 22.86 mm | Planar Resistors | Thick Film Planar Resistor | 3.18 mm | ||||||
Mfr: FHV07520M0FKEB TTI: FHV07520M0FKEB Vishay / Techno Availability: 0In StockThick Film Resistors - Through Hole 1/4watt 20Mohms 1% 100ppm | 0In Stock | FHV Radial | 20 MOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 125 C | 3.75 kV | 14.48 mm | Radial | Bulk | 5.33 mm | 0.635 mm | 10.16 mm | Thick Film Resistors Leaded | Thick Film Resistors, Through Hole, High Voltage | 3.18 mm | ||||||
Mfr: PWR220T-20-1R00F TTI: PWR220T-20-1R00F Bourns Availability: 0In StockThick Film Resistors - Through Hole 20watt 1.0ohms 1% | 0In Stock | PWR220T-20 | 1 Ohms | 20 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | 10.1 mm | Radial | Tube | 14.6 mm | 0.72 mm | 5.08 mm | Power Resistors | High Power | 4 mm | ||||||
0In Stock | BPC | 100 Ohms | 5 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 300 V | 12.7 mm | Radial | Tray | 2.54 mm | 5.08 mm | Thick Film Resistors Leaded | Planar High Power Resistors | 25.4 mm | ||||||||
Mfr: RTO050F30R00JTE1 TTI: RTO050F30R00JTE1 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 50W 30ohms 5% | 0In Stock | RTO50F | 30 Ohms | 50 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 500 V | 10.1 mm | Radial | Tube | 15 mm | 0.8 mm | 5.08 mm | Power Resistors | Thick Film Power Resistor | 4.5 mm | ||||||
Mfr: PWR221T-30-R330F TTI: PWR221T-30-R330F Bourns Availability: 0In StockThick Film Resistors - Through Hole .33 ohms 1% Tol 30 Watts | 0In Stock | PWR221T-30 | 330 mOhms | 30 W | 1 % | 300 PPM / C | - 55 C | + 150 C | 2 kV | 10.41 mm | Radial | AEC-Q200 | Tube | 16.26 mm | 0.72 mm | 5.08 mm | Power Resistors | Power Resistors | 3.18 mm | |||||
Mfr: LTO100F15R00FTE3 TTI: LTO100F15R00FTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 100W 15 Ohms 1% TO-247 | 0In Stock | LTO 100 | 15 Ohms | 100 W | 1 % | 150 PPM / C | - 55 C | + 175 C | 375 V | 15.76 mm | Radial | Tube | 20.7 mm | 10.16 mm | Thick Film Resistors Leaded | Power Resistor, Thick Film Technology | 5 mm | |||||||
Mfr: SM102021875FE TTI: SM102021875FE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 1.5watt 18.7M 1% | 0In Stock | Slim-Mox | 18.7 MOhms | 1.5 W | 1 % | 25 PPM / C | - 55 C | + 110 C | 5 kV | 12.7 mm | Radial | Bulk | 6.35 mm | 0.813 mm | 10.16 mm | Thick Film Resistors Leaded | Precision Thick Film Planar | 1.78 mm | ||||||
Mfr: FHV10050M0GKEB TTI: FHV10050M0GKEB Vishay / Techno Availability: 0In StockThick Film Resistors - Through Hole 50M OHM 2% 100PPM 1W | 0In Stock | FHV Radial | 50 MOhms | 1 W | 2 % | - 55 C | + 125 C | 7.5 kV | 27.18 mm | Radial | Bulk | 7.11 mm | 0.813 mm | 22.86 mm | Planar Resistors | Thick Film Planar Resistor | ||||||||
Mfr: TR05D1M50FNEB TTI: TR05D1M50FNEB Vishay / Techno Availability: 0In StockThick Film Resistors - Through Hole 1.5M OHM 1% 200PPM .5W | 0In Stock | TR | 1.5 MOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | - 55 C | + 125 C | 4 kV | 12.7 mm | Radial | Bulk | 7.62 mm | 0.64 mm | 10.16 mm | Planar Resistors | Thick Film Planar Resistor | 3.18 mm | ||||||
Mfr: RTO020F27000JTE3 TTI: RTO020F27000JTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 20W 2.7Kohm 5% | 0In Stock | RTO20F | 2.7 kOhms | 20 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 250 V | 10.1 mm | Radial | Tube | 15 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | Power Resistor, Thick Film Technology | 4.5 mm | ||||||
Mfr: AP101 150R J TTI: AP101 150R J Ohmite Availability: 0In StockThick Film Resistors - Through Hole 100W 150 Ohm High Power | 0In Stock | AP101 | 150 Ohms | 100 W | 5 % | 200 PPM / C | 700 V | 16.01 mm | Radial | Bulk | 20.96 mm | 1.62 mm | 10.42 mm | Thick Film Resistors Leaded | High Power Resistor | 5.21 mm | ||||||||
Mfr: LTO030F75000FTE3 TTI: LTO030F75000FTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 30W 7.5Kohms 1% TO-220 | 0In Stock | LTO 30 | 7.5 kOhms | 30 W | 1 % | 150 PPM / C | - 55 C | + 150 C | 10.4 mm | Radial | Tube | 3.2 mm | 5.08 mm | Thick Film Resistors Leaded | Power Resistor, Thick Film Technology | 16.2 mm | ||||||||
Mfr: RTO050F47000JTE1 TTI: RTO050F47000JTE1 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 50W 4.7Kohm 5% | 0In Stock | RTO50F | 4.7 kOhms | 50 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 500 V | 10.1 mm | Radial | Tube | 15 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | Power Resistor, Thick Film Technology | 4.5 mm | ||||||
Mfr: FHV075100MFKRB TTI: FHV075100MFKRB Vishay / Techno Availability: 0In StockThick Film Resistors - Through Hole 100M OHM 1% 100PPM 3.75W | 0In Stock | 100 MOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 125 C | 3.75 kV | 14.48 mm | Radial | Bulk | 5.33 mm | 0.635 mm | 10.16 mm | Planar Resistors | Thick Film Planar Resistor | ||||||||
Mfr: PWR220T-20-82R0F TTI: PWR220T-20-82R0F Bourns Availability: 0In StockThick Film Resistors - Through Hole 82 OHM 1% 100PPM 20W | 0In Stock | PWR220T-20 | 82 Ohms | 20 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 10.1 mm | Radial | Tube | 14.63 mm | 0.72 mm | 5.08 mm | Power Resistors | High Power | 4 mm | |||||||
Mfr: RGP0207CHK1G0 TTI: RGP0207CHK1G0 TE Connectivity / Holsworthy Availability: 0In StockThick Film Resistors - Through Hole 1GOhm 1/4W 350PPM | 0In Stock | RGP | 1 GOhms | 250 mW (1/4 W) | 10 % | 350 PPM / C | - 55 C | + 155 C | 750 V | 2.5 mm | 6.5 mm | Axial | Box | 0.6 mm | Thick Film Resistors Leaded | Metal Glaze Fixed Resistors | 1-1623708-2 | |||||||
0In Stock | BPC | 10 kOhms | 10 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 300 V | 25.4 mm | Radial | Tray | 25.4 mm | 20.32 mm | Thick Film Resistors Leaded | Planar High Power Resistors | 25.4 mm | ||||||||
Mfr: MOX-3N-131006FE TTI: MOX-3N-131006FE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 4W 30KV NI 100MEG 1% | 0In Stock | Maxi-Mox | 100 MOhms | 4 W | 1 % | 100 PPM / C | - 55 C | + 210 C | 30 kV | 8.76 mm | 79.76 mm | Axial | Bulk | 0.8128 mm | Precision Thick Film Axial Terminal High Voltage, High Resistance | |||||||||
Mfr: PWR221T-30-4R70J TTI: PWR221T-30-4R70J Bourns Availability: 0In StockThick Film Resistors - Through Hole Pwr Resistor 5% 4.7 Ohms -55Cto150C | 0In Stock | PWR221T-30 | 4.7 Ohms | 30 W | 5 % | 100 PPM / C | - 55 C | + 150 C | 2 kV | 10.41 mm | Radial | AEC-Q200 | Tube | 16.26 mm | 0.72 mm | 5.08 mm | Power Resistors | Power Resistors | 3.18 mm | |||||
Mfr: FHV05010M0FKRB TTI: FHV05010M0FKRB Vishay Availability: 0In StockThick Film Resistors - Through Hole 10M OHM 1% 100PPM 1/2W | 0In Stock | Bulk | ||||||||||||||||||||||
Mfr: MOX-2N-135004FE TTI: MOX-2N-135004FE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 3W 20KV NI 5MEG 1% | 0In Stock | Maxi-Mox | 5 MOhms | 3 W | 1 % | 100 PPM / C | - 55 C | + 210 C | 20 kV | 8.76 mm | 54.36 mm | Axial | Bulk | 0.8128 mm | Precision Thick Film Axial Terminal High Voltage, High Resistance | |||||||||
Mfr: RTO050F10R00FTE1 TTI: RTO050F10R00FTE1 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 50W 10ohms 1% | 0In Stock | RTO50F | 10 Ohms | 50 W | 1 % | 150 PPM / C | - 55 C | + 155 C | 500 V | 10.1 mm | Radial | Tube | 15 mm | 0.8 mm | 5.08 mm | Power Resistors | Thick Film Power Resistor | 4.5 mm | ||||||
Mfr: TEH100M7R50FE TTI: TEH100M7R50FE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 100W 7.5 ohm 1% | 0In Stock | TEH100 | 7.5 Ohms | 100 W | 1 % | 50 PPM / C | + 25 C | + 175 C | 350 V | 20.96 mm | Radial | Bulk | 2.21 mm | 1.67 mm | 10.42 mm | Thick Film Resistors Leaded | Thick Film Power Resistor | 16.01 mm |