Thick Film Resistors
163,546 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Features | Height | Lead Diameter | Lead Spacing | Product | Type | Width |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PWR220T-35-62R0J TTI: PWR220T-35-62R0J Bourns Availability: 0In Stock300 On Order Expected 13-Oct-26 Thick Film Resistors - Through Hole 62 OHM 5% 100PPM 35W | 0In Stock300 On Order Expected 13-Oct-26 | PWR220T-35 | 62 Ohms | 35 W | 5 % | 100 PPM / C | - 55 C | + 150 C | 2 kV | 16.26 mm | Radial | Tube | 3.18 mm | 0.72 mm | 5.08 mm | Thick Film Resistors Leaded | Power Resistors | 10.41 mm | |||||
Mfr: AP836 10K J TTI: AP836 10K J Ohmite Availability: 0In Stock100 On Order Expected 11-Oct-27 Thick Film Resistors - Through Hole 35W 10 Kohm TO-220 5% tol. | 0In Stock100 On Order Expected 11-Oct-27 | AP101 | 10 kOhms | 35 W | 5 % | 100 PPM / C | 350 V | 10.41 mm | Radial | Tube | 15 mm | 0.86 mm | 5.33 mm | Thick Film Resistors Leaded | High Power Resistor | 4.82 mm | |||||||
Mfr: AP836 330R J TTI: AP836 330R J Ohmite Availability: 0In Stock100 On Order Expected 11-Oct-27 Thick Film Resistors - Through Hole 35W 330 Ohm TO-220 5% tol. | 0In Stock100 On Order Expected 11-Oct-27 | AP101 | 330 Ohms | 35 W | 5 % | 100 PPM / C | 350 V | 10.41 mm | Radial | Tube | 15 mm | 0.86 mm | 5.33 mm | Thick Film Resistors Leaded | High Power Resistor | 4.82 mm | |||||||
Mfr: MOX-5N-131007JE TTI: MOX-5N-131007JE Ohmite Availability: 0In Stock50 On Order Expected 08-Oct-26 Thick Film Resistors - Through Hole 6W 50KV NI 1G 5% | 0In Stock50 On Order Expected 08-Oct-26 | Maxi-Mox | 1 GOhms | 6 W | 5 % | 100 PPM / C | - 55 C | + 210 C | 50 kV | 8.76 mm | 130.56 mm | Axial | Bulk | 0.8128 mm | Thick Film Resistors Leaded | Precision Thick Film Axial Terminal High Voltage, High Resistance | |||||||
Mfr: PWR221T-50-1000F TTI: PWR221T-50-1000F Bourns Availability: 0In Stock300 On Order Expected 28-Oct-26 Thick Film Resistors - Through Hole 100 OHM 1% 100PPM 50W | 0In Stock300 On Order Expected 28-Oct-26 | PWR221T-50 | 100 Ohms | 50 W | 1 % | 100 PPM / C | - 55 C | + 150 C | 250 V | 16.26 mm | Radial | Tube | 3.18 mm | 0.72 mm | 5.08 mm | Power Resistors | Power Resistor | 10.41 mm | |||||
Mfr: PWR221T-50-1R00F TTI: PWR221T-50-1R00F Bourns Availability: 0In Stock300 On Order Expected 28-Oct-26 Thick Film Resistors - Through Hole 1 OHM 1% 100PPM 50W | 0In Stock300 On Order Expected 28-Oct-26 | PWR221T-50 | 1 Ohms | 50 W | 1 % | 100 PPM / C | - 55 C | + 150 C | 250 V | 16.26 mm | Radial | Tube | 3.18 mm | 0.72 mm | 5.08 mm | Power Resistors | Power Resistor | 10.41 mm | |||||
Mfr: PWR221T-50-10R0F TTI: PWR221T-50-10R0F Bourns Availability: 0In Stock300 On Order Expected 28-Oct-26 Thick Film Resistors - Through Hole 10 OHM 1% 100PPM 50W | 0In Stock300 On Order Expected 28-Oct-26 | PWR221T-50 | 10 Ohms | 50 W | 1 % | 100 PPM / C | - 55 C | + 150 C | 250 V | 16.26 mm | Radial | Tube | 3.18 mm | 0.72 mm | 5.08 mm | Power Resistors | 10.41 mm | ||||||
Mfr: PWR221T-30-8R00F TTI: PWR221T-30-8R00F Bourns Availability: 0In Stock300 On Order Expected 02-Nov-26 Thick Film Resistors - Through Hole 8 ohms 1% Tol 30 Watts | 0In Stock300 On Order Expected 02-Nov-26 | PWR221T-30 | 8 Ohms | 30 W | 1 % | 100 PPM / C | - 55 C | + 150 C | 2 kV | 10.41 mm | Radial | AEC-Q200 | Tube | 16.26 mm | 0.72 mm | 5.08 mm | Power Resistors | Power Resistors | 3.18 mm | ||||
Mfr: TFSD100KJE TTI: TFSD100KJE Ohmite Availability: 0In Stock1,500 On Order Expected 19-Nov-26 Thick Film Resistors - Through Hole 1watt 100K 5% Surge | 0In Stock1,500 On Order Expected 19-Nov-26 | TFS | 100 kOhms | 1 W | 5 % | 100 PPM / C | - 55 C | + 200 C | 7 kV | 21 mm | Axial | Box | 1.3 mm | 0.5 mm | Thick Film Resistors Leaded | Surge Capable Thick Film Resistors | 8 mm | ||||||
Mfr: TA025PW30R0JE TTI: TA025PW30R0JE Ohmite Availability: 0In Stock616 On Order Expected 10-Dec-26 Thick Film Resistors - Through Hole 30 ohm 5% 25W Power Chip | 0In Stock616 On Order Expected 10-Dec-26 | TA | 30 Ohms | 25 W | 5 % | 100 PPM / C | - 55 C | + 180 C | 56.39 mm | Radial | Bulk | 1.02 mm | 29.7 mm | ||||||||||
Mfr: FHV07550M0FKRB TTI: FHV07550M0FKRB Vishay Availability: 0In Stock1,000 On Order Expected 17-Jun-27 Thick Film Resistors - Through Hole 50M OHM 1% 100PPM 3.75W | 0In Stock1,000 On Order Expected 17-Jun-27 | Bulk | |||||||||||||||||||||
Mfr: SM103031006FE TTI: SM103031006FE Ohmite Availability: 0In Stock100 On Order Expected 18-Jan-27 Thick Film Resistors - Through Hole 1.25watt 100M 1% | 0In Stock100 On Order Expected 18-Jan-27 | Slim-Mox | 100 MOhms | 1.25 W | 1 % | 25 PPM / C | - 55 C | + 110 C | 7.5 kV | 21.08 mm | Radial | Bulk | 8.64 mm | 0.813 mm | 15.24 mm | Thick Film Resistors Leaded | Precision Thick Film Planar | 2.54 mm | |||||
Mfr: AP101 33R J TTI: AP101 33R J Ohmite Availability: 0In Stock525 On Order Expected 21-Dec-26 Thick Film Resistors - Through Hole 100W 33 Ohm High Power | 0In Stock525 On Order Expected 21-Dec-26 | AP101 | 33 Ohms | 100 W | 5 % | 200 PPM / C | 700 V | 16.01 mm | Radial | Tube | 20.96 mm | 1.62 mm | 10.42 mm | Thick Film Resistors Leaded | High Power Resistor | 5.21 mm | |||||||
Mfr: SM204033004KE TTI: SM204033004KE Ohmite Availability: 0In Stock600 On Order Expected Thick Film Resistors - Through Hole 3M OHM 10% 50PPM 2W | 0In Stock600 On Order Expected | Slim-Mox | Bulk | ||||||||||||||||||||
Mfr: MOX5006602JSETR TTI: MOX5006602JSETR Ohmite Availability: 0In Stock1,964 On Order Expected 11-Mar-27 Thick Film Resistors - Through Hole 66K OHM 5% 100PPM 3W | 0In Stock1,964 On Order Expected 11-Mar-27 | MOX500 | 66 kOhms | Reel | |||||||||||||||||||
Mfr: MOX5001802JSETR TTI: MOX5001802JSETR Ohmite Availability: 0In Stock6,250 On Order Expected 18-Mar-27 Thick Film Resistors - Through Hole 18K OHM 5% 100PPM 3W | 0In Stock6,250 On Order Expected 18-Mar-27 | MOX500 | 18 kOhms | Reel | |||||||||||||||||||
Mfr: SM102034755FE TTI: SM102034755FE Ohmite Availability: 0In Stock600 On Order Expected 15-Apr-27 Thick Film Resistors - Through Hole 47.5M OHM 1% 1W | 0In Stock600 On Order Expected 15-Apr-27 | Slim-Mox | Bulk | ||||||||||||||||||||
Mfr: MOX5003302JSETR TTI: MOX5003302JSETR Ohmite Availability: Not Available OnlineThick Film Resistors - Through Hole 33K OHM 5% 100PPM 3W | Not Available Online | MOX500 | 33 kOhms | Reel | |||||||||||||||||||
Mfr: RCR50CT52R2002F TTI: RCR50CT52R2002F KOA Speer Availability: 0In Stock81,000 On Order Expected Thick Film Resistors - Through Hole 20K OHM 5% 350PPM 1/2W | 0In Stock81,000 On Order Expected | Reel | |||||||||||||||||||||
Mfr: SM101031005KE TTI: SM101031005KE Ohmite Availability: 0In Stock100 On Order Expected 11-Mar-27 Thick Film Resistors - Through Hole 10M OHM 10% 1/2W | 0In Stock100 On Order Expected 11-Mar-27 | Slim-Mox | Bulk | ||||||||||||||||||||
Mfr: MOX5005621GSETR TTI: MOX5005621GSETR Ohmite Availability: 0In Stock10,000 On Order Expected 11-Mar-27 Thick Film Resistors - Through Hole 5.62K OHM 2% 100PPM 3W | 0In Stock10,000 On Order Expected 11-Mar-27 | MOX500 | 5.62 kOhms | Reel | |||||||||||||||||||
Mfr: MOX5001002JSETR TTI: MOX5001002JSETR Ohmite Availability: Not Available OnlineThick Film Resistors - Through Hole 10K OHM 5% 100PPM 2W | Not Available Online | MOX500 | 10 kOhms | Reel | |||||||||||||||||||
Mfr: TCH35P6R00FE TTI: TCH35P6R00FE Ohmite Availability: 0In Stock20 On Order Expected 07-Dec-26 Thick Film Resistors - Through Hole 6 OHM 1% 100PPM 35W | 0In Stock20 On Order Expected 07-Dec-26 | TCH | 6 Ohms | 35 W | 1 % | 100 PPM / C | - 55 C | + 175 C | 350 V | 9.91 mm | Radial | Bulk | 14.5 mm | 0.86 mm | 4.83 mm | Thick Film Resistors Leaded | Thick Film Power | 4.06 mm | |||||
Mfr: SM104035004FE TTI: SM104035004FE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 5M ohms 1% | 0In Stock | Slim-Mox | 5 MOhms | 1.5 W | 1 % | 25 PPM / C | - 55 C | + 110 C | 10 kV | 27.43 mm | Radial | Bulk | 8.64 mm | 0.813 mm | 22.86 mm | Thick Film Resistors Leaded | Precision Thick Film Planar | 2.54 mm | |||||
Mfr: SM104031005JE TTI: SM104031005JE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 10M ohms 5% | 0In Stock | Slim-Mox | 10 MOhms | 1.5 W | 5 % | 25 PPM / C | - 55 C | + 110 C | 10 kV | 27.43 mm | Radial | Bulk | 8.64 mm | 0.813 mm | 22.86 mm | Thick Film Resistors Leaded | Precision Thick Film Planar | 2.54 mm |