KOA Speer - Thick Film Resistors
105 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Features | Height | Lead Diameter | Lead Spacing | Product | Type | Width |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RCR60CT52A105J TTI: RCR60CT52A105J KOA Speer Availability: 0In Stock2,000 On Order Expected 12-Jan-27 Thick Film Resistors - Through Hole 1M ohm 5% | 0In Stock2,000 On Order Expected 12-Jan-27 | RCR | 1 MOhms | 1 W | 5 % | 350 PPM / C | - 55 C | + 155 C | 4 kV | 3.5 mm | 9.5 mm | Axial | AEC-Q200 | Ammo Pack | 0.7 mm | Thick Film Resistors Leaded | |||||||
Mfr: RCR60CT52A474J TTI: RCR60CT52A474J KOA Speer Availability: 0In StockThick Film Resistors - Through Hole 470K ohm 5% | 0In Stock | RCR | 470 kOhms | 1 W | 5 % | 350 PPM / C | - 55 C | + 155 C | 4 kV | 3.5 mm | 9.5 mm | Axial | AEC-Q200 | Reel | 0.7 mm | Thick Film Resistors Leaded | |||||||
Mfr: RCR50CT52R152J TTI: RCR50CT52R152J KOA Speer Availability: 0In StockThick Film Resistors - Through Hole 1.5K OHM 5% 500PPM 1/2W | 0In Stock | RCR | 1.5 kOhms | 500 mW (1/2 W) | 5 % | 500 PPM / C | - 55 C | + 155 C | 2 kV | 3.5 mm | 9.5 mm | Axial | AEC-Q200 | Reel | 0.7 mm | Thick Film Resistors Leaded | |||||||
Mfr: RCR60CT52A684J TTI: Not Assigned KOA Speer Availability: 0In StockThick Film Resistors - Through Hole 680K ohm 5% 1W Anti-Surge | 0In Stock | RCR | 680 kOhms | 1 W | 5 % | 350 PPM / C | - 55 C | + 155 C | 3.5 mm | 9.5 mm | Axial | AEC-Q200 | Ammo Pack | 0.7 mm | |||||||||
Mfr: RCR75CT52A107J TTI: Not Assigned KOA Speer Availability: 0In StockThick Film Resistors - Through Hole 100M ohm 5% AXIAL HI-VOLT AMMO | 0In Stock | RCR | 100 MOhms | 2 W | 5 % | 350 PPM / C | - 55 C | + 155 C | 5 kV | 4 mm | 12 mm | Axial | AEC-Q200 | Ammo Pack | 0.8 mm | Thick Film Resistors Leaded | |||||||
Mfr: RCR60CT52A274J TTI: Not Assigned KOA Speer Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | RCR | 270 kOhms | 1 W | 5 % | 350 PPM / C | - 55 C | + 155 C | 4 kV | 3.5 mm | 9.5 mm | Axial | AEC-Q200 | 0.7 mm | Thick Film Resistors Leaded | ||||||||
Mfr: RCR50CT52A203J TTI: Not Assigned KOA Speer Availability: 0In StockThick Film Resistors - Through Hole AXIAL ANTI-SRG RESIS 20Kohm 5% .5W AMMO/P | 0In Stock | RCR | 20 kOhms | 500 mW (1/2 W) | 5 % | 350 PPM / C | - 55 C | + 155 C | 2 kV | 3.5 mm | 9.5 mm | Axial | AEC-Q200 | 0.7 mm | Thick Film Resistors Leaded | ||||||||
Mfr: RCR75CT52R184J TTI: Not Assigned KOA Speer Availability: 0In StockThick Film Resistors - Through Hole 180K Ohm 5% AEC-Q200 | 0In Stock | RCR | 18 kOhms | 2 W | 10 % | 350 PPM / C | - 55 C | + 155 C | 5 kV | 4 mm | 12 mm | Axial | AEC-Q200 | 0.8 mm | Thick Film Resistors Leaded | ||||||||
Mfr: RCR50CT52R473J TTI: Not Assigned KOA Speer Availability: 0In StockThick Film Resistors - Through Hole 47K ohm 5% | 0In Stock | RCR | 47 kOhms | 500 mW (1/2 W) | 5 % | 500 PPM / C | - 55 C | + 155 C | 2 kV | 3.5 mm | 9.5 mm | Axial | AEC-Q200 | Reel | 0.7 mm | Thick Film Resistors Leaded | |||||||
Mfr: RCR50CT52A2002F TTI: Not Assigned KOA Speer Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | RCR | 20 kOhms | 500 mW (1/2 W) | 1 % | 500 PPM / C | - 55 C | + 155 C | 2 kV | 3.5 mm | 9.5 mm | Axial | AEC-Q200 | Metal Film Resistors General Purpose | |||||||||
0In Stock | |||||||||||||||||||||||
Mfr: RCR25CT52A106J TTI: Not Assigned KOA Speer Availability: 0In StockThick Film Resistors - Through Hole 10M ohm 5% | 0In Stock | RCR | 10 MOhms | 250 mW (1/4 W) | 5 % | 350 PPM / C | - 55 C | + 155 C | 1.6 kV | 2.5 mm | 6.3 mm | Axial | AEC-Q200 | Reel | 0.6 mm | Thick Film Resistors Leaded | |||||||
Mfr: GS1/2DC5004F TTI: Not Assigned KOA Speer Availability: 0In StockThick Film Resistors - Through Hole 1/2WATT 5M 1KV 1% | 0In Stock | GS | 5 MOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | - 55 C | + 125 C | 1 kV | 3.5 mm | 9.5 mm | Axial | Reel | 0.8 mm | Metal Oxide Film Resistors | ||||||||
Mfr: RCR50CT52A5102F TTI: Not Assigned KOA Speer Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | RCR | AEC-Q200 | ||||||||||||||||||||
Mfr: RCR60CT52A106J TTI: Not Assigned KOA Speer Availability: 0In StockThick Film Resistors - Through Hole 10M ohm 5% | 0In Stock | RCR | 10 MOhms | 1 W | 5 % | 350 PPM / C | - 55 C | + 155 C | 4 kV | 3.5 mm | 9.5 mm | Axial | AEC-Q200 | Reel | 0.7 mm | Thick Film Resistors Leaded | |||||||
Mfr: RCR25CT52R106J TTI: Not Assigned KOA Speer Availability: 0In StockThick Film Resistors - Through Hole 10M ohm 5% | 0In Stock | RCR | 10 MOhms | 250 mW (1/4 W) | 5 % | 350 PPM / C | - 55 C | + 155 C | 1.6 kV | 2.5 mm | 6.3 mm | Axial | AEC-Q200 | Reel | 0.6 mm | Thick Film Resistors Leaded | |||||||
Mfr: RCR25ENCT52A106J TTI: Not Assigned KOA Speer Availability: 0In StockThick Film Resistors - Through Hole 10M ohm 5% 0.25W Anti-Surge | 0In Stock | RCR | 10 MOhms | 250 mW (1/4 W) | 5 % | 350 PPM / C | - 55 C | + 155 C | 2.5 mm | 6.3 mm | Axial | AEC-Q200 | Ammo Pack | 0.6 mm | |||||||||
Mfr: RCR50CT52R565J TTI: Not Assigned KOA Speer Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | RCR | 5.6 MOhms | 500 mW (1/2 W) | 5 % | 350 PPM / C | - 55 C | + 155 C | 2 kV | 3.5 mm | 9.5 mm | Axial | AEC-Q200 | 0.7 mm | Thick Film Resistors Leaded | ||||||||
Mfr: RCR100CT631A2703F TTI: Not Assigned KOA Speer Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | RCR | Ammo Pack | ||||||||||||||||||||
Mfr: RCR25CT52A564J TTI: Not Assigned KOA Speer Availability: Not Available OnlineThick Film Resistors - Through Hole | Not Available Online | RCR | AEC-Q200 | ||||||||||||||||||||
Mfr: RCR50CT52R2002F TTI: RCR50CT52R2002F KOA Speer Availability: 0In StockThick Film Resistors - Through Hole 20K OHM 5% 350PPM 1/2W | 0In Stock | Reel | |||||||||||||||||||||
Mfr: RCR100CT631A106J TTI: RCR100CT631A106J KOA Speer Availability: 0In StockThick Film Resistors - Through Hole 10M OHM 5% 200PPM 3W | 0In Stock | Ammo Pack | |||||||||||||||||||||
Mfr: RCR50CT52R2493F TTI: RCR50CT52R2493F KOA Speer Availability: 0In StockThick Film Resistors - Through Hole 249K OHM 1% 350PPM 1/2W | 0In Stock | Reel | |||||||||||||||||||||
Mfr: SG73P2BTTDD123J TTI: SG73P2BTTDD123J KOA Speer Availability: 0In StockThick Film Resistors - Through Hole 12K OHM 5% 1/3W 200PPM | 0In Stock | 12 kOhms | 1 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 3.2 mm (0.126 in) | SMD/SMT | Reel | 0.6 mm (0.024 in) | Thick Film Resistors SMD | 1.6 mm (0.063 in) | |||||||||
Mfr: RCR50ENCT52R305J TTI: RCR50ENCT52R305J KOA Speer Availability: 0In StockThick Film Resistors - Through Hole 3M OHM 5% 350PPM 1/2W | 0In Stock | RCR | Reel |