TT Electronics - Thick Film Resistors
145,697 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Features | Height | Lead Diameter | Lead Spacing | Product | Type | Width |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
605In Stock | BPC | 56 kOhms | 5 W | 10 % | 100 PPM / C | - 55 C | + 155 C | 300 V | 12.7 mm | Radial | Tray | 2.54 mm | 5.08 mm | Thick Film Resistors Leaded | 25.4 mm | ||||||||
Mfr: WDBR1/2-22RKIW TTI: WDBR1/2-22RKIW Welwyn Components / TT Electronics Availability: 180In StockThick Film Resistors - Through Hole 22 ohm 10% 0.5kW Solder Pad Only | 180In Stock | WDBR | 22 Ohms | 500 W | 10 % | 600 PPM / C | - 55 C | + 125 C | 31.9 mm | Radial | Bulk | 0.9 mm | Power Resistors | 28.1 mm | |||||||||
0In Stock | BPC | 100 Ohms | 5 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 300 V | 12.7 mm | Radial | Tray | 2.54 mm | 5.08 mm | Thick Film Resistors Leaded | 25.4 mm | ||||||||
0In Stock | BPC | 10 kOhms | 10 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 300 V | 25.4 mm | Radial | Tray | 25.4 mm | 20.32 mm | Thick Film Resistors Leaded | 25.4 mm | ||||||||
Mfr: WDBR2-47RKLW TTI: WDBR2-47RKLW Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - Through Hole 47 ohm 10% 2.0kW Flying Leads | 0In Stock | WDBR | 47 Ohms | 200 W | 10 % | 600 PPM / C | - 55 C | + 125 C | 61 mm | Radial | Box | 0.9 mm | 13 mm | Power Resistors | 40.6 mm | ||||||||
Mfr: VRW68-100KJI TTI: VRW68-100KJI Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - Through Hole 100K ohm 5% 1W | 0In Stock | VRW | 100 kOhms | 1 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 10 kV | 5 mm | 15.5 mm | Axial | Ammo Pack | 0.8 mm | High Power Thick Film Resistors | ||||||||
0In Stock | BPC | 5 Ohms | 5 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 12.7 mm | Radial | Tray | 2.54 mm | 5.08 mm | Thick Film Resistors Leaded | 25.4 mm | ||||||||
0In Stock | BPC | 10 Ohms | 5 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 300 V | 12.7 mm | Radial | Tray | 2.54 mm | 5.08 mm | Thick Film Resistors Leaded | 25.4 mm | ||||||||
0In Stock | BPC | 15 Ohms | 10 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 300 V | 25.4 mm | Radial | Tray | 2.54 mm | 20.32 mm | Thick Film Resistors Leaded | 25.4 mm | ||||||||
Mfr: VRW68-10MJI TTI: VRW68-10MJI Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - Through Hole 10M ohm 5% 1W | 0In Stock | VRW | 10 MOhms | 1 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 10 kV | 5 mm | 15.5 mm | Axial | Ammo Pack | 0.8 mm | High Power Thick Film Resistors | ||||||||
0In Stock | BPC | 20 kOhms | 10 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 300 V | 25.4 mm | Radial | Tray | 2.54 mm | 20.32 mm | Thick Film Resistors Leaded | 25.4 mm | ||||||||
0In Stock | BPC | 10 Ohms | 10 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 300 V | 25.4 mm | Radial | Tray | 2.54 mm | 20.32 mm | Thick Film Resistors Leaded | 25.4 mm | ||||||||
0In Stock | BPC | 2 kOhms | 10 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 300 V | 25.4 mm | Radial | Tray | 2.54 mm | 20.32 mm | Thick Film Resistors Leaded | 25.4 mm | ||||||||
Mfr: VRW37-470KJI TTI: VRW37-470KJI Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - Through Hole Thick Film Resistors - Through Hole | 0In Stock | VRW | Ammo Pack | ||||||||||||||||||||
0In Stock | BPC | 1 Ohms | 5 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 300 V | 12.7 mm | Radial | Tray | 2.54 mm | 5.08 mm | Thick Film Resistors Leaded | 25.4 mm | ||||||||
0In Stock | BPC | 20 Ohms | 10 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 300 V | 25.4 mm | Radial | Tray | 2.54 mm | 20.32 mm | Thick Film Resistors Leaded | 25.4 mm | ||||||||
Mfr: WMHP100-50RF TTI: WMHP100-50RF Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - Through Hole 100W 50ohms 1% HS MOUNT HI PWR RES | 0In Stock | WMHP | 50 Ohms | 100 W | 1 % | 50 PPM / C | - 65 C | + 175 C | 700 V | 20.7 mm | Radial | Tube | 4.95 mm | 10.16 mm | High Power Thick Film Resistors | 15.75 mm | |||||||
0In Stock | BPC | 20 Ohms | 5 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 300 V | 12.7 mm | Radial | Tray | 2.54 mm | 5.08 mm | Thick Film Resistors Leaded | 25.4 mm | ||||||||
Mfr: WMHP20-50RF TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - Through Hole 20W 50ohms 1% HS MOUNT HI PWR RES | 0In Stock | WMHP | Tube | ||||||||||||||||||||
Mfr: WMHP20-5R0J TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - Through Hole 20W 5 Ohms 5% HS MOUNT HI PWR RES | 0In Stock | WMHP | Tube | ||||||||||||||||||||
Mfr: T44KU-990M-F TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - Through Hole 1% 25PPM | 0In Stock | T40 | |||||||||||||||||||||
Mfr: VRW37-10MJI TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - Through Hole 10M ohm 5% 0.5W High Voltage | 0In Stock | VRW | 10 MOhms | 500 mW (1/2 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 3.5 kV | 3.7 mm | 9 mm | Axial | Ammo Pack | 0.8 mm | High Power Thick Film Resistors | ||||||||
Mfr: VRW68-22MJI TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - Through Hole 22M ohm 5% 1W | 0In Stock | VRW | 22 MOhms | 1 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 10 kV | 5 mm | 15.5 mm | Axial | Ammo Pack | 0.8 mm | |||||||||
Mfr: WMHP20-5K0F TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - Through Hole 20W 5kOhms 1% HS MOUNT HI PWR RES | 0In Stock | WMHP | Tube | ||||||||||||||||||||
Mfr: WMHP20-5R0F TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - Through Hole 20W 5ohms 1% HS MOUNT HI PWR RES | 0In Stock | WMHP | Tube |