Thick Film Resistors
164,342 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Features | Height | Lead Diameter | Lead Spacing | Product | Type | Width |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SM104032006FE TTI: SM104032006FE Ohmite Availability: 16,147In StockThick Film Resistors - Through Hole 200M ohms 1% | 16,147In Stock | Slim-Mox | 200 MOhms | 1.5 W | 1 % | 25 PPM / C | - 55 C | + 110 C | 10 kV | 27.43 mm | Radial | Bulk | 8.64 mm | 0.813 mm | 22.86 mm | Thick Film Resistors Leaded | 2.54 mm | ||||||
Mfr: SM204031005FE TTI: SM204031005FE Ohmite Availability: 544In StockThick Film Resistors - Through Hole 10M ohms 1% | 544In Stock | Slim-Mox | 10 MOhms | 2 W | 1 % | 25 PPM / C | - 55 C | + 110 C | 10 kV | 27.43 mm | Radial | Bulk | 14.99 mm | 0.813 mm | 22.86 mm | Thick Film Resistors Leaded | 2.54 mm | ||||||
Mfr: SM104031007FE TTI: SM104031007FE Ohmite Availability: 3,466In StockThick Film Resistors - Through Hole 1000M ohms 1% | 3,466In Stock | Slim-Mox | 1 GOhms | 1.5 W | 1 % | 25 PPM / C | - 55 C | + 110 C | 10 kV | 27.43 mm | Radial | Bulk | 8.64 mm | 0.813 mm | 22.86 mm | Thick Film Resistors Leaded | 2.54 mm | ||||||
Mfr: SM102031006FE TTI: SM102031006FE Ohmite Availability: 8,451In StockThick Film Resistors - Through Hole 100M ohms 1% | 8,451In Stock | Slim-Mox | 100 MOhms | 1 W | 1 % | 25 PPM / C | - 55 C | + 110 C | 5 kV | 14.73 mm | Radial | Bulk | 8.64 mm | 0.813 mm | 10.16 mm | Thick Film Resistors Leaded | 2.54 mm | ||||||
Mfr: SM104031005FE TTI: SM104031005FE Ohmite Availability: 7,356In StockThick Film Resistors - Through Hole 10M ohms 1% | 7,356In Stock | Slim-Mox | 10 MOhms | 1.5 W | 1 % | 25 PPM / C | - 55 C | + 110 C | 10 kV | 27.43 mm | Radial | Bulk | 8.64 mm | 0.813 mm | 22.86 mm | Thick Film Resistors Leaded | 2.54 mm | ||||||
Mfr: SM102033005FE TTI: SM102033005FE Ohmite Availability: 530In StockThick Film Resistors - Through Hole 30M ohms 1% | 530In Stock | Slim-Mox | 30 MOhms | 1 W | 1 % | 25 PPM / C | - 55 C | + 110 C | 5 kV | 14.73 mm | Radial | Bulk | 8.64 mm | 0.813 mm | 10.16 mm | Thick Film Resistors Leaded | 2.54 mm | ||||||
Mfr: SM104031006FE TTI: SM104031006FE Ohmite Availability: 2,525In StockThick Film Resistors - Through Hole 100M ohms 1% | 2,525In Stock | Slim-Mox | 100 MOhms | 1.5 W | 1 % | 25 PPM / C | - 55 C | + 110 C | 10 kV | 27.43 mm | Radial | Bulk | 8.64 mm | 0.813 mm | 22.86 mm | Thick Film Resistors Leaded | 2.54 mm | ||||||
Mfr: SM102032005FE TTI: SM102032005FE Ohmite Availability: 464In StockThick Film Resistors - Through Hole 20M ohms 1% | 464In Stock | Slim-Mox | 20 MOhms | 1 W | 1 % | 25 PPM / C | - 55 C | + 110 C | 5 kV | 14.73 mm | Radial | Bulk | 8.64 mm | 0.813 mm | 10.16 mm | Thick Film Resistors Leaded | 2.54 mm | ||||||
Mfr: SM102035005FE TTI: SM102035005FE Ohmite Availability: 6,440In StockThick Film Resistors - Through Hole 50M ohms 1% | 6,440In Stock | Slim-Mox | 50 MOhms | 1 W | 1 % | 25 PPM / C | - 55 C | + 110 C | 5 kV | 14.73 mm | Radial | Bulk | 8.64 mm | 0.813 mm | 10.16 mm | Thick Film Resistors Leaded | 2.54 mm | ||||||
Mfr: RTO050F470R0JTE1 TTI: RTO050F470R0JTE1 Vishay / Sfernice Availability: 450In Stock50 On Order Expected 15-Dec-26 Thick Film Resistors - Through Hole 50W 470ohms 5% | 450In Stock50 On Order Expected 15-Dec-26 | RTO50F | 470 Ohms | 50 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 500 V | 10.1 mm | Radial | Tube | 15 mm | 0.8 mm | 5.08 mm | Power Resistors | 4.5 mm | ||||||
Mfr: SM204031504JE TTI: SM204031504JE Ohmite Availability: 330In Stock60 On Order Expected 04-Feb-27 Thick Film Resistors - Through Hole 1.5M ohms 5% | 330In Stock60 On Order Expected 04-Feb-27 | Slim-Mox | 1.5 MOhms | 2 W | 5 % | 25 PPM / C | - 55 C | + 110 C | 10 kV | 27.43 mm | Radial | Bulk | 14.99 mm | 0.813 mm | 22.86 mm | Thick Film Resistors Leaded | 2.54 mm | ||||||
Mfr: PF2472-20RF1 TTI: PF2472-20RF1 Bourns Availability: 75In StockThick Film Resistors - Through Hole PF2472 20 OHM 1% | 75In Stock | PF2533 | 20 Ohms | 100 W | 1 % | 200 PPM / C | - 55 C | + 175 C | 16 mm | Radial | Tube | 20 mm | 0.8 mm | 10.9 mm | Power Resistors | 4.8 mm | |||||||
Mfr: LTO100H47R00JTE3 TTI: LTO100H47R00JTE3 Vishay / Sfernice Availability: 108In StockThick Film Resistors - Through Hole 100W 47ohms 5% TO-247 High Pulse Absorption | 108In Stock | LTO 100 H | 47 Ohms | 100 W | 5 % | 150 PPM / C | - 55 C | + 175 C | 375 V | 15.76 mm | Radial | Tube | 20.7 mm | 10.16 mm | Thick Film Resistors Leaded | 5 mm | |||||||
Mfr: SM102031005FE TTI: SM102031005FE Ohmite Availability: 6,294In StockThick Film Resistors - Through Hole 10M ohms 1% | 6,294In Stock | Slim-Mox | 10 MOhms | 1 W | 1 % | 25 PPM / C | - 55 C | + 110 C | 5 kV | 14.73 mm | Radial | Bulk | 8.64 mm | 0.813 mm | 10.16 mm | Thick Film Resistors Leaded | 2.54 mm | ||||||
Mfr: MOX-1-121005FE TTI: MOX-1-121005FE Ohmite Availability: 499In StockThick Film Resistors - Through Hole 10M ohms 1% | 499In Stock | Maxi-Mox | 10 MOhms | 2.5 W | 1 % | 25 PPM / C | - 55 C | + 210 C | 10 kV | 7.87 mm | 28.45 mm | Axial | Bulk | 0.81 mm | |||||||||
Mfr: TCH35PR100JE TTI: TCH35PR100JE Ohmite Availability: 0In Stock1,680 On Order Expected 15-Apr-27 Thick Film Resistors - Through Hole 35watt .1ohm 5% | 0In Stock1,680 On Order Expected 15-Apr-27 | TCH | 100 mOhms | 35 W | 5 % | 700 PPM / C | - 55 C | + 175 C | 350 V | 9.91 mm | Radial | Bulk | 14.5 mm | 0.86 mm | 4.83 mm | Thick Film Resistors Leaded | 4.06 mm | ||||||
Mfr: SM102031007FE TTI: SM102031007FE Ohmite Availability: 6,635In StockThick Film Resistors - Through Hole 1000M ohms 1% | 6,635In Stock | Slim-Mox | 1 GOhms | 1 W | 1 % | 25 PPM / C | - 55 C | + 110 C | 5 kV | 14.73 mm | Radial | Bulk | 8.64 mm | 0.813 mm | 10.16 mm | Thick Film Resistors Leaded | 2.54 mm | ||||||
Mfr: RTO050F4R700JTE1 TTI: RTO050F4R700JTE1 Vishay / Sfernice Availability: 735In Stock1,000 On Order Expected 01-Mar-27 Thick Film Resistors - Through Hole 50W 4.7ohm 5% | 735In Stock1,000 On Order Expected 01-Mar-27 | RTO50F | 4.7 Ohms | 50 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 500 V | 10.1 mm | Radial | Tube | 15 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | 4.5 mm | ||||||
Mfr: PF2203-100RF1 TTI: PF2203-100RF1 Bourns Availability: 150In StockThick Film Resistors - Through Hole PF2203 100 OHM 1% 50PPM | 150In Stock | PF2203 | 100 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 175 C | 500 V | 10.1 mm | Radial | Tube | 16 mm | 0.75 mm | 5.08 mm | 4.5 mm | |||||||
Mfr: SM102035004FE TTI: SM102035004FE Ohmite Availability: 980In StockThick Film Resistors - Through Hole 5M ohms 1% | 980In Stock | Slim-Mox | 5 MOhms | 1 W | 1 % | 25 PPM / C | - 55 C | + 110 C | 5 kV | 14.73 mm | Radial | Bulk | 8.64 mm | 0.813 mm | 10.16 mm | Thick Film Resistors Leaded | 2.54 mm | ||||||
Mfr: SM104032005FE TTI: SM104032005FE Ohmite Availability: 200In StockThick Film Resistors - Through Hole 20M ohms 1% | 200In Stock | Slim-Mox | 20 MOhms | 1.5 W | 1 % | 25 PPM / C | - 55 C | + 110 C | 10 kV | 27.43 mm | Radial | Bulk | 8.64 mm | 0.813 mm | 22.86 mm | Thick Film Resistors Leaded | 2.54 mm | ||||||
Mfr: SM108032004FE TTI: SM108032004FE Ohmite Availability: 80In StockThick Film Resistors - Through Hole 2M ohms 1% | 80In Stock | Slim-Mox | 2 MOhms | 2.5 W | 1 % | 25 PPM / C | - 55 C | + 110 C | 20 kV | 52.83 mm | Radial | Bulk | 8.64 mm | 0.813 mm | 48.26 mm | Thick Film Resistors Leaded | 2.54 mm | ||||||
Mfr: SM108032006FE TTI: SM108032006FE Ohmite Availability: 1,800In StockThick Film Resistors - Through Hole 200M ohms 1% | 1,800In Stock | Slim-Mox | 200 MOhms | 4.25 W | 1 % | 25 PPM / C | - 55 C | + 110 C | 20 kV | 52.83 mm | Radial | Bulk | 8.64 mm | 0.813 mm | 48.26 mm | Thick Film Resistors Leaded | 2.54 mm | ||||||
Mfr: TEH100M50R0FE TTI: TEH100M50R0FE Ohmite Availability: 885In StockThick Film Resistors - Through Hole 100W 50 ohm 1% | 885In Stock | TEH100 | 50 Ohms | 100 W | 1 % | 50 PPM / C | + 25 C | + 175 C | 350 V | 20.96 mm | Radial | Bulk | 2.21 mm | 1.67 mm | 10.42 mm | Thick Film Resistors Leaded | 16.01 mm | ||||||
Mfr: TCH35P10R0JE TTI: TCH35P10R0JE Ohmite Availability: 161In StockThick Film Resistors - Through Hole 35watt 10ohm 5% | 161In Stock | TCH | 10 Ohms | 35 W | 5 % | 50 PPM / C | - 55 C | + 175 C | 350 V | 9.91 mm | Radial | Bulk | 14.5 mm | 0.86 mm | 4.83 mm | Thick Film Resistors Leaded | 4.06 mm |