Metal Oxide Resistors
24,551 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MOSX3CT631R2R4J TTI: Not Assigned KOA Speer Availability: 0In StockMetal Oxide Resistors RSS3 2.4 5%TR | 0In Stock | 2.4 Ohms | 3 W | 5 % | Axial | 300 PPM / C | 6 mm | 15.5 mm | - 55 C | + 200 C | MOSX | Reel | |||||||
0In Stock | 1.5 Ohms | 5 W | 5 % | Axial | 300 PPM / C | 9 mm | 24.5 mm | - 55 C | + 200 C | MOSX | Bulk | ||||||||
0In Stock | 510 Ohms | 1 W | 5 % | Axial | 200 PPM / C | 4 mm | 12 mm | - 55 C | + 200 C | MO | Ammo Pack | ||||||||
0In Stock | 15 Ohms | 500 mW (1/2 W) | 5 % | Axial | 300 PPM / C | 2.5 mm | 6.2 mm | - 55 C | + 200 C | MOS | Bulk | ||||||||
Mfr: MOS1/2CT52R120J TTI: Not Assigned KOA Speer Availability: 0In StockMetal Oxide Resistors RSS1/2 12 5%TR | 0In Stock | 12 Ohms | 500 mW (1/2 W) | 5 % | Axial | 300 PPM / C | 2.5 mm | 6.2 mm | - 55 C | + 200 C | MOS | Reel | |||||||
Mfr: MOS2CT52R1540F TTI: Not Assigned KOA Speer Availability: 0In StockMetal Oxide Resistors MOS2 154 1%TR | 0In Stock | 154 Ohms | 2 W | 1 % | Axial | 300 PPM / C | 4 mm | 12 mm | - 55 C | + 200 C | MOS | Reel | |||||||
0In Stock | 27 kOhms | 5 W | 5 % | Axial | 300 PPM / C | 9 mm | 24.5 mm | - 55 C | + 200 C | MOS | Bulk | ||||||||
0In Stock | 160 Ohms | 2 W | 5 % | Axial | 300 PPM / C | 4 mm | 12 mm | - 55 C | + 200 C | MOS | Reel | ||||||||
Mfr: MOS2CT52R240J TTI: Not Assigned KOA Speer Availability: 0In StockMetal Oxide Resistors RSS2 24 5%TR | 0In Stock | 24 Ohms | 2 W | 5 % | Axial | 300 PPM / C | 4 mm | 12 mm | - 55 C | + 200 C | MOS | Reel | |||||||
Mfr: MOS3CT521R120J TTI: Not Assigned KOA Speer Availability: 0In StockMetal Oxide Resistors MOS3 12 5%TR | 0In Stock | 12 Ohms | 3 W | 5 % | Axial | 300 PPM / C | 6 mm | 15.5 mm | - 55 C | + 200 C | MOS | Reel | |||||||
Mfr: MOS3CT631R430J TTI: Not Assigned KOA Speer Availability: 0In StockMetal Oxide Resistors RSS3 43 5%TR | 0In Stock | 43 Ohms | 3 W | 5 % | Axial | 300 PPM / C | 6 mm | 15.5 mm | - 55 C | + 200 C | MOS | Reel | |||||||
Mfr: MOS3CT631R912J TTI: Not Assigned KOA Speer Availability: 0In StockMetal Oxide Resistors RSS3 9.1K 5%TR | 0In Stock | 9.1 kOhms | 3 W | 5 % | Axial | 300 PPM / C | 6 mm | 15.5 mm | - 55 C | + 200 C | MOS | Reel | |||||||
0In Stock | 12 Ohms | 3 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF-S | ||||||||
Mfr: SQP10AJB-2K4 TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 2.4kOhms 10W 300ppm 5% 500V Axial High Power | 0In Stock | 2.4 kOhms | 10 W | 500 V | 5 % | Axial | 300 PPM / C | 48 mm | 9.5 mm | 9 mm | - 55 C | + 155 C | SQP | Bulk | |||||
0In Stock | 3.3 Ohms | 10 W | 500 V | 5 % | Axial | 300 PPM / C | 48 mm | 9.5 mm | 9 mm | - 55 C | + 155 C | SQP | Bulk | ||||||
0In Stock | 51 Ohms | 10 W | 500 V | 5 % | Axial | 300 PPM / C | 48 mm | 9.5 mm | 9 mm | - 55 C | + 155 C | SQP | Bulk | ||||||
0In Stock | 680 Ohms | 10 W | 500 V | 5 % | Axial | 300 PPM / C | 48 mm | 9.5 mm | 9 mm | - 55 C | + 155 C | SQP | Bulk | ||||||
0In Stock | 6.2 Ohms | 10 W | 500 V | 5 % | Axial | 300 PPM / C | 48 mm | 9.5 mm | 9 mm | - 55 C | + 155 C | SQP | Bulk | ||||||
Mfr: SQP10AJB-75R TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 75R ohm 5% 10W Cement Resistor | 0In Stock | 75 Ohms | 10 W | 500 V | 5 % | Axial | 300 PPM / C | 48 mm | 9.5 mm | 9 mm | - 55 C | + 155 C | SQP | Bulk | |||||
Mfr: SQP10AJB-820R TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors Metal Oxide Resistors, 10W, 820 Ohm, 5% | 0In Stock | 820 Ohms | 10 W | 500 V | 5 % | Axial | 300 PPM / C | 48 mm | 9.5 mm | 9 mm | - 55 C | + 155 C | SQP | Bulk | |||||
0In Stock | 91 Ohms | 10 W | 500 V | 5 % | Axial | 300 PPM / C | 48 mm | 9.5 mm | 9 mm | - 55 C | + 155 C | SQP | Bulk | ||||||
0In Stock | 130 Ohms | 5 W | 350 V | 5 % | Axial | 300 PPM / C | 22 mm | 9.5 mm | 9 mm | - 55 C | + 155 C | SQP | Bulk | ||||||
0In Stock | 18 Ohms | 5 W | 350 V | 5 % | Axial | 300 PPM / C | 22 mm | 9.5 mm | 9 mm | - 55 C | + 155 C | SQP | Bulk | ||||||
0In Stock | 1.5 Ohms | 5 W | 350 V | 5 % | Axial | 300 PPM / C | 22 mm | 9.5 mm | 9 mm | - 55 C | + 155 C | SQP | Bulk | ||||||
0In Stock | 270 Ohms | 5 W | 350 V | 5 % | Axial | 300 PPM / C | 22 mm | 9.5 mm | 9 mm | - 55 C | + 155 C | SQP | Bulk |