Metal Oxide Resistors
24,820 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MOX-400231006FE TTI: MOX-400231006FE Ohmite Availability: 100In StockMetal Oxide Resistors 100M ohms 1% | 100In Stock | 100 MOhms | 750 mW (3/4 W) | 2.5 kV | 1 % | Axial | 50 PPM / C | 4.19 mm | 14.78 mm | - 55 C | + 220 C | Mini-Mox | Bulk | |||||||
Mfr: SQP500JB-2R2 TTI: SQP500JB-2R2 YAGEO Availability: 900In StockMetal Oxide Resistors 2.2 Ohms 5W 5% Axial | 900In Stock | 2.2 Ohms | 5 W | 350 V | 5 % | Axial | 300 PPM / C | 22 mm | 9.5 mm | - 55 C | + 155 C | SQP | Bulk | |||||||
Mfr: MOS3CT631R122J TTI: MOS3CT631R122J KOA Speer Availability: 4,000In StockMetal Oxide Resistors 3W 1.2K 5% | 4,000In Stock | 1.2 kOhms | 3 W | 5 % | Axial | 300 PPM / C | 6 mm | 15.5 mm | - 55 C | + 200 C | MOS | Reel | ||||||||
300In Stock | 47 Ohms | 5 W | 5 % | Axial | 300 PPM / C | 9 mm | 24.5 mm | - 55 C | + 200 C | MOS | Bulk | |||||||||
Mfr: MOS2CT52R471J TTI: MOS2CT52R471J KOA Speer Availability: 4,000In StockMetal Oxide Resistors 2W 470 5% | 4,000In Stock | 470 Ohms | 2 W | 5 % | Axial | 300 PPM / C | 4 mm | 12 mm | - 55 C | + 200 C | MOS | Reel | ||||||||
Mfr: MOSX3CT631R1R0J TTI: MOSX3CT631R1R0J KOA Speer Availability: 2,000In StockMetal Oxide Resistors RSS3 1 5%TR | 2,000In Stock | 1 Ohms | 3 W | 5 % | Axial | 300 PPM / C | 6 mm | 15.5 mm | - 55 C | + 200 C | MOSX | Reel | ||||||||
Mfr: MOS3CT631R132J TTI: MOS3CT631R132J KOA Speer Availability: 1,000In StockMetal Oxide Resistors 3W 1.3K 5% | 1,000In Stock | 1.3 kOhms | 3 W | 5 % | Axial | 300 PPM / C | 6 mm | 15.5 mm | - 55 C | + 200 C | MOS | Reel | ||||||||
Mfr: MOS2CT52R332J TTI: MOS2CT52R332J KOA Speer Availability: 2,000In StockMetal Oxide Resistors 2W 3.3K 5% | 2,000In Stock | 3.3 kOhms | 2 W | 5 % | Axial | 300 PPM / C | 4 mm | 12 mm | - 55 C | + 200 C | MOS | Reel | ||||||||
Mfr: MOS2CT52R513J TTI: MOS2CT52R513J KOA Speer Availability: 2,000In StockMetal Oxide Resistors 2W 51K 5% | 2,000In Stock | 51 kOhms | 2 W | 5 % | Axial | 300 PPM / C | 4 mm | 12 mm | - 55 C | + 200 C | MOS | Reel | ||||||||
Mfr: MOX-400231006JE TTI: MOX-400231006JE Ohmite Availability: 400In Stock10,000 On Order Expected Metal Oxide Resistors 100M ohms 5% | 400In Stock10,000 On Order Expected | 100 MOhms | 750 mW (3/4 W) | 2.5 kV | 5 % | Axial | 50 PPM / C | 4.19 mm | 14.78 mm | - 55 C | + 220 C | Mini-Mox | Bulk | |||||||
Mfr: RSF200JB-73-1K TTI: RSF200JB-73-1K YAGEO Availability: 5,000In StockMetal Oxide Resistors 2W 1K Ohm 5% | 5,000In Stock | 1 kOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | - 55 C | + 155 C | RSF | Bulk | |||||||||
Mfr: RSF1WSJT-52-0R1 TTI: RSF1WSJT-52-0R1 YAGEO Availability: 4,000In StockMetal Oxide Resistors .1 OHM 5% 300PPM 3W | 4,000In Stock | 100 mOhms | 1 W | 300 V | 5 % | Axial | 300 PPM / C | 3.3 mm | 9 mm | - 55 C | + 155 C | RSF | Ammo Pack | |||||||
Mfr: MOX300001005FE TTI: MOX300001005FE Ohmite Availability: 747In StockMetal Oxide Resistors 1/2watt 10M 1% | 747In Stock | 10 MOhms | 500 mW (1/2 W) | 1 kV | 1 % | Axial | 100 PPM / C | 3.3 mm | 9 mm | - 55 C | + 155 C | Mini-Mox LW | Bulk | |||||||
Mfr: SQP10AJB-2R4 TTI: SQP10AJB-2R4 YAGEO Availability: 1,500In StockMetal Oxide Resistors 10W 2.4 Ohm 5% | 1,500In Stock | 2.4 Ohms | 10 W | 500 V | 5 % | Axial | 300 PPM / C | 48 mm | 9.5 mm | 9 mm | - 55 C | + 155 C | SQP | Bulk | ||||||
Mfr: MOSX3CT631RR10J TTI: MOSX3CT631RR10J KOA Speer Availability: 2,000In StockMetal Oxide Resistors RSS3 .1 5%TR | 2,000In Stock | 100 mOhms | 3 W | 5 % | Axial | 300 PPM / C | 6 mm | 15.5 mm | - 55 C | + 200 C | MOSX | Reel | ||||||||
Mfr: MOS3CT631R472J TTI: MOS3CT631R472J KOA Speer Availability: 2,000In StockMetal Oxide Resistors 3W 4.7K 5% | 2,000In Stock | 4.7 kOhms | 3 W | 5 % | Axial | 300 PPM / C | 6 mm | 15.5 mm | - 55 C | + 200 C | MOS | Reel | ||||||||
Mfr: MOS1/2CT52R100J TTI: MOS1/2CT52R100J KOA Speer Availability: 10,000In StockMetal Oxide Resistors RSS1/2 10 5%TR | 10,000In Stock | 10 Ohms | 500 mW (1/2 W) | 5 % | Axial | 300 PPM / C | 2.5 mm | 6.2 mm | - 55 C | + 200 C | MOS | Reel | ||||||||
Mfr: MOS1CT528R183J TTI: MOS1CT528R183J KOA Speer Availability: 4,000In StockMetal Oxide Resistors 18K ohm 5% 1W | 4,000In Stock | 18 kOhms | 1 W | 5 % | Axial | 300 PPM / C | 3 mm | 9 mm | - 55 C | + 200 C | MOS | Reel | ||||||||
Mfr: MOS1CT528A202J TTI: MOS1CT528A202J KOA Speer Availability: 46,000In StockMetal Oxide Resistors 2K OHM 5% 300PPM 1W | 46,000In Stock | MO | Ammo Pack | |||||||||||||||||
Mfr: 4-1625892-3 TTI: ROX3SJ33R TE Connectivity / Holsworthy Availability: 5,000In StockMetal Oxide Resistors 33 Ohms 3W 350V | 5,000In Stock | 33 Ohms | 3 W | 350 V | 5 % | Axial | 350 PPM / C | 5.5 mm | 16 mm | - 55 C | + 235 C | ROX | Bulk | 4-1625892-3 | ||||||
Mfr: MOX94025005FVE TTI: MOX94025005FVE Ohmite Availability: 15In StockMetal Oxide Resistors 10watt 50Mohm 1% | 15In Stock | 50 MOhms | 11.7 W | 30 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 77.6 mm | - 55 C | + 175 C | Super Mox | Bulk | |||||||
Mfr: MOSX2CT52RR15J TTI: MOSX2CT52RR15J KOA Speer Availability: 34,000In StockMetal Oxide Resistors RSS2 .15 5%TR | 34,000In Stock | 150 mOhms | 2 W | 5 % | Axial | 300 PPM / C | 4 mm | 12 mm | - 55 C | + 200 C | MOSX | Reel | ||||||||
Mfr: MOS2CT52R112J TTI: MOS2CT52R112J KOA Speer Availability: 2,000In StockMetal Oxide Resistors 2W 1.1K 5% | 2,000In Stock | 1.1 kOhms | 2 W | 5 % | Axial | 300 PPM / C | 4 mm | 12 mm | - 55 C | + 200 C | MOS | Reel | ||||||||
Mfr: MOS2CT52A300J TTI: MOS2CT52A300J KOA Speer Availability: 4,000In StockMetal Oxide Resistors MOS2 30 5% 2W | 4,000In Stock | 30 Ohms | 2 W | 5 % | Axial | 300 PPM / C | 4 mm | 12 mm | - 55 C | + 200 C | MOS | Ammo Pack | ||||||||
Mfr: TUM10J7K5E TTI: TUM10J7K5E Ohmite Availability: 2,960In StockMetal Oxide Resistors 10watt 7.5K 5% Axial | 2,960In Stock | TUM | Bulk |