Metal Oxide Resistors
24,551 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MOSX1CT528RR51J TTI: MOSX1CT528RR51J KOA Speer Availability: 0In StockMetal Oxide Resistors 0.51 ohm 5% 1W | 0In Stock | 510 mOhms | 1 W | 5 % | Axial | 300 PPM / C | 3 mm | 9 mm | - 55 C | + 200 C | MOSX | Reel | ||||||||
Mfr: MOS1CT528R272J TTI: MOS1CT528R272J KOA Speer Availability: 0In StockMetal Oxide Resistors 2.7K ohm 5% 1W | 0In Stock | 2.7 kOhms | 1 W | 5 % | Axial | 300 PPM / C | 3 mm | 9 mm | - 55 C | + 200 C | MOS | Reel | ||||||||
Mfr: RSF100JB-73-1K5 TTI: RSF100JB-73-1K5 YAGEO Availability: 0In StockMetal Oxide Resistors 1W 1.5K Ohm 5% | 0In Stock | 1.5 kOhms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 235 C | RSF | Bulk | |||||||
Mfr: RSF1WSJT-52-750K TTI: RSF1WSJT-52-750K YAGEO Availability: 0In StockMetal Oxide Resistors 750K OHM 5% 300PPM 1W | 0In Stock | 750 kOhms | 1 W | 300 V | 5 % | Axial | 300 PPM / C | 3.3 mm | 9 mm | - 55 C | + 155 C | RSF-S | Ammo Pack | |||||||
Mfr: MOX300002004FE TTI: MOX300002004FE Ohmite Availability: 0In StockMetal Oxide Resistors 2M OHM 1% 100PPM 1/2W | 0In Stock | 2 MOhms | 500 mW (1/2 W) | 1 kV | 1 % | Axial | 100 PPM / C | 3.3 mm | 9 mm | - 55 C | + 155 C | Mini-Mox LW | Bulk | MOX-300002004FE MOX300002004FE | ||||||
Mfr: MOSX2CT52R2R7J TTI: MOSX2CT52R2R7J KOA Speer Availability: 0In StockMetal Oxide Resistors RSS2 2.7 5%TR | 0In Stock | 2.7 Ohms | 2 W | 5 % | Axial | 300 PPM / C | 4 mm | 12 mm | - 55 C | + 200 C | MOSX | Reel | ||||||||
Mfr: MOSX2CT52RR13J TTI: MOSX2CT52RR13J KOA Speer Availability: 0In StockMetal Oxide Resistors MOSX2 .13 5%TR | 0In Stock | 130 mOhms | 2 W | 5 % | Axial | 300 PPM / C | 4 mm | 12 mm | - 55 C | + 200 C | MOSX | Reel | ||||||||
0In Stock | 100 Ohms | 5 W | 350 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | ||||||
0In Stock | 3.3 kOhms | 5 W | 350 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | ||||||
Mfr: RSF3WSJT-52-100R TTI: RSF3WSJT-52-100R YAGEO Availability: 0In StockMetal Oxide Resistors 100 Ohms 3 W 5% 300 PPM / C | 0In Stock | 100 Ohms | 3 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF-S | Ammo Pack | |||||||
Mfr: MOX94021007FTE TTI: MOX94021007FTE Ohmite Availability: 0In StockMetal Oxide Resistors 10watt 1000Mohm 1% | 0In Stock | 1 GOhms | 11.7 W | 30 kV | 1 % | Axial | 100 PPM / C | 8.2 mm | 77.6 mm | - 55 C | + 175 C | Super Mox | Bulk | |||||||
Mfr: MOS1/2CT52R331J TTI: MOS1/2CT52R331J KOA Speer Availability: 0In StockMetal Oxide Resistors RSS1/2 330 5%TR | 0In Stock | 330 Ohms | 500 mW (1/2 W) | 5 % | Axial | 300 PPM / C | 2.5 mm | 6.2 mm | - 55 C | + 200 C | MOS | Reel | ||||||||
0In Stock | 15 kOhms | 5 W | 5 % | Axial | 300 PPM / C | 9 mm | 24.5 mm | - 55 C | + 200 C | MOS | Bulk | |||||||||
Mfr: MOSX1/2CT52R1R0J TTI: MOSX1/2CT52R1R0J KOA Speer Availability: 0In StockMetal Oxide Resistors RSS1/2 1 5%TR | 0In Stock | 1 Ohms | 500 mW (1/2 W) | 5 % | Axial | 300 PPM / C | 2.5 mm | 6.2 mm | - 55 C | + 200 C | MOSX | Reel | ||||||||
0In Stock | 30 Ohms | 2 W | 5 % | Axial | 300 PPM / C | 4 mm | 12 mm | - 55 C | + 200 C | MOS | Reel | |||||||||
0In Stock | 430 Ohms | 2 W | 5 % | Axial | 300 PPM / C | 4 mm | 12 mm | - 55 C | + 200 C | MOS | Reel | |||||||||
Mfr: MOSX3CT631R4R7J TTI: MOSX3CT631R4R7J KOA Speer Availability: 0In StockMetal Oxide Resistors RSS3 4.7 5%TR | 0In Stock | 4.7 Ohms | 3 W | 5 % | Axial | 300 PPM / C | 6 mm | 15.5 mm | - 55 C | + 200 C | MOSX | Reel | ||||||||
Mfr: MOX92021006FVE TTI: MOX92021006FVE Ohmite Availability: 0In StockMetal Oxide Resistors 5watt 100Mohm 1% | 0In Stock | 100 MOhms | 4.6 W | 13.8 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 39.5 mm | - 55 C | + 175 C | Super Mox | Bulk | |||||||
Mfr: WR506170A6819G5100 TTI: WR506170A6819G5100 Vishay Availability: 0In StockMetal Oxide Resistors 68.1 OHM 2% 200PPM 3W | 0In Stock | 68.1 Ohms | 3 W | 750 V | 2 % | Axial | 200 PPM / K | 6 mm | 16.5 mm | - 55 C | + 200 C | Reel | ||||||||
Mfr: MOS1/2CT52R271J TTI: MOS1/2CT52R271J KOA Speer Availability: 0In StockMetal Oxide Resistors RSS1/2 270 5%TR | 0In Stock | 270 Ohms | 500 mW (1/2 W) | 5 % | Axial | 300 PPM / C | 2.5 mm | 6.2 mm | - 55 C | + 200 C | MOS | Reel | ||||||||
0In Stock | 100 kOhms | 5 W | 5 % | Axial | 300 PPM / C | 9 mm | 24.5 mm | - 55 C | + 200 C | MOS | Bulk | |||||||||
Mfr: MOSX2CT52R6R2J TTI: MOSX2CT52R6R2J KOA Speer Availability: 0In StockMetal Oxide Resistors RSS2 6.2 5%TR | 0In Stock | 6.2 Ohms | 2 W | 5 % | Axial | 300 PPM / C | 4 mm | 12 mm | - 55 C | + 200 C | MOSX | Reel | ||||||||
Mfr: MOSX2CT52RR20J TTI: MOSX2CT52RR20J KOA Speer Availability: 0In StockMetal Oxide Resistors RSS2 .2 5%TR | 0In Stock | 200 mOhms | 2 W | 5 % | Axial | 300 PPM / C | 4 mm | 12 mm | - 55 C | + 200 C | MOSX | Reel | ||||||||
Mfr: MOS2CT52R512J TTI: MOS2CT52R512J KOA Speer Availability: 0In StockMetal Oxide Resistors 2W 5.1K 5% | 0In Stock | 5.1 kOhms | 2 W | 5 % | Axial | 300 PPM / C | 4 mm | 12 mm | - 55 C | + 200 C | MOS | Reel | ||||||||
Mfr: MOS2CT52R910J TTI: MOS2CT52R910J KOA Speer Availability: 0In StockMetal Oxide Resistors RSS2 91 5%TR | 0In Stock | 91 Ohms | 2 W | 5 % | Axial | 300 PPM / C | 4 mm | 12 mm | - 55 C | + 200 C | MOS | Reel |