Ohmite - Metal Oxide Resistors
5,641 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MOX200001006FE TTI: MOX200001006FE Ohmite Availability: 9,500In Stock4,000 On Order Expected 22-Mar-27 Metal Oxide Resistors 100M OHM 1% 100PPM 1/4W | 9,500In Stock4,000 On Order Expected 22-Mar-27 | 100 MOhms | 250 mW (1/4 W) | 500 V | 1 % | Axial | 100 PPM / C | 2.2 mm | 6.5 mm | - 55 C | + 155 C | Mini-Mox LW | Bulk | MOX-200001006FE MOX200001006FE | ||||||
3,500In Stock7,500 On Order Expected 01-Mar-27 | 10 kOhms | 5 W | 350 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | ||||||
Mfr: MOX-400231005FE TTI: MOX-400231005FE Ohmite Availability: 350In StockMetal Oxide Resistors 10M ohms 1% | 350In Stock | 10 MOhms | 750 mW (3/4 W) | 2.5 kV | 1 % | Axial | 25 PPM / C | 4.19 mm | 14.78 mm | - 55 C | + 220 C | Mini-Mox | Bulk | |||||||
Mfr: TWM10J10KE TTI: TWM10J10KE Ohmite Availability: 3,900In Stock2,100 On Order Expected 23-Nov-26 Metal Oxide Resistors 10watt 10K 5% Vertical Mount | 3,900In Stock2,100 On Order Expected 23-Nov-26 | 10 kOhms | 10 W | 500 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 50 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | |||||
Mfr: MOX200001007JE TTI: MOX200001007JE Ohmite Availability: 800In Stock2,100 On Order Expected 18-Nov-26 Metal Oxide Resistors 1G OHM 5% 100PPM 1/4W | 800In Stock2,100 On Order Expected 18-Nov-26 | 1 GOhms | 250 mW (1/4 W) | 500 V | 5 % | Axial | 200 PPM / C | 2.2 mm | 6.5 mm | - 55 C | + 155 C | Mini-Mox LW | Bulk | MOX-200001007JE MOX200001007JE | ||||||
Mfr: MOX200001006JE TTI: MOX200001006JE Ohmite Availability: 600In StockMetal Oxide Resistors 100M OHM 5% 100PPM 1/4W | 600In Stock | 100 MOhms | 250 mW (1/4 W) | 500 V | 5 % | Axial | 100 PPM / C | 2.2 mm | 6.5 mm | - 55 C | + 155 C | Mini-Mox LW | Bulk | MOX-200001006JE MOX200001006JE | ||||||
3,000In Stock | 4.7 kOhms | 5 W | 350 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | ||||||
Mfr: MOX96025005FVE TTI: MOX96025005FVE Ohmite Availability: 300In StockMetal Oxide Resistors 16W 50 MOhm 1% 50ppm | 300In Stock | 50 MOhms | 15.5 W | 50 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 123.7 mm | - 55 C | + 175 C | Super Mox | Bulk | |||||||
Mfr: MOX1125231006FE TTI: MOX1125231006FE Ohmite Availability: 895In StockMetal Oxide Resistors 100M ohms 1% | 895In Stock | 100 MOhms | 1.5 W | 7.5 kV | 1 % | Axial | 100 PPM / C | - 55 C | + 210 C | Mini-Mox | Bulk | |||||||||
Mfr: MOX92025005FVE TTI: MOX92025005FVE Ohmite Availability: 20In StockMetal Oxide Resistors 5watt 50Mohm 1% | 20In Stock | 50 MOhms | 4.6 W | 13.8 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 39.5 mm | - 55 C | + 175 C | Super Mox | Box | |||||||
Mfr: MOX96021006FVE TTI: MOX96021006FVE Ohmite Availability: 90In StockMetal Oxide Resistors 16watt 100Mohm 1% | 90In Stock | 100 MOhms | 15.5 W | 50 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 123.7 mm | - 55 C | + 175 C | Super Mox | Bulk | |||||||
Mfr: MOX-400231007FE TTI: MOX-400231007FE Ohmite Availability: 300In StockMetal Oxide Resistors 1000M 1% | 300In Stock | 1 GOhms | 750 mW (3/4 W) | 2.5 kV | 1 % | Axial | 100 PPM / C | 4.19 mm | 14.78 mm | - 55 C | + 220 C | Mini-Mox | Bulk | |||||||
Mfr: MOX-400231006FE TTI: MOX-400231006FE Ohmite Availability: 100In StockMetal Oxide Resistors 100M ohms 1% | 100In Stock | 100 MOhms | 750 mW (3/4 W) | 2.5 kV | 1 % | Axial | 50 PPM / C | 4.19 mm | 14.78 mm | - 55 C | + 220 C | Mini-Mox | Bulk | |||||||
Mfr: MOX-400231006JE TTI: MOX-400231006JE Ohmite Availability: 400In Stock10,000 On Order Expected Metal Oxide Resistors 100M ohms 5% | 400In Stock10,000 On Order Expected | 100 MOhms | 750 mW (3/4 W) | 2.5 kV | 5 % | Axial | 50 PPM / C | 4.19 mm | 14.78 mm | - 55 C | + 220 C | Mini-Mox | Bulk | |||||||
Mfr: TUM10J7K5E TTI: TUM10J7K5E Ohmite Availability: 2,960In StockMetal Oxide Resistors 10watt 7.5K 5% Axial | 2,960In Stock | TUM | Bulk | |||||||||||||||||
Mfr: MOX-750231007FE TTI: MOX-750231007FE Ohmite Availability: 373In StockMetal Oxide Resistors 1watt 1000M | 373In Stock | 1 GOhms | 1 W | 5 kV | 1 % | Axial | 100 PPM / C | 4.19 mm | 22.35 mm | - 55 C | + 220 C | Mini-Mox | Bulk | |||||||
Mfr: MOX300001005FE TTI: MOX300001005FE Ohmite Availability: 747In StockMetal Oxide Resistors 1/2watt 10M 1% | 747In Stock | 10 MOhms | 500 mW (1/2 W) | 1 kV | 1 % | Axial | 100 PPM / C | 3.3 mm | 9 mm | - 55 C | + 155 C | Mini-Mox LW | Bulk | |||||||
Mfr: MOX94025005FVE TTI: MOX94025005FVE Ohmite Availability: 15In StockMetal Oxide Resistors 10watt 50Mohm 1% | 15In Stock | 50 MOhms | 11.7 W | 30 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 77.6 mm | - 55 C | + 175 C | Super Mox | Bulk | |||||||
Mfr: MOX1125231005FE TTI: MOX1125231005FE Ohmite Availability: 100In StockMetal Oxide Resistors 10M ohms 1% | 100In Stock | 10 MOhms | 1.5 W | 7.5 kV | 1 % | Axial | 100 PPM / C | - 55 C | + 210 C | Mini-Mox | Bulk | |||||||||
Mfr: MOX1125231009FE TTI: MOX1125231009FE Ohmite Availability: 240In StockMetal Oxide Resistors 100G OHM 1% 1.5W | 240In Stock | 100 GOhms | 1.5 W | 7.5 kV | 1 % | Axial | 100 PPM / C | 4.19 mm | 32.26 mm | 0.508 mm | - 55 C | + 210 C | Mini-Mox | Bulk | ||||||
Mfr: MOX97025004FVE TTI: MOX97025004FVE Ohmite Availability: 14In StockMetal Oxide Resistors 20watt 5Mohm 1% | 14In Stock | 5 MOhms | 19.4 W | 60 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 153.7 mm | - 55 C | + 175 C | Super Mox | Bulk | |||||||
Mfr: MOX94021006FVE TTI: MOX94021006FVE Ohmite Availability: 14In StockMetal Oxide Resistors 10watt 100Mohm 1% | 14In Stock | 100 MOhms | 11.7 W | 30 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 77.6 mm | - 55 C | + 175 C | Super Mox | Bulk | |||||||
Mfr: MOX-750231008FE TTI: MOX-750231008FE Ohmite Availability: 24In Stock500 On Order Expected 29-Mar-27 Metal Oxide Resistors 1watt 10000M 1% | 24In Stock500 On Order Expected 29-Mar-27 | 10 GOhms | 1 W | 5 kV | 1 % | Axial | 100 PPM / C | 4.19 mm | 22.35 mm | - 55 C | + 220 C | Mini-Mox | Bulk | |||||||
Mfr: MOX5001501JSETR TTI: MOX5001501JSETR Ohmite Availability: 16,250In StockMetal Oxide Resistors 1500 Ohm 5% 100ppm | 16,250In Stock | 1.5 kOhms | 3 W | 5 % | Axial | 100 PPM / C | 5.2 mm | 14.5 mm | - 55 C | + 155 C | MOX500 | Reel | ||||||||
Mfr: MOX-750234002F TTI: MOX-750234002F ARCOL / Ohmite Availability: 568In StockMetal Oxide Resistors 40K OHM 1% 25PPM 1W | 568In Stock | Mini-Mox | Bulk |