VSR - Metal Foil Resistors
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VSR 100R00 0.01% TTI: Y0075100R000T0L Vishay Precision Group Foil Resistors Availability: 96In StockMetal Foil Resistors - Through Hole 100 OHM .01% | 96In Stock | 100 Ohms | 200 mW (1/5 W) | 0.01 % | Radial | 4 PPM / C | 7.62 mm | 2.67 mm | 8.28 mm | 3.81 mm | - 55 C | + 125 C | VSR | Bulk | VSR 100 .01% | |||
Mfr: VSRT 100R00 0.01% TTI: Y0075100R000T9L Vishay Precision Group Foil Resistors Availability: 1In StockMetal Foil Resistors - Through Hole 100 OHM .1% | 1In Stock | 100 Ohms | 300 mW | 300 V | 0.01 % | Radial | 8 PPM / C | 7.62 mm | 2.67 mm | 8.28 mm | 3.81 mm | - 55 C | + 125 C | VSR | Bulk | VSRT100R00TB | ||
Mfr: Y078945R0000B0L TTI: Y078945R0000B0L Vishay Precision Group Foil Resistors Availability: 0In StockMetal Foil Resistors - Through Hole 45 OHM 0.10% | 0In Stock | 45 Ohms | 200 mW (1/5 W) | 0.1 % | Radial | 4 PPM / C | 7.62 mm | 2.67 mm | 8.28 mm | 3.81 mm | - 55 C | + 125 C | VSR | Bulk | VSRJ 45 .1% | |||
Mfr: VSRT 10R000 0.1% TTI: Y007510R0000B9L Vishay Precision Group Foil Resistors Availability: 0In StockMetal Foil Resistors - Through Hole 10ohm .1% .3w | 0In Stock | 10 Ohms | 300 mW | 300 V | 0.1 % | Radial | 8 PPM / C | 7.62 mm | 2.67 mm | 8.28 mm | 3.81 mm | - 55 C | + 125 C | VSR | Bulk | VSRT10R000BB | ||
Mfr: Y00751R00000D9L TTI: Y00751R00000D9L Vishay Precision Group Foil Resistors Availability: 0In StockMetal Foil Resistors - Through Hole 1ohm .5% | 0In Stock | 1 Ohms | 300 mW | 300 V | 0.5 % | Radial | 1 PPM / C | 7.62 mm | 2.67 mm | 8.28 mm | 3.81 mm | - 55 C | + 125 C | VSR | Bulk | |||
Mfr: Y007510R0000F0L TTI: Not Assigned Vishay Precision Group Foil Resistors Availability: Not Available OnlineMetal Foil Resistors - Through Hole | Not Available Online | 10 Ohms | 200 mW (1/5 W) | 1 % | Radial | 4 PPM / C | 7.62 mm | 2.67 mm | 8.28 mm | 3.81 mm | - 55 C | + 125 C | VSR | VSR 10 1% |