SMD - Metal Foil Resistors
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FWP220S2-7L50-J TTI: FWP220S2-7L50-J Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil FWP220 SMD 2T 0.0075R 5% TC50 | 0In Stock | Bourns | 7.5 mOhms | 1.5 W | 300 VDC | 5 % | SMD/SMT | 50 PPM / C | 12.7 mm | 10.16 mm | 4 mm | - 40 C | + 130 C | FWP | Reel | |||
Mfr: FWP220S2-R360-F TTI: FWP220S2-R360-F Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil FWP220 SMD 2T 0.36R 1% TC50 | 0In Stock | Bourns | 360 Ohms | 1.5 W | 300 VDC | 1 % | SMD/SMT | 50 PPM / C | 12.7 mm | 10.16 mm | 4 mm | - 40 C | + 130 C | FWP | Reel | |||
Mfr: FWP220S2-R300-F TTI: FWP220S2-R300-F Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil FWP220 SMD 2T 0.3R 1% TC50 | 0In Stock | Bourns | 300 mOhms | 1.5 W | 300 VDC | 1 % | SMD/SMT | 50 PPM / C | 12.7 mm | 10.16 mm | 4 mm | - 40 C | + 130 C | FWP | Reel | |||
Mfr: FWU2202S-6BV1000E TTI: FWU2202S-6BV1000E Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil FWU2-T220 100R 0.1% TC3 | 0In Stock | Bourns | 100 Ohms | 6 W | 0.1 % | SMD/SMT | 3 PPM / C | 12.5 mm | 10.16 mm | 4 mm | - 55 C | + 155 C | FWU | Reel | ||||
Mfr: FWU2204S-15AM15R0E TTI: FWU2204S-15AM15R0E Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil FWU4-T220 10R 0.05% TC5 | 0In Stock | Bourns | 10 Ohms | 15 W | 0.05 % | SMD/SMT | 5 PPM / C | 12.5 mm | 10.16 mm | 1.2 mm | - 55 C | + 155 C | FWU | Reel | ||||
Mfr: FWU2202S-15BM1R00E TTI: FWU2202S-15BM1R00E Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil FWU2-T220 1R 0.1% TC5 | 0In Stock | Bourns | 1 Ohms | 15 W | 0.1 % | SMD/SMT | 5 PPM / C | 12.5 mm | 10.16 mm | 4 mm | - 55 C | + 155 C | FWU | Reel | ||||
Mfr: FWU2204S-15BVR500E TTI: FWU2204S-15BVR500E Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil FWU4-T220 0.5R 0.1% TC3 | 0In Stock | Bourns | 500 mOhms | 15 W | 0.1 % | SMD/SMT | 3 PPM / C | 12.5 mm | 10.16 mm | 1.2 mm | - 55 C | + 155 C | FWU | Reel |