PTF - Metal Film Resistors
4,418 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Product | Type |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PTF56350R00BZEK TTI: PTF56350R00BZEK Vishay / Dale Availability: 390In StockLimited Supply Metal Film Resistors - Through Hole 1/8watt 350ohms .1% 5ppm | 390In StockLimited Supply | PTF | 350 Ohms | 125 mW (1/8 W) | 0.1 % | 5 PPM / C | - 55 C | + 150 C | 300 V | 2.31 mm | 6.35 mm | Axial | Bulk | Metal Film Resistors High Reliability | Precision Resistor | |||
Mfr: PTF564K9900BYEK TTI: PTF564K9900BYEK Vishay / Dale Availability: 100In StockLimited Supply Metal Film Resistors - Through Hole 1/8watt 4.99Kohms .1% 10ppm | 100In StockLimited Supply | PTF | 4.99 kOhms | 125 mW (1/8 W) | 0.1 % | 10 PPM / C | - 55 C | + 150 C | 300 V | 2.31 mm | 6.35 mm | Axial | Bulk | Metal Film Resistors High Reliability | Precision Resistor | |||
Mfr: PTF56100K00AZEK TTI: PTF56100K00AZEK Vishay / Dale Availability: 90In StockLimited Supply Metal Film Resistors - Through Hole 1/8watt 100Kohms .05% 5ppm | 90In StockLimited Supply | PTF | 100 kOhms | 125 mW (1/8 W) | 0.05 % | 5 PPM / C | - 55 C | + 150 C | 300 V | 2.31 mm | 6.35 mm | Axial | Bulk | Metal Film Resistors High Reliability | Precision Resistor | |||
Mfr: PTF561K0000BYEK TTI: PTF561K0000BYEK Vishay / Dale Availability: 300In StockLimited Supply Metal Film Resistors - Through Hole 1/8watt 1Kohms .1% 10ppm | 300In StockLimited Supply | PTF | 1 kOhms | 125 mW (1/8 W) | 0.1 % | 10 PPM / C | - 55 C | + 150 C | 300 V | 2.31 mm | 6.35 mm | Axial | Bulk | Metal Film Resistors High Reliability | Precision Resistor | |||
Mfr: PTF5610K000BZEB TTI: PTF5610K000BZEB Vishay / Dale Availability: 1,000In Stock3,000 On Order Expected 12-Jan-27 Limited Supply Metal Film Resistors - Through Hole 1/8watt 10Kohms .1% 5ppm | 1,000In Stock3,000 On Order Expected 12-Jan-27 Limited Supply | PTF | 10 kOhms | 125 mW (1/8 W) | 0.1 % | 5 PPM / C | - 55 C | + 150 C | 300 V | 2.31 mm | 6.35 mm | Axial | Reel | Metal Film Resistors High Reliability | Precision Resistor | |||
Mfr: PTF56500R00BYEK TTI: PTF56500R00BYEK Vishay / Dale Availability: 2,030In StockLimited Supply Metal Film Resistors - Through Hole 1/8watt 500ohms .1% 10ppm | 2,030In StockLimited Supply | PTF | 500 Ohms | 125 mW (1/8 W) | 0.1 % | 10 PPM / C | - 55 C | + 150 C | 300 V | 2.31 mm | 6.35 mm | Axial | Bulk | Metal Film Resistors High Reliability | Precision Resistor | |||
Mfr: PTF5624K900BYEK TTI: PTF5624K900BYEK Vishay / Dale Availability: 0In StockLimited Supply Metal Film Resistors - Through Hole 1/8watt 24.9Kohms .1% 10ppm | 0In StockLimited Supply | PTF | 24.9 kOhms | 125 mW (1/8 W) | 0.1 % | 10 PPM / C | - 55 C | + 150 C | 300 V | 2.31 mm | 6.35 mm | Axial | Bulk | Metal Film Resistors High Reliability | Precision Resistor | |||
Mfr: PTF65250R00AYEK TTI: PTF65250R00AYEK Vishay / Dale Availability: 1,240In StockLimited Supply Metal Film Resistors - Through Hole 1/4watt 250ohms .05% 10ppm | 1,240In StockLimited Supply | PTF | 250 Ohms | 250 mW (1/4 W) | 0.05 % | 10 PPM / C | - 55 C | + 150 C | 500 V | 3.68 mm | 9.53 mm | Axial | Bulk | Metal Film Resistors High Reliability | Precision Resistor | |||
Mfr: PTF651M0000BYBF TTI: PTF651M0000BYBF Vishay / Dale Availability: 280In StockLimited Supply Metal Film Resistors - Through Hole 1/4watt 1Mohms .1% 10ppm | 280In StockLimited Supply | PTF | 1 MOhms | 250 mW (1/4 W) | 0.1 % | 10 PPM / C | - 55 C | + 150 C | 500 V | 3.68 mm | 9.53 mm | Axial | Bulk | Metal Film Resistors High Reliability | Precision Resistor | |||
Mfr: PTF56100R00BZEK TTI: PTF56100R00BZEK Vishay / Dale Availability: 360In StockLimited Supply Metal Film Resistors - Through Hole 1/8watt 100ohms .1% 5ppm | 360In StockLimited Supply | PTF | 100 Ohms | 125 mW (1/8 W) | 0.1 % | 5 PPM / C | - 55 C | + 150 C | 300 V | 2.31 mm | 6.35 mm | Axial | Bulk | Metal Film Resistors High Reliability | Precision Resistor | |||
Mfr: PTF567K5000BYEK TTI: PTF567K5000BYEK Vishay / Dale Availability: 100In StockLimited Supply Metal Film Resistors - Through Hole 1/8watt 7.5Kohms .1% 10ppm | 100In StockLimited Supply | PTF | 7.5 kOhms | 125 mW (1/8 W) | 0.1 % | 10 PPM / C | - 55 C | + 150 C | 300 V | 2.31 mm | 6.35 mm | Axial | Bulk | Metal Film Resistors High Reliability | Precision Resistor | |||
Mfr: PTF651M0000BZEK TTI: PTF651M0000BZEK Vishay / Dale Availability: 940In StockLimited Supply Metal Film Resistors - Through Hole 1/4watt 1Mohms .1% 5ppm | 940In StockLimited Supply | PTF | 1 MOhms | 250 mW (1/4 W) | 0.1 % | 5 PPM / C | - 55 C | + 150 C | 500 V | 3.68 mm | 9.53 mm | Axial | Bulk | Metal Film Resistors High Reliability | Precision Resistor | |||
Mfr: PTF5610K000FYBF TTI: PTF5610K000FYBF Vishay / Dale Availability: 200In StockLimited Supply Metal Film Resistors - Through Hole 1/8watt 10Kohms 1% 10ppm | 200In StockLimited Supply | PTF | 10 kOhms | 125 mW (1/8 W) | 1 % | 10 PPM / C | - 55 C | + 150 C | 300 V | 2.31 mm | 6.35 mm | Axial | Bulk | Metal Film Resistors High Reliability | Precision Resistor | |||
Mfr: PTF56100R00BYEK TTI: PTF56100R00BYEK Vishay / Dale Availability: 10In StockLimited Supply Metal Film Resistors - Through Hole 1/8watt 100ohms .1% 10ppm | 10In StockLimited Supply | PTF | 100 Ohms | 125 mW (1/8 W) | 0.1 % | 10 PPM / C | - 55 C | + 150 C | 300 V | 2.31 mm | 6.35 mm | Axial | Bulk | Metal Film Resistors High Reliability | Precision Resistor | |||
Mfr: PTF5640K000BYEK TTI: PTF5640K000BYEK Vishay / Dale Availability: 50In StockLimited Supply Metal Film Resistors - Through Hole 1/8watt 40Kohms .1% 10ppm | 50In StockLimited Supply | PTF | 40 kOhms | 125 mW (1/8 W) | 0.1 % | 10 PPM / C | - 55 C | + 150 C | 300 V | 2.31 mm | 6.35 mm | Axial | Bulk | Metal Film Resistors High Reliability | Precision Resistor | |||
Mfr: PTF5650R000BZEK TTI: PTF5650R000BZEK Vishay / Dale Availability: 0In StockLimited Supply Metal Film Resistors - Through Hole 1/8watt 50ohms .1% 5ppm | 0In StockLimited Supply | PTF | 50 Ohms | 125 mW (1/8 W) | 0.1 % | 5 PPM / C | - 55 C | + 150 C | 300 V | 2.31 mm | 6.35 mm | Axial | Bulk | Metal Film Resistors High Reliability | Precision Resistor | |||
Mfr: PTF5624K900BYBF TTI: PTF5624K900BYBF Vishay / Dale Availability: 400In StockLimited Supply Metal Film Resistors - Through Hole 1/8watt 24.9Kohms .1% 10ppm | 400In StockLimited Supply | PTF | 24.9 kOhms | 125 mW (1/8 W) | 0.1 % | 10 PPM / C | - 55 C | + 150 C | 300 V | 2.31 mm | 6.35 mm | Axial | Bulk | Metal Film Resistors High Reliability | Precision Resistor | |||
Mfr: PTF5610K000BYEK TTI: PTF5610K000BYEK Vishay / Dale Availability: 5,950In StockMetal Film Resistors - Through Hole 1/8watt 10Kohms .1% 10ppm | 5,950In Stock | PTF | 10 kOhms | 125 mW (1/8 W) | 0.1 % | 10 PPM / C | - 55 C | + 150 C | 300 V | 2.31 mm | 6.35 mm | Axial | Bulk | Metal Film Resistors High Reliability | Precision Resistor | |||
Mfr: PTF5650K000BZBF TTI: PTF5650K000BZBF Vishay / Dale Availability: 10In StockLimited Supply Metal Film Resistors - Through Hole 1/8watt 50Kohms .1% 5ppm | 10In StockLimited Supply | PTF | 50 kOhms | 125 mW (1/8 W) | 0.1 % | 5 PPM / C | - 55 C | + 150 C | 300 V | 2.31 mm | 6.35 mm | Axial | Bulk | Metal Film Resistors High Reliability | Precision Resistor | |||
Mfr: PTF56100R00BYEB TTI: PTF56100R00BYEB Vishay / Dale Availability: 2,000In StockMetal Film Resistors - Through Hole 1/8watt 100ohms .1% 10ppm | 2,000In Stock | PTF | 100 Ohms | 125 mW (1/8 W) | 0.1 % | 10 PPM / C | - 55 C | + 150 C | 300 V | 2.31 mm | 6.35 mm | Axial | Reel | Metal Film Resistors High Reliability | Precision Resistor | |||
Mfr: PTF562K0000BYEK TTI: PTF562K0000BYEK Vishay / Dale Availability: 200In StockLimited Supply Metal Film Resistors - Through Hole 1/8watt 2Kohms .1% 10ppm | 200In StockLimited Supply | PTF | 2 kOhms | 125 mW (1/8 W) | 0.1 % | 10 PPM / C | - 55 C | + 150 C | 300 V | 2.31 mm | 6.35 mm | Axial | Bulk | Metal Film Resistors High Reliability | Precision Resistor | |||
Mfr: PTF56600R00BZEK TTI: PTF56600R00BZEK Vishay / Dale Availability: 300In Stock200 On Order Expected 18-Dec-26 Metal Film Resistors - Through Hole 1/8watt 600ohms .1% 5ppm | 300In Stock200 On Order Expected 18-Dec-26 | PTF | 600 Ohms | 125 mW (1/8 W) | 0.1 % | 5 PPM / C | - 55 C | + 150 C | 300 V | 2.31 mm | 6.35 mm | Axial | Bulk | Metal Film Resistors High Reliability | Precision Resistor | |||
Mfr: PTF56100K00BYEK TTI: PTF56100K00BYEK Vishay / Dale Availability: 710In StockMetal Film Resistors - Through Hole 1/8watt 100Kohms .1% 10ppm | 710In Stock | PTF | 100 kOhms | 125 mW (1/8 W) | 0.1 % | 10 PPM / C | - 55 C | + 150 C | 300 V | 2.31 mm | 6.35 mm | Axial | Bulk | Metal Film Resistors High Reliability | Precision Resistor | |||
Mfr: PTF5610K000BYEB TTI: PTF5610K000BYEB Vishay / Dale Availability: 0In StockLimited Supply Metal Film Resistors - Through Hole 1/8watt 10Kohms .1% 10ppm | 0In StockLimited Supply | PTF | 10 kOhms | 125 mW (1/8 W) | 0.1 % | 10 PPM / C | - 55 C | + 150 C | 300 V | 2.31 mm | 6.35 mm | Axial | Reel | Metal Film Resistors High Reliability | Precision Resistor | |||
Mfr: PTF5620K000TYEK TTI: PTF5620K000TYEK Vishay / Dale Availability: 250In StockLimited Supply Metal Film Resistors - Through Hole 1/8watt 20Kohms .01% 10ppm | 250In StockLimited Supply | PTF | 20 kOhms | 125 mW (1/8 W) | 0.01 % | 10 PPM / C | - 55 C | + 150 C | 300 V | 2.31 mm | 6.35 mm | Axial | Bulk | Metal Film Resistors High Reliability | Precision Resistor |