ERC - Metal Film Resistors
278 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Product | Type |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RNC55H1001FRB14 TTI: RNC55H1001FRB14 Vishay Availability: 700In Stock1,000 On Order Expected 12-Jan-27 Metal Film Resistors - Through Hole 1K OHM 1% ERC-55 | 700In Stock1,000 On Order Expected 12-Jan-27 | ERC | 1 kOhms | 125 mW (1/8 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 2.39 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | ||||
Mfr: RNC55H1003FRB14 TTI: RNC55H1003FRB14 Vishay Availability: 600In Stock1,200 On Order Expected 22-Jan-27 Metal Film Resistors - Through Hole 100K OHM 1% ERC-55 | 600In Stock1,200 On Order Expected 22-Jan-27 | ERC | 100 kOhms | 125 mW (1/8 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 2.39 mm | 6.35 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | |||
Mfr: RNC55H1002FRB14 TTI: RNC55H1002FRB14 Vishay Availability: 3,000In Stock2,000 On Order Expected 05-Jan-27 Metal Film Resistors - Through Hole 10K OHM 1% ERC-55 | 3,000In Stock2,000 On Order Expected 05-Jan-27 | ERC | 10 kOhms | 125 mW (1/8 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 2.39 mm | 6.35 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | |||
Mfr: RNC50H2491FSB14 TTI: RNC50H2491FSB14 Vishay Availability: 3,600In StockMetal Film Resistors - Through Hole 2.49K OHM 1% ERC-50 | 3,600In Stock | ERC | 2.49 kOhms | 100 mW (1/10 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 1.78 mm | 3.81 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | |||
Mfr: RNC50H5621FSB14 TTI: RNC50H5621FSB14 Vishay Availability: 600In StockMetal Film Resistors - Through Hole 5.62K OHM 1% ERC-50 | 600In Stock | ERC | 5.62 kOhms | 100 mW (1/10 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 1.78 mm | 3.81 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | |||
Mfr: RNC50H1501FSB14 TTI: RNC50H1501FSB14 Vishay Availability: 900In StockMetal Film Resistors - Through Hole 1.5K OHM 1% ERC-50 | 900In Stock | ERC | 1.5 kOhms | 100 mW (1/10 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 1.78 mm | 3.81 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | |||
Mfr: RNC50H1242FSB14 TTI: RNC50H1242FSB14 Vishay Availability: 1,400In StockMetal Film Resistors - Through Hole 12.4K OHM 1% ERC-50 | 1,400In Stock | ERC | 12.4 kOhms | 100 mW (1/10 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 1.78 mm | 3.81 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | |||
Mfr: RNC50H1402FSB14 TTI: RNC50H1402FSB14 Vishay Availability: 1,800In StockMetal Film Resistors - Through Hole 14K OHM 1% ERC-50 | 1,800In Stock | ERC | 14 kOhms | 100 mW (1/10 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 1.78 mm | 3.81 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | |||
Mfr: RNC50H2052FSB14 TTI: RNC50H2052FSB14 Vishay Availability: 1,200In StockMetal Film Resistors - Through Hole 20.5K OHM 1% ERC-50 | 1,200In Stock | ERC | 20.5 kOhms | 100 mW (1/10 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 1.78 mm | 3.81 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | |||
Mfr: RNC50H4021FSB14 TTI: RNC50H4021FSB14 Vishay Availability: 4,200In StockMetal Film Resistors - Through Hole 4.02K OHM 1% ERC-50 | 4,200In Stock | ERC | 4.02 kOhms | 100 mW (1/10 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 1.78 mm | 3.81 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | |||
Mfr: RNC50H4321FSB14 TTI: RNC50H4321FSB14 Vishay Availability: 1,500In StockMetal Film Resistors - Through Hole 4.32K OHM 1% ERC-50 | 1,500In Stock | ERC | 4.32 kOhms | 100 mW (1/10 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 1.78 mm | 3.81 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | |||
Mfr: RNC50H1212FSB14 TTI: RNC50H1212FSB14 Vishay Availability: 4,000In StockMetal Film Resistors - Through Hole 12.1K OHM 1% ERC-50 | 4,000In Stock | ERC | 12.1 kOhms | 100 mW (1/10 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 1.78 mm | 3.81 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | |||
Mfr: RNC55H2002FRB14 TTI: RNC55H2002FRB14 Vishay Availability: 1,100In StockMetal Film Resistors - Through Hole 20K OHM 1% ERC-55 | 1,100In Stock | ERC | 20 kOhms | 125 mW (1/8 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 2.39 mm | 6.35 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | |||
Mfr: RNC50H1542FSB14 TTI: RNC50H1542FSB14 Vishay Availability: 2,700In StockMetal Film Resistors - Through Hole 15.4K OHM 1% ERC-50 | 2,700In Stock | ERC | 15.4 kOhms | 100 mW (1/10 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 1.78 mm | 3.81 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | |||
Mfr: RNC50H2432FSB14 TTI: RNC50H2432FSB14 Vishay Availability: 400In Stock1,500 On Order Expected Metal Film Resistors - Through Hole 24.3K OHM 1% ERC-50 | 400In Stock1,500 On Order Expected | ERC | 24.3 kOhms | 100 mW (1/10 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 1.78 mm | 3.81 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | |||
Mfr: RNC55H4991FRB14 TTI: RNC55H4991FRB14 Vishay Availability: 2,600In StockMetal Film Resistors - Through Hole 4.99K OHM 1% ERC-55 | 2,600In Stock | ERC | 4.99 kOhms | 125 mW (1/8 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 2.39 mm | 6.35 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | |||
Mfr: RNC50H7151FSB14 TTI: RNC50H7151FSB14 Vishay Availability: 1,400In StockMetal Film Resistors - Through Hole 7.15K OHM 1% ERC-50 | 1,400In Stock | ERC | 7.15 kOhms | 100 mW (1/10 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 1.78 mm | 3.81 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | |||
Mfr: RNC50H3321FSB14 TTI: RNC50H3321FSB14 Vishay Availability: 1,000In StockMetal Film Resistors - Through Hole 3.32K OHM 1% ERC-50 | 1,000In Stock | ERC | 3.32 kOhms | 100 mW (1/10 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 1.78 mm | 3.81 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | |||
Mfr: RNC50H3322FSB14 TTI: RNC50H3322FSB14 Vishay Availability: 1,600In StockMetal Film Resistors - Through Hole 33.2K OHM 1% ERC-50 | 1,600In Stock | ERC | 33.2 kOhms | 100 mW (1/10 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 1.78 mm | 3.81 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | |||
Mfr: RNC60H1002FRB14 TTI: RNC60H1002FRB14 Vishay Availability: 4,800In StockMetal Film Resistors - Through Hole 10K OHM 1% ERC-55-200 | 4,800In Stock | ERC | 10 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 250 V | 2.46 mm | 7.11 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | |||
Mfr: RNC50H2212FSB14 TTI: RNC50H2212FSB14 Vishay Availability: 2,900In StockMetal Film Resistors - Through Hole 22.1K OHM 1% ERC-50 | 2,900In Stock | ERC | 22.1 kOhms | 100 mW (1/10 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 1.78 mm | 3.81 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | |||
Mfr: RNC50H4221FSB14 TTI: RNC50H4221FSB14 Vishay Availability: 1,400In Stock100 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 4.22K OHM 1% ERC-50 | 1,400In Stock100 On Order Expected 19-Jan-27 | ERC | 4.22 kOhms | 100 mW (1/10 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 1.78 mm | 3.81 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | |||
Mfr: RNC50H4531FSB14 TTI: RNC50H4531FSB14 Vishay Availability: 700In StockMetal Film Resistors - Through Hole 4.53K OHM 1% ERC-50 | 700In Stock | ERC | 4.53 kOhms | 100 mW (1/10 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 1.78 mm | 3.81 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | |||
Mfr: RNC50H6341FSB14 TTI: RNC50H6341FSB14 Vishay Availability: 1,500In StockMetal Film Resistors - Through Hole 6.34K OHM 1% ERC-50 | 1,500In Stock | ERC | 6.34 kOhms | 100 mW (1/10 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 1.78 mm | 3.81 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | |||
Mfr: RNC55H1502FRB14 TTI: RNC55H1502FRB14 Vishay Availability: 1,500In StockMetal Film Resistors - Through Hole 15K OHM 1% ERC-55 | 1,500In Stock | ERC | 15 kOhms | 125 mW (1/8 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 2.39 mm | 6.35 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability |