SMD - Metal Film Resistors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Product | Type |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MBB02070C1051DCT00 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMetal Film Resistors - Through Hole MBB/SMA0207-500.5%CT1K05 | 0In Stock | MBB/SMA 0207 | 1.05 kOhms | 600 mW | 0.5 % | 50 PPM / K | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | SMD/SMT | Metal Film Resistor | Leaded Resistor |