Metal Film Resistors
484,645 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Product | Type | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RLR05C3322FSB14 TTI: RLR05C3322FSB14 Vishay Availability: 500In Stock9,900 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 33.2K OHM 1% ERL-05 | 500In Stock9,900 On Order Expected 19-Jan-27 | ERL (Military RLR) | 33.2 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 200 V | 1.68 mm | 3.81 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR07C2204GSB14 TTI: RLR07C2204GSB14 Vishay Availability: 600In StockMetal Film Resistors - Through Hole 2.2M OHM 2% ERL-07 | 600In Stock | ERL (Military RLR) | 2.2 MOhms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR07C3000GSB14 TTI: RLR07C3000GSB14 Vishay Availability: 8,400In StockMetal Film Resistors - Through Hole 300 OHM 2% ERL-07 | 8,400In Stock | ERL (Military RLR) | 300 Ohms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR07C4700FSB14 TTI: RLR07C4700FSB14 Vishay Availability: 500In Stock1,000 On Order Expected 05-Feb-27 Metal Film Resistors - Through Hole 470 OHM 1% ERL-07 | 500In Stock1,000 On Order Expected 05-Feb-27 | ERL (Military RLR) | 470 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RNC50H2432FSB14 TTI: RNC50H2432FSB14 Vishay Availability: 400In Stock1,500 On Order Expected Metal Film Resistors - Through Hole 24.3K OHM 1% ERC-50 | 400In Stock1,500 On Order Expected | ERC | 24.3 kOhms | 100 mW (1/10 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 1.78 mm | 3.81 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | ||||
Mfr: RNC50H1502FSB14 TTI: RNC50H1502FSB14 Vishay Availability: 1,100In StockMetal Film Resistors - Through Hole 15K OHM 1% ERC-50 | 1,100In Stock | RNC50 | 15 kOhms | 100 mW (1/10 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 1.78 mm | 3.81 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | ||||
Mfr: RNC50H4751FSB14 TTI: RNC50H4751FSB14 Vishay Availability: 1,200In StockMetal Film Resistors - Through Hole 4.75K OHM 1% ERC-50 | 1,200In Stock | RNC50 | 4.75 kOhms | 100 mW (1/10 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 1.78 mm | 3.81 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | ||||
Mfr: RNC50H5111FSB14 TTI: RNC50H5111FSB14 Vishay Availability: 1,200In StockMetal Film Resistors - Through Hole 5.11K OHM 1% ERC-50 | 1,200In Stock | RNC50 | 5.11 kOhms | 100 mW (1/10 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 1.78 mm | 3.81 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | ||||
Mfr: RNC50H4022FSB14 TTI: RNC50H4022FSB14 Vishay Availability: 2,700In StockMetal Film Resistors - Through Hole 40.2K OHM 1% ERC-50 | 2,700In Stock | RNC50 | 40.2 kOhms | 100 mW (1/10 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 1.78 mm | 3.81 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | ||||
Mfr: RNC55H4991FRB14 TTI: RNC55H4991FRB14 Vishay Availability: 2,600In StockMetal Film Resistors - Through Hole 4.99K OHM 1% ERC-55 | 2,600In Stock | ERC | 4.99 kOhms | 125 mW (1/8 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 2.39 mm | 6.35 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | ||||
Mfr: MF1/4DCT52R1502F TTI: MF1/4DCT52R1502F KOA Speer Availability: 40,000In StockMetal Film Resistors - Through Hole 1/4W 15K ohm 1% 15K OHM 1% | 40,000In Stock | MF | 15 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 2.3 mm | 6.3 mm | Axial | AEC-Q200 | Reel | Automotive Resistors | Semi-Precision | |||
Mfr: RN55C1003FRE6 TTI: RN55C1003FRE6 Vishay / Dale Availability: 18,000In StockMetal Film Resistors - Through Hole 1/8watt 100Kohms 1% 50ppm | 18,000In Stock | RN | 100 kOhms | 125 mW (1/8 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 2.29 mm | 6.1 mm | Axial | Reel | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | ||||
Mfr: RLR07C1200GSB14 TTI: RLR07C1200GSB14 Vishay Availability: 8,600In StockMetal Film Resistors - Through Hole 120 OHM 2% ERL-07 | 8,600In Stock | ERL (Military RLR) | 120 Ohms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR20C3301GSB14 TTI: RLR20C3301GSB14 Vishay Availability: 2,200In Stock200 On Order Expected 13-Sep-27 Metal Film Resistors - Through Hole 3.3K OHM 2% ERL-20 | 2,200In Stock200 On Order Expected 13-Sep-27 | ERL (Military RLR) | 3.3 kOhms | 500 mW (1/2 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 350 V | 3.51 mm | 9.53 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR07C3900GSB14 TTI: RLR07C3900GSB14 Vishay Availability: 7,800In StockMetal Film Resistors - Through Hole 390 OHM 2% ERL-07 | 7,800In Stock | ERL (Military RLR) | 390 Ohms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: PR03000201003JAC00 TTI: PR03000201003JAC00 Vishay / BC Components Availability: 3,500In StockMetal Film Resistors - Through Hole 3watts 100Kohms 5% | 3,500In Stock | PR03 | 100 kOhms | 3 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 750 V | 5.2 mm | 16.7 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | PR03 100K 5% | ||
Mfr: CMF551K0000BHEB TTI: CMF551K0000BHEB Vishay / Dale Availability: 16,000In StockMetal Film Resistors - Through Hole 1Kohms .1% | 16,000In Stock | CMF Industrial | 1 kOhms | 600 mW | 0.1 % | 50 PPM / C | - 55 C | + 125 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Non-Magnetic Resistors | Non-Magnetic Resistor | CMF551K0000BHEB | |||
Mfr: RNC50H3011FSB14 TTI: RNC50H3011FSB14 Vishay Availability: 1,900In StockMetal Film Resistors - Through Hole 3.01K OHM 1% ERC-50 | 1,900In Stock | RNC50 | 3.01 kOhms | 100 mW (1/10 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 1.78 mm | 3.81 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | ||||
Mfr: RNC50H7151FSB14 TTI: RNC50H7151FSB14 Vishay Availability: 1,400In StockMetal Film Resistors - Through Hole 7.15K OHM 1% ERC-50 | 1,400In Stock | ERC | 7.15 kOhms | 100 mW (1/10 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 1.78 mm | 3.81 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | ||||
Mfr: RNC50H3321FSB14 TTI: RNC50H3321FSB14 Vishay Availability: 1,000In StockMetal Film Resistors - Through Hole 3.32K OHM 1% ERC-50 | 1,000In Stock | ERC | 3.32 kOhms | 100 mW (1/10 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 1.78 mm | 3.81 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | ||||
Mfr: RNC50H3322FSB14 TTI: RNC50H3322FSB14 Vishay Availability: 1,600In StockMetal Film Resistors - Through Hole 33.2K OHM 1% ERC-50 | 1,600In Stock | ERC | 33.2 kOhms | 100 mW (1/10 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 1.78 mm | 3.81 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | ||||
Mfr: RNC60H1002FRB14 TTI: RNC60H1002FRB14 Vishay Availability: 4,800In StockMetal Film Resistors - Through Hole 10K OHM 1% ERC-55-200 | 4,800In Stock | ERC | 10 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 250 V | 2.46 mm | 7.11 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | ||||
Mfr: RNC60H2001FSB14 TTI: RNC60H2001FSB14 Vishay Availability: 300In StockMetal Film Resistors - Through Hole 2K OHM 1% ERC-55-200 | 300In Stock | RNC60 | 2 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 250 V | 2.46 mm | 7.11 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | ||||
Mfr: MF1/4DCT52R1000F TTI: MF1/4DCT52R1000F KOA Speer Availability: 35,000In Stock40,000 On Order Expected 02-Feb-27 Metal Film Resistors - Through Hole 100ohms 1% 100PPM | 35,000In Stock40,000 On Order Expected 02-Feb-27 | MF | 100 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 2.3 mm | 6.3 mm | Axial | AEC-Q200 | Reel | Automotive Resistors | Semi-Precision | |||
Mfr: RL07S102GB14 TTI: RL07S102GB14 Vishay / Dale Availability: 1,700In StockMetal Film Resistors - Through Hole 1/4watt 1Kohms 2% | 1,700In Stock | RL | 1 kOhms | 250 mW (1/4 W) | 2 % | 200 PPM / C | - 65 C | + 175 C | 250 V | 2.29 mm | 6.1 mm | Axial | Box | Metal Film Precision Resistors | Fixed Resistor |