Metal Film Resistors
484,645 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Product | Type |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RLR05C3902GSB14 TTI: RLR05C3902GSB14 Vishay Availability: 8,600In StockMetal Film Resistors - Through Hole 39K OHM 2% ERL-05 | 8,600In Stock | ERL (Military RLR) | 39 kOhms | 125 mW (1/8 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 200 V | 1.68 mm | 3.81 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RNC50H1501FSB14 TTI: RNC50H1501FSB14 Vishay Availability: 900In StockMetal Film Resistors - Through Hole 1.5K OHM 1% ERC-50 | 900In Stock | ERC | 1.5 kOhms | 100 mW (1/10 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 1.78 mm | 3.81 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | |||
Mfr: RLR07C1002FSRE6 TTI: RLR07C1002FSRE6 Vishay Availability: 41,000In StockMetal Film Resistors - Through Hole 10K OHM 1% ERL-07 | 41,000In Stock | ERL (Military RLR) | 10 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Reel | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RNC50H2212FSB14 TTI: RNC50H2212FSB14 Vishay Availability: 2,900In StockMetal Film Resistors - Through Hole 22.1K OHM 1% ERC-50 | 2,900In Stock | ERC | 22.1 kOhms | 100 mW (1/10 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 1.78 mm | 3.81 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | |||
Mfr: RNC50H3922FSB14 TTI: RNC50H3922FSB14 Vishay Availability: 2,100In StockMetal Film Resistors - Through Hole 39.2K OHM 1% ERC-50 | 2,100In Stock | ERC (Military RNC/RNR) | 39.2 kOhms | 100 mW (1/10 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 1.78 mm | 3.81 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | |||
Mfr: RNC50H4221FSB14 TTI: RNC50H4221FSB14 Vishay Availability: 1,400In Stock100 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 4.22K OHM 1% ERC-50 | 1,400In Stock100 On Order Expected 19-Jan-27 | ERC | 4.22 kOhms | 100 mW (1/10 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 1.78 mm | 3.81 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | |||
Mfr: RNC50H4531FSB14 TTI: RNC50H4531FSB14 Vishay Availability: 700In StockMetal Film Resistors - Through Hole 4.53K OHM 1% ERC-50 | 700In Stock | ERC | 4.53 kOhms | 100 mW (1/10 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 1.78 mm | 3.81 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | |||
Mfr: RNC50H6041FSB14 TTI: RNC50H6041FSB14 Vishay Availability: 600In Stock700 On Order Expected 05-Jan-27 Metal Film Resistors - Through Hole 6.04K OHM 1% ERC-50 | 600In Stock700 On Order Expected 05-Jan-27 | RNC50 | 6.04 kOhms | 100 mW (1/10 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 1.78 mm | 3.81 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | |||
Mfr: RNC50H6341FSB14 TTI: RNC50H6341FSB14 Vishay Availability: 1,500In StockMetal Film Resistors - Through Hole 6.34K OHM 1% ERC-50 | 1,500In Stock | ERC | 6.34 kOhms | 100 mW (1/10 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 1.78 mm | 3.81 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | |||
Mfr: RNC50H7501FSB14 TTI: RNC50H7501FSB14 Vishay Availability: 1,700In StockMetal Film Resistors - Through Hole 7.5K OHM 1% ERC-50 | 1,700In Stock | RNC50 | 7.5 kOhms | 100 mW (1/10 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 1.78 mm | 3.81 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | |||
Mfr: RNC55H1502FRB14 TTI: RNC55H1502FRB14 Vishay Availability: 1,500In StockMetal Film Resistors - Through Hole 15K OHM 1% ERC-55 | 1,500In Stock | ERC | 15 kOhms | 125 mW (1/8 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 2.39 mm | 6.35 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | |||
Mfr: RLR07C9102GSB14 TTI: RLR07C9102GSB14 Vishay Availability: 1,200In StockMetal Film Resistors - Through Hole 91K OHM 2% ERL-07 | 1,200In Stock | ERL (Military RLR) | 91 kOhms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR05C1212FSB14 TTI: RLR05C1212FSB14 Vishay Availability: 6,200In StockMetal Film Resistors - Through Hole 12.1K OHM 1% ERL-05 | 6,200In Stock | ERL (Military RLR) | 12.1 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 200 V | 1.68 mm | 3.81 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C7502FSB14 TTI: RLR07C7502FSB14 Vishay Availability: 1,200In StockMetal Film Resistors - Through Hole 75K OHM 1% ERL-07 | 1,200In Stock | ERL (Military RLR) | 75 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C3303GSB14 TTI: RLR07C3303GSB14 Vishay Availability: 1,800In Stock200 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 330K OHM 2% ERL-07 | 1,800In Stock200 On Order Expected 19-Jan-27 | ERL (Military RLR) | 330 kOhms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR20C1003FRB14 TTI: RLR20C1003FRB14 Vishay Availability: 800In StockMetal Film Resistors - Through Hole 100K OHM 1% ERL-20 | 800In Stock | ERL (Military RLR) | 100 kOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 350 V | 3.51 mm | 9.53 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C1503FSB14 TTI: RLR07C1503FSB14 Vishay Availability: 900In Stock800 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 150K OHM 1% ERL-07 | 900In Stock800 On Order Expected 19-Jan-27 | ERL (Military RLR) | 150 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR05C3302GSB14 TTI: RLR05C3302GSB14 Vishay Availability: 100In Stock900 On Order Expected 15-Dec-26 Metal Film Resistors - Through Hole 33K OHM 2% ERL-05 | 100In Stock900 On Order Expected 15-Dec-26 | ERL (Military RLR) | 33 kOhms | 125 mW (1/8 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 200 V | 1.68 mm | 3.81 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C5601FSB14 TTI: RLR07C5601FSB14 Vishay Availability: 1,000In StockMetal Film Resistors - Through Hole 5.6K OHM 1% ERL-07 | 1,000In Stock | ERL (Military RLR) | 5.6 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C4990FSB14 TTI: RLR07C4990FSB14 Vishay Availability: 7,100In StockMetal Film Resistors - Through Hole 499 OHM 1% ERL-07 | 7,100In Stock | ERL (Military RLR) | 499 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C49R9FSB14 TTI: RLR07C49R9FSB14 Vishay Availability: 4,200In StockMetal Film Resistors - Through Hole 49.9 OHM 1% ERL-07 | 4,200In Stock | ERL (Military RLR) | 49 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C51R1FSB14 TTI: RLR07C51R1FSB14 Vishay Availability: 8,400In StockMetal Film Resistors - Through Hole 51.1 OHM 1% ERL-07 | 8,400In Stock | ERL (Military RLR) | 51 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C3920FSB14 TTI: RLR07C3920FSB14 Vishay Availability: 5,000In StockMetal Film Resistors - Through Hole 392 OHM 1% ERL-07 | 5,000In Stock | ERL (Military RLR) | 392 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C4301GSB14 TTI: RLR07C4301GSB14 Vishay Availability: 9,700In StockMetal Film Resistors - Through Hole 4.3K OHM 2% ERL-07 | 9,700In Stock | ERL (Military RLR) | 4.3 kOhms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C47R5FSB14 TTI: RLR07C47R5FSB14 Vishay Availability: 1,100In StockMetal Film Resistors - Through Hole 47.5 OHM 1% ERL-07 | 1,100In Stock | ERL (Military RLR) | 47 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability |