Metal Film Resistors
484,645 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Product | Type | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MFR-25FRF52-121R TTI: MFR-25FRF52-121R YAGEO Availability: 5,000In StockMetal Film Resistors - Through Hole 121 OHM 1/4W 1% | 5,000In Stock | MFR | 121 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 2.4 mm | 6.3 mm | Axial | AEC-Q200 | Reel | Automotive Resistors | Metal Film Resistor | |||
Mfr: MFR-25FBF52-4K99 TTI: MFR-25FBF52-4K99 YAGEO Availability: 12,000In StockMetal Film Resistors - Through Hole 4.99K OHM 1/4W 1% | 12,000In Stock | MFR | 4.99 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 2.4 mm | 6.3 mm | Axial | AEC-Q200 | Bulk | Automotive Resistors | Metal Film Resistor | |||
Mfr: ZOR-12-B-52-0R TTI: ZOR-12-B-52-0R YAGEO Availability: 7,000In StockMetal Film Resistors - Through Hole 1/6W 0 Ohm | 7,000In Stock | ZOR | 0 Ohms | 166 mW (1/6 W) | - 55 C | + 155 C | 1.8 mm | 3.3 mm | Axial | Bulk | Metal Film Resistors Zero-Ohm | Zero Ohm Resistor | |||||||
Mfr: CPF2332R00FKE14 TTI: CPF2332R00FKE14 Vishay / Dale Availability: 800In StockMetal Film Resistors - Through Hole 332 OHM 1% 100PPM 2W | 800In Stock | CPF | 332 Ohms | 2 W | 1 % | 100 PPM / C | - 65 C | + 230 C | 350 V | 3.68 mm | 8.74 mm | Axial | Bulk | Metal Film Resistors Flameproof | Metal Film Resistor Flameproof | ||||
Mfr: CPF25K6200FKE14 TTI: CPF25K6200FKE14 Vishay / Dale Availability: 300In StockMetal Film Resistors - Through Hole 5.62K OHM 1% 100PPM 2W | 300In Stock | CPF | 5.62 kOhms | 2 W | 1 % | 100 PPM / C | - 65 C | + 230 C | 350 V | 3.68 mm | 8.74 mm | Axial | Bulk | Metal Film Resistors Flameproof | Metal Film Resistor Flameproof | ||||
Mfr: CPF2806R00FKE14 TTI: CPF2806R00FKE14 Vishay / Dale Availability: 0In StockLimited Supply Metal Film Resistors - Through Hole 806 OHM 1% 100PPM 2W | 0In StockLimited Supply | CPF | 806 Ohms | 2 W | 1 % | 100 PPM / C | - 65 C | + 230 C | 350 V | 3.68 mm | 8.74 mm | Axial | Bulk | Metal Film Resistors Flameproof | Metal Film Resistor Flameproof | ||||
Mfr: FMD200JRF52E5R1 TTI: FMD200JRF52E5R1 YAGEO Availability: 42,500In StockMetal Film Resistors - Through Hole 5.1 OHM 5% 100PPM 2W | 42,500In Stock | Reel | |||||||||||||||||
Mfr: MFS1/4DCT52R1003F TTI: MFS1/4DCT52R1003F KOA Speer Availability: 5,000In StockMetal Film Resistors - Through Hole 100K ohm 1% | 5,000In Stock | MFS | 100 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 1.7 mm | 3.2 mm | Axial | AEC-Q200 | Reel | Automotive Resistors | Semi-Precision | |||
Mfr: HHV-50FR-52-64M9 TTI: HHV-50FR-52-64M9 YAGEO Availability: 2,500In StockMetal Film Resistors - Through Hole 64.9M OHM 1% 200PPM 1/2W | 2,500In Stock | HHV | Axial | Reel | Metal Film Resistors Glazed | High Voltage / High Ohmic Resistor | |||||||||||||
Mfr: CPF21R0000FKE36 TTI: CPF21R0000FKE36 Vishay / Dale Availability: 0In StockLimited Supply Metal Film Resistors - Through Hole 1 OHM 1% 100PPM 2W | 0In StockLimited Supply | CPF | 1 Ohms | 2 W | 1 % | 100 PPM / C | - 65 C | + 230 C | 350 V | 3.68 mm | 8.74 mm | Axial | Reel | Metal Film Resistors Flameproof | Metal Film Resistor Flameproof | ||||
Mfr: MBA02040Z0000ZCT00 TTI: MBA02040Z0000ZCT00 Vishay / Beyschlag Availability: 5,000In StockMetal Film Resistors - Through Hole 0.4W Zero Ohm Jumper | 5,000In Stock | MBA - Professional | 0 Ohms | 400 mW | - 55 C | + 155 C | 200 V | 1.6 mm | 3.6 mm | Axial | Reel | Metal Film Precision Resistors | Metal Film Resistor | ||||||
Mfr: RLR07C24R9FSB14 TTI: RLR07C24R9FSB14 Vishay Availability: 300In Stock300 On Order Expected 12-Jan-27 Metal Film Resistors - Through Hole 24.9 OHM 1% ERL-07 | 300In Stock300 On Order Expected 12-Jan-27 | ERL (Military RLR) | 24 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR07C4752FRB14 TTI: RLR07C4752FRB14 Vishay Availability: 800In StockMetal Film Resistors - Through Hole 47.5K OHM 1% ERL-07 | 800In Stock | ERL (Military RLR) | 47.5 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: CPF15R0000FEE14 TTI: CPF15R0000FEE14 Vishay / Dale Availability: 1,900In StockMetal Film Resistors - Through Hole 1watt 5ohms 1% 25ppm | 1,900In Stock | CPF | 5 Ohms | 1 W | 1 % | 25 PPM / C | - 65 C | + 230 C | 250 V | 2.29 mm | 6.1 mm | Axial | Bulk | Metal Film Resistors Flameproof | Metal Film Resistor Flameproof | ||||
Mfr: MRS16000C1001FRP00 TTI: MRS16000C1001FRP00 Vishay / BC Components Availability: 5,000In Stock95,000 On Order Expected 15-Dec-26 Metal Film Resistors - Through Hole .4watt 1Kohms 1% | 5,000In Stock95,000 On Order Expected 15-Dec-26 | MRS16 | 1 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | 1.6 mm | 3.6 mm | Axial | Reel | Metal Film Resistors Low Noise | Thin Film Resistor | ||||
Mfr: PR02000205602JA100 TTI: PR02000205602JA100 Vishay / BC Components Availability: 1,000In StockMetal Film Resistors - Through Hole 2watt 56Kohms 5% | 1,000In Stock | PR02 | 56 kOhms | 2 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 500 V | 3.9 mm | 10 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | 2306-198-53563 | ||
Mfr: UPF50B500RV TTI: UPF50B500RV TE Connectivity / Holsworthy Availability: 900In StockMetal Film Resistors - Through Hole UPF50 0.1% 5PPM 500R | 900In Stock | UPF | 500 Ohms | 500 mW (1/2 W) | 0.1 % | 5 PPM / C | - 55 C | + 125 C | 300 V | 4 mm | 10.2 mm | Axial | Bulk | Metal Film Resistors | High Precision | 1-2176163-5 | |||
Mfr: UPF50B250RV TTI: UPF50B250RV TE Connectivity / Holsworthy Availability: 260In StockMetal Film Resistors - Through Hole UPF50 0.1% 5PPM 250R | 260In Stock | UPF | 250 Ohms | 500 mW (1/2 W) | 0.1 % | 5 PPM / C | - 55 C | + 125 C | 300 V | 4 mm | 10.2 mm | Axial | Box | Metal Film Resistors | High Precision | 1-2176163-0 | |||
Mfr: FMP300FRF73-100K TTI: FMP300FRF73-100K YAGEO Availability: 3,000In StockMetal Film Resistors - Through Hole 100 kOhms 3 W 1 % Ax ial | 3,000In Stock | FMP | 100 kOhms | 3 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 750 V | 5 mm | 15.5 mm | Axial | Reel | Metal Film Resistors Flameproof | Metal Film Resistor Flameproof | ||||
Mfr: PR01000105600FA500 TTI: PR01000105600FA500 Vishay / BC Components Availability: 5,000In StockMetal Film Resistors - Through Hole 560 OHM 1% 250PPM 1W | 5,000In Stock | PR01 | 560 Ohms | 1 W | 1 % | 250 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | |||
Mfr: CPF1100K00FKEE6 TTI: CPF1100K00FKEE6 Vishay / Dale Availability: 4,000In StockMetal Film Resistors - Through Hole 1watt 100Kohms 1% | 4,000In Stock | CPF | 100 kOhms | 1 W | 1 % | 100 PPM / C | - 65 C | + 230 C | 250 V | 2.29 mm | 6.1 mm | Axial | Reel | Metal Film Resistors Flameproof | Metal Film Resistor Flameproof | ||||
Mfr: CMF554K7500FHEB TTI: CMF554K7500FHEB Vishay / Dale Availability: 1,000In StockMetal Film Resistors - Through Hole 4.75Kohms 1% | 1,000In Stock | CMF Industrial | 4.75 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 125 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Non-Magnetic Resistors | Non-Magnetic Resistor | CMF554K7500FHEB | |||
Mfr: CMF551K0000FKEA TTI: CMF551K0000FKEA Vishay / Dale Availability: 15,000In StockMetal Film Resistors - Through Hole 1Kohms 1% | 15,000In Stock | CMF Industrial | 1 kOhms | 600 mW | 1 % | 100 PPM / C | - 55 C | + 125 C | 350 V | 2.5 mm | 6.5 mm | Axial | Reel | Non-Magnetic Resistors | Non-Magnetic Resistor | ||||
Mfr: CPF11K0000FKE14 TTI: CPF11K0000FKE14 Vishay / Dale Availability: 900In StockLimited Supply Metal Film Resistors - Through Hole 1watt 1Kohms 1% 100ppm | 900In StockLimited Supply | CPF | 1 kOhms | 1 W | 1 % | 100 PPM / C | - 65 C | + 230 C | 250 V | 2.29 mm | 6.1 mm | Axial | Bulk | Metal Film Resistors Flameproof | Metal Film Resistor Flameproof | CPF11K0000FKE | |||
Mfr: RN55D1961FRE6 TTI: RN55D1961FRE6 Vishay / Dale Availability: 4,000In StockMetal Film Resistors - Through Hole 1/8watt 1.96Kohms 1% 100ppm | 4,000In Stock | RN | 1.96 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 175 C | 200 V | 2.29 mm | 6.1 mm | Axial | Reel | Metal Film Controlled Temperature Coefficient Resistors | MIL-R-10509 Qualified Precision Film Resistor |