Metal Film Resistors
484,645 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Product | Type | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MBB02070C1008FCT00 TTI: MBB02070C1008FCT00 Vishay / Beyschlag Availability: 10,000In StockMetal Film Resistors - Through Hole .6w 1ohms 1% | 10,000In Stock | MBx/SMA - Professional | 1 Ohms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | ||||
Mfr: MBA02040C1003FCT00 TTI: MBA02040C1003FCT00 Vishay / Beyschlag Availability: 5,000In StockMetal Film Resistors - Through Hole .4watt 100Kohms 1% 1/8watt body size | 5,000In Stock | MBA - Professional | 100 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | 1.6 mm | 3.6 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | ||||
Mfr: MBB02070C4700FCT00 TTI: MBB02070C4700FCT00 Vishay / Beyschlag Metal Film Resistors - Through Hole .6w 470ohms 1% | MBx/SMA - Professional | 470 Ohms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | |||||
Mfr: MBA02040C6201FRP00 TTI: MBA02040C6201FRP00 Vishay / Beyschlag Availability: 5,000In StockMetal Film Resistors - Through Hole .4watt 6.2Kohms 1% 1/8watt body size | 5,000In Stock | MBA - Professional | 6.2 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | 1.6 mm | 3.6 mm | Axial | Reel | Metal Film Precision Resistors | Metal Film Resistor | ||||
Mfr: MBE04140C1000FC100 TTI: MBE04140C1000FC100 Vishay / Beyschlag Availability: 1,000In StockMetal Film Resistors - Through Hole 1watt 100ohm 1% | 1,000In Stock | MBx/SMA - Professional | 100 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 500 V | 4.2 mm | 11.9 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | ||||
Mfr: CMF55133K00FKEB TTI: CMF55133K00FKEB Vishay / Dale Availability: 1,000In StockMetal Film Resistors - Through Hole 133K OHM 1% 100PPM 1/2W | 1,000In Stock | CMF Industrial | 133 kOhms | 600 mW | 1 % | 100 PPM / C | - 55 C | + 125 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Non-Magnetic Resistors | Non-Magnetic Resistor | CMF55133K00FKEB | |||
Mfr: CMF55140K00FHEB TTI: CMF55140K00FHEB Vishay / Dale Availability: 1,000In StockMetal Film Resistors - Through Hole 140Kohms 1% | 1,000In Stock | CMF Industrial | 140 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 125 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Non-Magnetic Resistors | Non-Magnetic Resistor | ||||
Mfr: CMF55150R00FHEB TTI: CMF55150R00FHEB Vishay / Dale Availability: 19,000In StockMetal Film Resistors - Through Hole 150ohm 1% 50ppm | 19,000In Stock | CMF Industrial | 150 Ohms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 125 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Non-Magnetic Resistors | Non-Magnetic Resistor | ||||
Mfr: CMF5547R500FHEB TTI: CMF5547R500FHEB Vishay / Dale Availability: 1,000In Stock5,000 On Order Expected 12-Apr-27 Metal Film Resistors - Through Hole 47.5ohms 1% | 1,000In Stock5,000 On Order Expected 12-Apr-27 | CMF Industrial | 47.5 Ohms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 125 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Non-Magnetic Resistors | Non-Magnetic Resistor | CMF5547R500FHEB | |||
Mfr: CMF5515R000FHEB TTI: CMF5515R000FHEB Vishay / Dale Availability: 5,000In StockMetal Film Resistors - Through Hole 15ohms 1% | 5,000In Stock | CMF Industrial | 15 Ohms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 125 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Non-Magnetic Resistors | Non-Magnetic Resistor | ||||
Mfr: RN55D1000FRE6 TTI: RN55D1000FRE6 Vishay / Dale Availability: 9,000In StockMetal Film Resistors - Through Hole 1/8watt 100ohms 1% 100ppm | 9,000In Stock | RN | 100 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 175 C | 200 V | 2.29 mm | 6.1 mm | Axial | Reel | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | ||||
Mfr: PR02000204701JR500 TTI: PR02000204701JR500 Vishay / BC Components Availability: 5,000In Stock45,000 On Order Expected 09-Mar-27 Metal Film Resistors - Through Hole 2watts 4.7Kohms 5% | 5,000In Stock45,000 On Order Expected 09-Mar-27 | PR02 | 4.7 kOhms | 2 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 500 V | 3.9 mm | 10 mm | Axial | AEC-Q200 | Reel | Automotive Resistors | Metal Film Resistor | |||
Mfr: CCF55562RFKE36 TTI: CCF55562RFKE36 Vishay / Dale Availability: 0In StockLimited Supply Metal Film Resistors - Through Hole 1/4watt 562ohms 1% Rated to 1/2watt | 0In StockLimited Supply | CCF55 | 562 Ohms | 250 mW (1/4 W), 500 mW (1/2 W) | 1 % | 100 PPM / C | - 65 C | + 165 C | 250 V | 2.29 mm | 6.73 mm | Axial | Reel | Metal Film Resistors Flameproof | Metal Film Resistor Flameproof | ||||
Mfr: CCF555K76FKE36 TTI: CCF555K76FKE36 Vishay / Dale Availability: 5,000In StockMetal Film Resistors - Through Hole 1/4watt 5.76Kohms 1% Rated to 1/2watt | 5,000In Stock | CCF55 | 5.76 kOhms | 250 mW (1/4 W), 500 mW (1/2 W) | 1 % | 100 PPM / C | - 65 C | + 165 C | 250 V | 2.29 mm | 6.73 mm | Axial | Reel | Metal Film Resistors Flameproof | Metal Film Resistor Flameproof | ||||
Mfr: CMF5510K000BHEB TTI: CMF5510K000BHEB Vishay / Dale Availability: 17,000In StockMetal Film Resistors - Through Hole 10Kohms .1% | 17,000In Stock | CMF Industrial | 10 kOhms | 600 mW | 0.1 % | 50 PPM / C | - 55 C | + 125 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Non-Magnetic Resistors | Non-Magnetic Resistor | ||||
Mfr: CMF5518K700FKEA TTI: CMF5518K700FKEA Vishay / Dale Availability: 5,000In StockMetal Film Resistors - Through Hole 18K7 OHM 1% 100PPM 1/2W | 5,000In Stock | CMF Industrial | 18.7 kOhms | 600 mW | 1 % | 100 PPM / C | - 55 C | + 125 C | 350 V | 2.5 mm | 6.5 mm | Axial | Reel | Non-Magnetic Resistors | Non-Magnetic Resistor | ||||
Mfr: CMF551K0000BEEB TTI: CMF551K0000BEEB Vishay / Dale Availability: 13,000In StockMetal Film Resistors - Through Hole 1Kohms .1% | 13,000In Stock | CMF Industrial | 1 kOhms | 600 mW | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Non-Magnetic Resistors | Non-Magnetic Resistor | CMF551K0000BEEB | |||
Mfr: CMF551K0000FEEB TTI: CMF551K0000FEEB Vishay / Dale Availability: 1,000In StockMetal Film Resistors - Through Hole 1K OHM 1% 50PPM 1/2W | 1,000In Stock | CMF | 1 kOhms | 600 mW | 1 % | 25 PPM / C | - 55 C | + 125 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Non-Magnetic Resistors | Non-Magnetic Resistor | ||||
Mfr: CMF5528K700FHEB TTI: CMF5528K700FHEB Vishay / Dale Availability: 1,000In StockMetal Film Resistors - Through Hole 28.7Kohm 1% 50ppm | 1,000In Stock | CMF Industrial | 28.7 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 125 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Non-Magnetic Resistors | Non-Magnetic Resistor | CMF5528K700FHEB | |||
Mfr: CCF55150KFKE36 TTI: CCF55150KFKE36 Vishay / Dale Availability: 5,000In StockMetal Film Resistors - Through Hole 1/4watt 150Kohms 1% Rated to 1/2watt | 5,000In Stock | CCF55 | 150 kOhms | 250 mW (1/4 W), 500 mW (1/2 W) | 1 % | 100 PPM / C | - 65 C | + 165 C | 250 V | 2.29 mm | 6.73 mm | Axial | Reel | Metal Film Resistors Flameproof | Metal Film Resistor Flameproof | ||||
Mfr: CMF552K0000BHEB TTI: CMF552K0000BHEB Vishay / Dale Availability: 1,000In StockMetal Film Resistors - Through Hole 2Kohms .1% | 1,000In Stock | CMF Industrial | 2 kOhms | 600 mW | 0.1 % | 50 PPM / C | - 55 C | + 125 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Non-Magnetic Resistors | Non-Magnetic Resistor | ||||
Mfr: MF1/4DCT52R4993F TTI: MF1/4DCT52R4993F KOA Speer Availability: 25,000In StockMetal Film Resistors - Through Hole 1/4W 499K ohm 1% | 25,000In Stock | MF | 499 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 2.3 mm | 6.3 mm | Axial | AEC-Q200 | Reel | Automotive Resistors | Semi-Precision | |||
Mfr: MF1/4DCT52R1303F TTI: MF1/4DCT52R1303F KOA Speer Availability: 10,000In StockMetal Film Resistors - Through Hole 1/4W 130K ohm 1% | 10,000In Stock | MF | 130 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 2.3 mm | 6.3 mm | Axial | AEC-Q200 | Reel | Automotive Resistors | Semi-Precision | |||
Mfr: MF1/4DCT52R1072F TTI: MF1/4DCT52R1072F KOA Speer Availability: 5,000In StockMetal Film Resistors - Through Hole 1/4W 10.7K ohm 1% 10.7K OHM 1% | 5,000In Stock | MF | 10.7 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 2.3 mm | 6.3 mm | Axial | AEC-Q200 | Reel | Automotive Resistors | Semi-Precision | |||
Mfr: MF1/4DCT52R1151F TTI: MF1/4DCT52R1151F KOA Speer Availability: 5,000In StockMetal Film Resistors - Through Hole 1/4W 1.15K ohm 1% | 5,000In Stock | MF | 1.15 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 2.3 mm | 6.3 mm | Axial | AEC-Q200 | Reel | Automotive Resistors | Semi-Precision |