Metal Film Resistors
475,650 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Product | Type | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF1/4DCT52R7321F TTI: MF1/4DCT52R7321F KOA Speer Availability: 5,000In StockMetal Film Resistors - Through Hole 1/4W 7.32K ohm 1% 7.32K OHM 1% | 5,000In Stock | MF | 7.32 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 2.3 mm | 6.3 mm | Axial | AEC-Q200 | Reel | Automotive Resistors | Semi-Precision | |||
Mfr: RLR07C2704GSB14 TTI: RLR07C2704GSB14 Vishay Availability: 2,400In StockMetal Film Resistors - Through Hole 2.7M OHM 2% ERL-07 | 2,400In Stock | ERL (Military RLR) | 2.7 MOhms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: PR03000202202JAC00 TTI: PR03000202202JAC00 Vishay / BC Components Availability: 500In StockMetal Film Resistors - Through Hole 3watts 22Kohms 5% | 500In Stock | PR03 | 22 kOhms | 3 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 750 V | 5.2 mm | 16.7 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | |||
Mfr: MF1/4DCT52R6192F TTI: MF1/4DCT52R6192F KOA Speer Availability: 5,000In StockMetal Film Resistors - Through Hole 1/4W 61.9K ohm 1% | 5,000In Stock | MF | 61.9 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 2.3 mm | 6.3 mm | Axial | AEC-Q200 | Reel | Automotive Resistors | Semi-Precision | |||
Mfr: RN55C4753FB14 TTI: RN55C4753FB14 Vishay / Dale Availability: 3,800In StockMetal Film Resistors - Through Hole 1/8watt 475Kohms 1% 50ppm | 3,800In Stock | RN | 475 kOhms | 125 mW (1/8 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 2.29 mm | 6.1 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | ||||
Mfr: RN55C2432FB14 TTI: RN55C2432FB14 Vishay / Dale Availability: 800In Stock1,000 On Order Expected 15-Dec-26 Metal Film Resistors - Through Hole 1/8watt 24.3Kohms 1% 50ppm | 800In Stock1,000 On Order Expected 15-Dec-26 | RN | 24.3 kOhms | 125 mW (1/8 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 2.29 mm | 6.1 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | ||||
Mfr: MFR-25FTF52-1M TTI: MFR-25FTF52-1M YAGEO Availability: 5,000In StockMetal Film Resistors - Through Hole 1 MOhms 250 mW 1 % | 5,000In Stock | MFR | 1 MOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 2.4 mm | 6.3 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | |||
Mfr: MFR50SFTE52-2K2 TTI: MFR50SFTE52-2K2 YAGEO Availability: 5,000In StockMetal Film Resistors - Through Hole 2.2K Ohm 1/2 Watt 1% Miniature Version | 5,000In Stock | MFR_S | 2.2 kOhms | 500 mW (1/2 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 300 V | 2.4 mm | 6.3 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | |||
Mfr: MFR-25FRF52-2K21 TTI: MFR-25FRF52-2K21 YAGEO Availability: 5,000In StockMetal Film Resistors - Through Hole 2.21K ohm 1/4W 1% 1/4 WATT | 5,000In Stock | MFR | 2.21 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 2.4 mm | 6.3 mm | Axial | AEC-Q200 | Reel | Automotive Resistors | Metal Film Resistor | |||
Mfr: CMF55576R00FHEB TTI: CMF55576R00FHEB Vishay / Dale Availability: 2,000In StockMetal Film Resistors - Through Hole 576ohm 1% 50ppm | 2,000In Stock | CMF Industrial | 576 Ohms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 125 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Non-Magnetic Resistors | Non-Magnetic Resistor | ||||
Mfr: MRS16000C1002FRP00 TTI: MRS16000C1002FRP00 Vishay / BC Components Availability: 35,000In StockMetal Film Resistors - Through Hole 10Kohms 1% 50ppm | 35,000In Stock | MRS16 | 10 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | 1.6 mm | 3.6 mm | Axial | Reel | Metal Film Resistors Low Noise | Thin Film Resistor | ||||
Mfr: CMF5515R000FHEB TTI: CMF5515R000FHEB Vishay / Dale Availability: 5,000In StockMetal Film Resistors - Through Hole 15ohms 1% | 5,000In Stock | CMF Industrial | 15 Ohms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 125 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Non-Magnetic Resistors | Non-Magnetic Resistor | ||||
Mfr: CMF5528K700FHEB TTI: CMF5528K700FHEB Vishay / Dale Availability: 1,000In StockMetal Film Resistors - Through Hole 28.7Kohm 1% 50ppm | 1,000In Stock | CMF Industrial | 28.7 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 125 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Non-Magnetic Resistors | Non-Magnetic Resistor | CMF5528K700FHEB | |||
Mfr: CMF552K0500FHEB TTI: CMF552K0500FHEB Vishay / Dale Availability: 1,000In StockMetal Film Resistors - Through Hole 2.05Kohm 1% 50ppm | 1,000In Stock | CMF Industrial | 2.05 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 125 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Non-Magnetic Resistors | Non-Magnetic Resistor | ||||
Mfr: RNC55H2001FSRE6 TTI: RNC55H2001FSRE6 Vishay Availability: 0In StockMetal Film Resistors - Through Hole 2K OHM 1% ERC-55 | 0In Stock | ERC (Military RNC/RNR) | 2 kOhms | 125 mW (1/8 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 2.39 mm | Axial | Reel | Metal Film Resistors High Reliability | High Reliability | |||||
Mfr: RNC50J1212FSB14 TTI: RNC50J1212FSB14 Vishay Availability: 600In StockMetal Film Resistors - Through Hole 12.1K OHM 1% ERC-50 | 600In Stock | ERC | 12.1 kOhms | 100 mW (1/10 W) | 1 % | 25 PPM / C | - 65 C | + 175 C | 200 V | 1.78 mm | 3.81 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | ||||
Mfr: MBA02040C6201FRP00 TTI: MBA02040C6201FRP00 Vishay / Beyschlag Availability: 5,000In StockMetal Film Resistors - Through Hole .4watt 6.2Kohms 1% 1/8watt body size | 5,000In Stock | MBA - Professional | 6.2 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | 1.6 mm | 3.6 mm | Axial | Reel | Metal Film Precision Resistors | Metal Film Resistor | ||||
Mfr: CPF2102K00FKE14 TTI: CPF2102K00FKE14 Vishay / Dale Availability: 300In StockMetal Film Resistors - Through Hole 102K OHM 1% 100PPM 2W | 300In Stock | CPF | 102 kOhms | 2 W | 1 % | 100 PPM / C | - 65 C | + 230 C | 350 V | 3.68 mm | 8.74 mm | Axial | Bulk | Metal Film Resistors Flameproof | Metal Film Resistor Flameproof | ||||
Mfr: CPF247K500FKE14 TTI: CPF247K500FKE14 Vishay / Dale Availability: 800In StockMetal Film Resistors - Through Hole 2watts 47.5Kohms 1% | 800In Stock | CPF | 47.5 kOhms | 2 W | 1 % | 100 PPM / C | - 65 C | + 230 C | 350 V | 3.68 mm | 8.74 mm | Axial | Bulk | Metal Film Resistors Flameproof | Metal Film Resistor Flameproof | ||||
Mfr: RLR05C6201GSB14 TTI: RLR05C6201GSB14 Vishay Availability: 1,100In StockMetal Film Resistors - Through Hole 6.2K OHM 2% ERL-05 | 1,100In Stock | ERL (Military RLR) | 6.2 kOhms | 125 mW (1/8 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 200 V | 1.68 mm | 3.81 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR20C1801GSB14 TTI: RLR20C1801GSB14 Vishay Availability: 1,600In Stock500 On Order Expected 15-Dec-26 Metal Film Resistors - Through Hole 1.8K OHM 2% ERL-20 | 1,600In Stock500 On Order Expected 15-Dec-26 | ERL (Military RLR) | 1.8 kOhms | 500 mW (1/2 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 350 V | 3.51 mm | 9.53 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: FMP100JR-52-100K TTI: FMP100JR-52-100K YAGEO Availability: 5,000In StockMetal Film Resistors - Through Hole 100 kOhms 1 W 5 % Ax ial | 5,000In Stock | FMP | 100 kOhms | 1 W | 5 % | - 55 C | + 155 C | 350 V | 2.4 mm | 6.3 mm | Axial | Reel | Metal Film Resistors Flameproof | Metal Film Resistor Flameproof | |||||
Mfr: RN55D4752FRE6 TTI: RN55D4752FRE6 Vishay / Dale Availability: 6,000In StockMetal Film Resistors - Through Hole 1/8watt 47.5Kohms 1% 100ppm | 6,000In Stock | RN | 47.5 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 175 C | 200 V | 2.29 mm | 6.1 mm | Axial | Reel | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | ||||
Mfr: CMF5515K000BHEB TTI: CMF5515K000BHEB Vishay / Dale Availability: 3,000In StockMetal Film Resistors - Through Hole 15Kohms .1% | 3,000In Stock | CMF Industrial | 15 kOhms | 600 mW | 0.1 % | 50 PPM / C | - 55 C | + 125 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Non-Magnetic Resistors | Non-Magnetic Resistor | CMF5515K000BHEB | |||
Mfr: PTF56100R00BYEB TTI: PTF56100R00BYEB Vishay / Dale Availability: 2,000In StockMetal Film Resistors - Through Hole 1/8watt 100ohms .1% 10ppm | 2,000In Stock | PTF | 100 Ohms | 125 mW (1/8 W) | 0.1 % | 10 PPM / C | - 55 C | + 150 C | 300 V | 2.31 mm | 6.35 mm | Axial | Reel | Metal Film Resistors High Reliability | Precision Resistor |