Metal Film Resistors
475,650 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Product | Type | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF1/4DCT52R4641F TTI: MF1/4DCT52R4641F KOA Speer Availability: 5,000In StockMetal Film Resistors - Through Hole 4.64Kohms 1% 100PPM | 5,000In Stock | MF | 4.64 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 2.3 mm | 6.3 mm | Axial | AEC-Q200 | Reel | Automotive Resistors | Semi-Precision | |||
Mfr: RNC50H2430FSB14 TTI: RNC50H2430FSB14 Vishay Availability: 500In StockMetal Film Resistors - Through Hole 243 OHM 1% ERC-50 | 500In Stock | ERC | 243 Ohms | 100 mW (1/10 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 1.78 mm | 3.81 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | ||||
Mfr: SFR25H0001502FR500 TTI: SFR25H0001502FR500 Vishay / BC Components Availability: 5,000In StockMetal Film Resistors - Through Hole 1/2W 15Kohms 1% SFR25H series | 5,000In Stock | SFR25H | 15 kOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Reel | Metal Film Resistors | Metal Film Resistor | ||||
Mfr: MF1/4DCT52R1023F TTI: MF1/4DCT52R1023F KOA Speer Availability: 5,000In StockMetal Film Resistors - Through Hole 1/4W 102K ohm 1% | 5,000In Stock | MF | 102 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 2.3 mm | 6.3 mm | Axial | AEC-Q200 | Reel | Automotive Resistors | Semi-Precision | |||
Mfr: MF1/4DCT52R3300F TTI: MF1/4DCT52R3300F KOA Speer Availability: 15,000In StockMetal Film Resistors - Through Hole 1/4W 330 ohm 1% | 15,000In Stock | MF | 330 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 2.3 mm | 6.3 mm | Axial | AEC-Q200 | Reel | Automotive Resistors | Semi-Precision | |||
Mfr: RN60C2002FRE6 TTI: RN60C2002FRE6 Vishay / Dale Availability: 6,000In StockMetal Film Resistors - Through Hole 1/4watt 20Kohms 1% 50ppm | 6,000In Stock | RN | 20 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 300 V | 3.68 mm | 8.74 mm | Axial | Reel | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | ||||
Mfr: RLR05C2261FSB14 TTI: RLR05C2261FSB14 Vishay Availability: 700In StockMetal Film Resistors - Through Hole 2.26K OHM 1% ERL-05 | 700In Stock | ERL (Military RLR) | 2.26 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 200 V | 1.68 mm | 3.81 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: CPF2806R00FKE14 TTI: CPF2806R00FKE14 Vishay / Dale Availability: 0In StockLimited Supply Metal Film Resistors - Through Hole 806 OHM 1% 100PPM 2W | 0In StockLimited Supply | CPF | 806 Ohms | 2 W | 1 % | 100 PPM / C | - 65 C | + 230 C | 350 V | 3.68 mm | 8.74 mm | Axial | Bulk | Metal Film Resistors Flameproof | Metal Film Resistor Flameproof | ||||
Mfr: CMF501M0000FKEB TTI: CMF501M0000FKEB Vishay / Dale Availability: 1,000In StockMetal Film Resistors - Through Hole 1M OHM 1% 25PPM 1/4W | 1,000In Stock | CMF Industrial | 1 MOhms | 400 mW | 1 % | 100 PPM / C | - 55 C | + 125 C | 200 V | 1.6 mm | 3.6 mm | Axial | Ammo Pack | Non-Magnetic Resistors | Non-Magnetic Resistor | CMF501M0000FKEB | |||
Mfr: RN55C2001FRE6 TTI: RN55C2001FRE6 Vishay / Dale Availability: 6,000In StockMetal Film Resistors - Through Hole 1/8watt 2Kohms 1% 50ppm | 6,000In Stock | RN | 2 kOhms | 125 mW (1/8 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 2.29 mm | 6.1 mm | Axial | Reel | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | ||||
Mfr: PR02000206809JR500 TTI: PR02000206809JR500 Vishay / BC Components Availability: 10,000In StockMetal Film Resistors - Through Hole 2watts 68ohms 5% | 10,000In Stock | PR02 | 68 Ohms | 2 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 500 V | 3.9 mm | 10 mm | Axial | AEC-Q200 | Reel | Automotive Resistors | Metal Film Resistor | |||
Mfr: CPF25K6200FKE14 TTI: CPF25K6200FKE14 Vishay / Dale Availability: 300In StockMetal Film Resistors - Through Hole 5.62K OHM 1% 100PPM 2W | 300In Stock | CPF | 5.62 kOhms | 2 W | 1 % | 100 PPM / C | - 65 C | + 230 C | 350 V | 3.68 mm | 8.74 mm | Axial | Bulk | Metal Film Resistors Flameproof | Metal Film Resistor Flameproof | ||||
Mfr: RLR05C7502FSB14 TTI: RLR05C7502FSB14 Vishay Availability: 1,200In StockMetal Film Resistors - Through Hole 75K OHM 1% ERL-05 | 1,200In Stock | ERL (Military RLR) | 75 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 200 V | 1.68 mm | 3.81 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: CMF5518K200FHEB TTI: CMF5518K200FHEB Vishay / Dale Availability: 2,000In StockMetal Film Resistors - Through Hole 18.2Kohm 1% 50ppm | 2,000In Stock | CMF Industrial | 18.2 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 125 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Non-Magnetic Resistors | Non-Magnetic Resistor | CMF5518K200FHEB | |||
Mfr: RNC55H4991FSRE6 TTI: RNC55H4991FSRE6 Vishay Availability: 3,000In StockMetal Film Resistors - Through Hole 4.99K OHM 1% ERC-55 | 3,000In Stock | ERC (Military RNC/RNR) | 4.99 kOhms | 125 mW (1/8 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 2.39 mm | 6.35 mm | Axial | Reel | Metal Film Resistors High Reliability | High Reliability | ||||
Mfr: RLR07C4752FRB14 TTI: RLR07C4752FRB14 Vishay Availability: 800In StockMetal Film Resistors - Through Hole 47.5K OHM 1% ERL-07 | 800In Stock | ERL (Military RLR) | 47.5 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: CMF5578R700FHEB TTI: CMF5578R700FHEB Vishay / Dale Availability: 1,000In StockMetal Film Resistors - Through Hole 78.7ohm 1% 50ppm | 1,000In Stock | CMF Industrial | 78.7 Ohms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 125 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Non-Magnetic Resistors | Non-Magnetic Resistor | ||||
Mfr: CMF55825R00FHEB TTI: CMF55825R00FHEB Vishay / Dale Availability: 1,000In StockMetal Film Resistors - Through Hole 825ohm 1% 50ppm | 1,000In Stock | CMF Industrial | 825 Ohms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 125 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Non-Magnetic Resistors | Non-Magnetic Resistor | ||||
Mfr: RNC50H7152FSB14 TTI: RNC50H7152FSB14 Vishay Availability: 1,400In StockMetal Film Resistors - Through Hole 71.5K OHM 1% ERC-50 | 1,400In Stock | ERC | 71.5 kOhms | 100 mW (1/10 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 1.78 mm | 3.81 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | ||||
Mfr: RNC50H9311FSB14 TTI: RNC50H9311FSB14 Vishay Availability: 700In StockMetal Film Resistors - Through Hole 9.31K OHM 1% ERC-50 | 700In Stock | ERC | 9.31 kOhms | 100 mW (1/10 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 1.78 mm | 3.81 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | ||||
Mfr: RNC50H4222FSB14 TTI: RNC50H4222FSB14 Vishay Availability: 800In StockMetal Film Resistors - Through Hole 42.2K OHM 1% ERC-50 | 800In Stock | ERC | 42.2 kOhms | 100 mW (1/10 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 1.78 mm | 3.81 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | ||||
Mfr: CPF112R000JKE14 TTI: CPF112R000JKE14 Vishay / Dale Availability: 0In StockLimited Supply Metal Film Resistors - Through Hole 12 OHM 5% 100PPM 1W | 0In StockLimited Supply | CPF | 12 Ohms | 1 W | 5 % | 100 PPM / C | - 65 C | + 230 C | 250 V | 2.29 mm | 6.1 mm | Axial | Bulk | Metal Film Resistors Flameproof | Metal Film Resistor Flameproof | ||||
Mfr: CCF5559R0FKE36 TTI: CCF5559R0FKE36 Vishay / Dale Availability: 0In StockLimited Supply Metal Film Resistors - Through Hole 1/4watt 59ohms 1% Rated to 1/2watt | 0In StockLimited Supply | CCF55 | 59 Ohms | 250 mW (1/4 W), 500 mW (1/2 W) | 1 % | 100 PPM / C | - 65 C | + 165 C | 250 V | 2.29 mm | 6.73 mm | Axial | Reel | Metal Film Resistors Flameproof | Metal Film Resistor Flameproof | ||||
Mfr: PR03000201001JAC00 TTI: PR03000201001JAC00 Vishay / BC Components Availability: 1,000In StockMetal Film Resistors - Through Hole 3watts 1Kohms 5% | 1,000In Stock | PR03 | 1 kOhms | 3 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 750 V | 5.2 mm | 16.7 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | |||
Mfr: MFR-25FRF52-121R TTI: MFR-25FRF52-121R YAGEO Availability: 5,000In StockMetal Film Resistors - Through Hole 121 OHM 1/4W 1% | 5,000In Stock | MFR | 121 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 2.4 mm | 6.3 mm | Axial | AEC-Q200 | Reel | Automotive Resistors | Metal Film Resistor |