Metal Film Resistors
475,650 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Product | Type |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RLR05C8062FSB14 TTI: RLR05C8062FSB14 Vishay Availability: 300In StockMetal Film Resistors - Through Hole 80.6K OHM 1% ERL-05 | 300In Stock | ERL (Military RLR) | 80.6 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 200 V | 1.68 mm | 3.81 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RNC50H6491FSB14 TTI: RNC50H6491FSB14 Vishay Availability: 2,500In StockMetal Film Resistors - Through Hole 6.49K OHM 1% ERC-50 | 2,500In Stock | ERC | 6.49 kOhms | 100 mW (1/10 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 1.78 mm | 3.81 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | |||
Mfr: RLR32C1003FRB14 TTI: RLR32C1003FRB14 Vishay Availability: 300In StockMetal Film Resistors - Through Hole 100K OHM 1% ERL-32 | 300In Stock | ERL (Military RLR) | 100 kOhms | 1 W | 1 % | 100 PPM / C | - 65 C | + 150 C | 500 V | 4.83 mm | 14.27 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RNC60H1001FRB14 TTI: RNC60H1001FRB14 Vishay Availability: 1,200In StockMetal Film Resistors - Through Hole 1K OHM 1% ERC-55-200 | 1,200In Stock | ERC | 1 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 250 V | 2.46 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | ||||
Mfr: MFR-25FBF52-4K75 TTI: MFR-25FBF52-4K75 YAGEO Availability: 8,000In StockMetal Film Resistors - Through Hole 4.75K OHM 1/4W 1% | 8,000In Stock | MFR | 4.75 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 2.4 mm | 6.3 mm | Axial | AEC-Q200 | Bulk | Automotive Resistors | Metal Film Resistor | ||
Mfr: MBA0204VC3920FRP00 TTI: MBA0204VC3920FRP00 Vishay / Beyschlag Availability: 995,000In StockMetal Film Resistors - Through Hole 392 OHM 1% 50PPM 2/5W | 995,000In Stock | MBA - Professional | 392 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | 1.6 mm | 3.6 mm | Axial | Reel | Metal Film Precision Resistors | Metal Film Resistor | |||
Mfr: SFR2500004020FR500 TTI: SFR2500004020FR500 Vishay / BC Components Availability: 5,000In StockMetal Film Resistors - Through Hole 400mW 402ohms 1% SFR55 Historical p/n | 5,000In Stock | SFR25 | 402 Ohms | 400 mW | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Resistors | Metal Film Resistor | |||
Mfr: MBA02040C1503FRP00 TTI: MBA02040C1503FRP00 Vishay / Beyschlag Availability: 0In StockLimited Supply Metal Film Resistors - Through Hole .4watt 150Kohms 1% 1/8watt body size | 0In StockLimited Supply | MBA - Professional | 150 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | 1.6 mm | 3.6 mm | Axial | Reel | Metal Film Precision Resistors | Metal Film Resistor | |||
Mfr: RNC60H1501FSB14 TTI: RNC60H1501FSB14 Vishay Availability: 300In StockMetal Film Resistors - Through Hole 1.5K OHM 1% ERC-55-200 | 300In Stock | ERC (Military RNC/RNR) | 1.5 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 250 V | 2.46 mm | 7.11 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | |||
Mfr: RNC50H5900FSB14 TTI: RNC50H5900FSB14 Vishay Availability: 1,500In StockMetal Film Resistors - Through Hole 590 OHM 1% ERC-50 | 1,500In Stock | ERC | 590 Ohms | 100 mW (1/10 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 1.78 mm | 3.81 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | |||
Mfr: RNC50H9310FSB14 TTI: RNC50H9310FSB14 Vishay Availability: 1,500In StockMetal Film Resistors - Through Hole 931 OHM 1% ERC-50 | 1,500In Stock | ERC | 931 Ohms | 100 mW (1/10 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 1.78 mm | 3.81 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | |||
Mfr: RNC50H33R2FSB14 TTI: RNC50H33R2FSB14 Vishay Availability: 1,000In StockMetal Film Resistors - Through Hole 33.2 OHM 1% ERC-50 | 1,000In Stock | ERC | 33 Ohms | 100 mW (1/10 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 1.78 mm | 3.81 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | |||
Mfr: RNC50H3480FSB14 TTI: RNC50H3480FSB14 Vishay Availability: 3,900In StockMetal Film Resistors - Through Hole 348 OHM 1% ERC-50 | 3,900In Stock | ERC | 348 Ohms | 100 mW (1/10 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 1.78 mm | 3.81 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | |||
Mfr: RNC50H3832FSB14 TTI: RNC50H3832FSB14 Vishay Availability: 700In StockMetal Film Resistors - Through Hole 38.3K OHM 1% ERC-50 | 700In Stock | ERC | 38.3 kOhms | 100 mW (1/10 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 1.78 mm | 3.81 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | |||
Mfr: RNC50H4122FSB14 TTI: RNC50H4122FSB14 Vishay Availability: 1,000In StockMetal Film Resistors - Through Hole 41.2K OHM 1% ERC-50 | 1,000In Stock | RNC50 | 41.2 kOhms | 100 mW (1/10 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 1.78 mm | 3.81 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | |||
Mfr: CPF133R200BHB14 TTI: CPF133R200BHB14 Vishay / Dale Availability: 100In StockLimited Supply Metal Film Resistors - Through Hole 33.2 OHM .1% 50PPM 1W | 100In StockLimited Supply | CPF | 33.2 Ohms | 1 W | 0.1 % | 50 PPM / C | - 65 C | + 230 C | 250 V | 2.29 mm | 6.1 mm | Axial | Bulk | Metal Film Resistors Flameproof | Metal Film Resistor Flameproof | |||
Mfr: PR03000202708JAC00 TTI: PR03000202708JAC00 Vishay / BC Components Availability: 500In StockMetal Film Resistors - Through Hole 3watts 2.7ohms 5% | 500In Stock | PR03 | 2.7 Ohms | 3 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 750 V | 5.2 mm | 16.7 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | ||
Mfr: RN65D1433FB14 TTI: RN65D1433FB14 Vishay / Dale Availability: 400In StockMetal Film Resistors - Through Hole 1/2watt 143Kohms 1% 100ppm | 400In Stock | RN | 143 kOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | - 65 C | + 175 C | 350 V | 4.57 mm | 14.27 mm | Axial | Box | Metal Film Controlled Temperature Coefficient Resistors | MIL-R-10509 Qualified Precision Film Resistor | |||
Mfr: RLR07C8201GSRE6 TTI: RLR07C8201GSRE6 Vishay Availability: 5,000In StockMetal Film Resistors - Through Hole 8.2K OHM 2% ERL-07 | 5,000In Stock | ERL (Military RLR) | 8.2 kOhms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Reel | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR05C33R0GSB14 TTI: RLR05C33R0GSB14 Vishay Availability: 1,100In StockMetal Film Resistors - Through Hole 33 OHM 2% ERL-05 | 1,100In Stock | ERL (Military RLR) | 33 Ohms | 125 mW (1/8 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 200 V | 1.68 mm | 3.81 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RNC55H4021FRB14 TTI: RNC55H4021FRB14 Vishay Availability: 1,100In StockMetal Film Resistors - Through Hole 4.02K OHM 1% ERC-55 | 1,100In Stock | ERC | 4.02 kOhms | 125 mW (1/8 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 2.39 mm | 6.35 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | |||
Mfr: RLR05C1803GRB14 TTI: RLR05C1803GRB14 Vishay Availability: 1,200In StockMetal Film Resistors - Through Hole 180K OHM 2% ERL-05 | 1,200In Stock | ERL (Military RLR) | 180 kOhms | 125 mW (1/8 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 200 V | 1.68 mm | 3.81 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR05C5601GRB14 TTI: RLR05C5601GRB14 Vishay Availability: 700In StockMetal Film Resistors - Through Hole 5.6K OHM 2% ERL-05 | 700In Stock | ERL (Military RLR) | 5.6 kOhms | 125 mW (1/8 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 200 V | 1.68 mm | 3.81 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C1005GMB14 TTI: RLR07C1005GMB14 Vishay Availability: 800In StockMetal Film Resistors - Through Hole 10M OHM 2% ERL-07 | 800In Stock | ERL (Military RLR) | 10 MOhms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C3161FRB14 TTI: RLR07C3161FRB14 Vishay Availability: 700In StockMetal Film Resistors - Through Hole 3.16K OHM 1% ERL-07 | 700In Stock | ERL (Military RLR) | 3.16 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability |