Metal Film Resistors
475,650 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Product | Type |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RNC50H1401FSB14 TTI: RNC50H1401FSB14 Vishay Availability: 500In Stock200 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 1.4K OHM 1% ERC-50 | 500In Stock200 On Order Expected 19-Jan-27 | ERC | 1.4 kOhms | 100 mW (1/10 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 1.78 mm | 3.81 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | |||
Mfr: RNC50H1621FSB14 TTI: RNC50H1621FSB14 Vishay Availability: 1,800In StockMetal Film Resistors - Through Hole 1.6K OHM .1% ERC-50 | 1,800In Stock | ERC | 1.62 kOhms | 100 mW (1/10 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 1.78 mm | 3.81 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | |||
Mfr: RNC50H2261FSB14 TTI: RNC50H2261FSB14 Vishay Availability: 500In Stock300 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 2.26K OHM 1% ERC-50 | 500In Stock300 On Order Expected 19-Jan-27 | ERC | 2.26 kOhms | 100 mW (1/10 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 1.78 mm | 3.81 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | |||
Mfr: RNC50H9532FSB14 TTI: RNC50H9532FSB14 Vishay Availability: 7,300In StockMetal Film Resistors - Through Hole 95.3K OHM 1% ERC-50 | 7,300In Stock | ERC | 95.3 kOhms | 100 mW (1/10 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 1.78 mm | 3.81 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | |||
Mfr: RLR05C3921FSB14 TTI: RLR05C3921FSB14 Vishay Availability: 400In Stock8,600 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 3.92K OHM 1% ERL-05 | 400In Stock8,600 On Order Expected 19-Jan-27 | ERL (Military RLR) | 3.92 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 200 V | 1.68 mm | 3.81 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR05C5100GSB14 TTI: RLR05C5100GSB14 Vishay Availability: 4,700In Stock900 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 510 OHM 2% ERL-05 | 4,700In Stock900 On Order Expected 19-Jan-27 | ERL (Military RLR) | 510 Ohms | 125 mW (1/8 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 200 V | 1.68 mm | 3.81 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR05C1003GSRE6 TTI: RLR05C1003GSRE6 Vishay Availability: 5,000In StockMetal Film Resistors - Through Hole 100K OHM 2% ERL-05 | 5,000In Stock | ERL (Military RLR) | 100 kOhms | 125 mW (1/8 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 200 V | 1.68 mm | 3.81 mm | Axial | Reel | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RNC50H4121FSB14 TTI: RNC50H4121FSB14 Vishay Availability: 1,100In Stock500 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 4.12K OHM 1% ERC-50 | 1,100In Stock500 On Order Expected 19-Jan-27 | ERC | 4.12 kOhms | 100 mW (1/10 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 1.78 mm | 3.81 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | |||
Mfr: RLR05C56R2FSB14 TTI: RLR05C56R2FSB14 Vishay Availability: 400In Stock9,700 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 56.2 OHM 1% ERL-05 | 400In Stock9,700 On Order Expected 19-Jan-27 | ERL (Military RLR) | 56 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 200 V | 1.68 mm | 3.81 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR05C6800GSB14 TTI: RLR05C6800GSB14 Vishay Availability: 6,300In Stock1,600 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 680 OHM 2% ERL-05 | 6,300In Stock1,600 On Order Expected 19-Jan-27 | ERL (Military RLR) | 680 Ohms | 125 mW (1/8 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 200 V | 1.68 mm | 3.81 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR05C2000GSB14 TTI: RLR05C2000GSB14 Vishay Availability: 2,000In Stock9,200 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 200 OHM 2% ERL-05 | 2,000In Stock9,200 On Order Expected 19-Jan-27 | ERL (Military RLR) | 200 Ohms | 125 mW (1/8 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 200 V | 1.68 mm | 3.81 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR05C2200GSB14 TTI: RLR05C2200GSB14 Vishay Availability: 5,400In Stock1,000 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 220 OHM 2% ERL-05 | 5,400In Stock1,000 On Order Expected 19-Jan-27 | ERL (Military RLR) | 220 Ohms | 125 mW (1/8 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 200 V | 1.68 mm | 3.81 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR05C2402GSB14 TTI: RLR05C2402GSB14 Vishay Availability: 5,000In StockMetal Film Resistors - Through Hole 24K OHM 2% ERL-05 | 5,000In Stock | ERL (Military RLR) | 24 kOhms | 125 mW (1/8 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 200 V | 1.68 mm | 3.81 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR05C3002GSB14 TTI: RLR05C3002GSB14 Vishay Availability: 5,100In Stock600 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 30K OHM 2% ERL-05 | 5,100In Stock600 On Order Expected 19-Jan-27 | ERL (Military RLR) | 30 kOhms | 125 mW (1/8 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 200 V | 1.68 mm | 3.81 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RNC50H4640FSB14 TTI: RNC50H4640FSB14 Vishay Availability: 3,300In Stock200 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 464 OHM 1% ERC-50 | 3,300In Stock200 On Order Expected 19-Jan-27 | ERC | 464 Ohms | 100 mW (1/10 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 1.78 mm | 3.81 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | |||
Mfr: RNC50H6040FSB14 TTI: RNC50H6040FSB14 Vishay Availability: 3,200In Stock200 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 604 OHM 1% ERC-50 | 3,200In Stock200 On Order Expected 19-Jan-27 | ERC | 604 Ohms | 100 mW (1/10 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 1.78 mm | 3.81 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | |||
Mfr: RLR07C2261FSB14 TTI: RLR07C2261FSB14 Vishay Availability: 800In StockMetal Film Resistors - Through Hole 2.26K OHM 1% ERL-07 | 800In Stock | ERL (Military RLR) | 2.26 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C2611FSB14 TTI: RLR07C2611FSB14 Vishay Availability: 800In StockMetal Film Resistors - Through Hole 2.61K OHM 1% ERL-07 | 800In Stock | ERL (Military RLR) | 2.61 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C2743FSB14 TTI: RLR07C2743FSB14 Vishay Availability: 1,200In Stock200 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 274K OHM 1% ERL-07 | 1,200In Stock200 On Order Expected 19-Jan-27 | ERL (Military RLR) | 274 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C1100FSB14 TTI: RLR07C1100FSB14 Vishay Availability: 500In StockMetal Film Resistors - Through Hole 110 OHM 1% ERL-07 | 500In Stock | ERL (Military RLR) | 110 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C4020FSB14 TTI: RLR07C4020FSB14 Vishay Availability: 5,600In Stock600 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 402 OHM 1% ERL-07 | 5,600In Stock600 On Order Expected 19-Jan-27 | ERL (Military RLR) | 402 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR32C5100GRB14 TTI: RLR32C5100GRB14 Vishay Availability: 1,000In StockMetal Film Resistors - Through Hole 510 OHM 2% ERL-32 | 1,000In Stock | ERL (Military RLR) | 510 Ohms | 1 W | 2 % | 100 PPM / C | - 65 C | + 150 C | 500 V | 4.83 mm | 14.27 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C4421FSB14 TTI: RLR07C4421FSB14 Vishay Availability: 800In Stock300 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 4.42K OHM 1% ERL-07 | 800In Stock300 On Order Expected 19-Jan-27 | ERL (Military RLR) | 4.42 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C4701GSRE6 TTI: RLR07C4701GSRE6 Vishay Availability: 14,000In StockMetal Film Resistors - Through Hole 4.7K OHM 2% ERL-07 | 14,000In Stock | ERL (Military RLR) | 4.7 kOhms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Reel | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C1303FSB14 TTI: RLR07C1303FSB14 Vishay Availability: 600In Stock800 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 130K OHM 1% ERL-07 | 600In Stock800 On Order Expected 19-Jan-27 | ERL (Military RLR) | 130 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability |