Metal Film Resistors
475,650 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Product | Type |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PR03000202003JAC00 TTI: PR03000202003JAC00 Vishay / BC Components Availability: 4,000In StockMetal Film Resistors - Through Hole 3watts 200Kohms 5% | 4,000In Stock | PR03 | 200 kOhms | 3 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 750 V | 5.2 mm | 16.7 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | ||
Mfr: RNC50H3401FSB14 TTI: RNC50H3401FSB14 Vishay Availability: 500In Stock100 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 3.4K OHM 1% ERC-50 | 500In Stock100 On Order Expected 19-Jan-27 | ERC | 3.4 kOhms | 100 mW (1/10 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 1.78 mm | 3.81 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | |||
Mfr: RLR05C2741FSB14 TTI: RLR05C2741FSB14 Vishay Availability: 700In Stock9,800 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 2.74K OHM 1% ERL-05 | 700In Stock9,800 On Order Expected 19-Jan-27 | ERL (Military RLR) | 2.74 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 200 V | 1.68 mm | 3.81 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR05C3001GSB14 TTI: RLR05C3001GSB14 Vishay Availability: 1,300In Stock9,800 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 3K OHM 2% ERL-05 | 1,300In Stock9,800 On Order Expected 19-Jan-27 | ERL (Military RLR) | 3 kOhms | 125 mW (1/8 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 200 V | 1.68 mm | 3.81 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C2802FSB14 TTI: RLR07C2802FSB14 Vishay Availability: 1,000In StockMetal Film Resistors - Through Hole 28K OHM 1% ERL-07 | 1,000In Stock | ERL (Military RLR) | 28 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RNC50H6651FSB14 TTI: RNC50H6651FSB14 Vishay Availability: 1,300In StockMetal Film Resistors - Through Hole 6.65K OHM 1% ERC-50 | 1,300In Stock | ERC | 6.65 kOhms | 100 mW (1/10 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 1.78 mm | 3.81 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | |||
Mfr: RLR07C1331FSB14 TTI: RLR07C1331FSB14 Vishay Availability: 400In StockMetal Film Resistors - Through Hole 1.33K OHM 1% ERL-07 | 400In Stock | ERL (Military RLR) | 1.33 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: CMF551K9100FHEB TTI: CMF551K9100FHEB Vishay / Dale Availability: 3,000In StockMetal Film Resistors - Through Hole 1.91Kohm 1% 50ppm | 3,000In Stock | CMF Industrial | 1.91 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 125 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Non-Magnetic Resistors | Non-Magnetic Resistor | |||
Mfr: RLR07C1622FSB14 TTI: RLR07C1622FSB14 Vishay Availability: 1,100In StockMetal Film Resistors - Through Hole 16.2K OHM 1% ERL-07 | 1,100In Stock | ERL (Military RLR) | 16.2 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RN55D2552FB14 TTI: RN55D2552FB14 Vishay / Dale Availability: 800In StockMetal Film Resistors - Through Hole 1/8watt 25.5Kohms 1% 100ppm | 800In Stock | RN | 25.5 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 175 C | 200 V | 2.29 mm | 6.1 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | |||
Mfr: RN55D9091FB14 TTI: RN55D9091FB14 Vishay / Dale Availability: 8,400In StockMetal Film Resistors - Through Hole 1/8watt 9.09Kohms 1% 100ppm | 8,400In Stock | RN | 9.09 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 175 C | 200 V | 2.29 mm | 6.1 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | |||
Mfr: RN55D6190FB14 TTI: RN55D6190FB14 Vishay / Dale Availability: 3,300In StockMetal Film Resistors - Through Hole 1/8watt 619ohms 1% 100ppm | 3,300In Stock | RN | 619 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 175 C | 200 V | 2.29 mm | 6.1 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | |||
Mfr: RN55D2211FB14 TTI: RN55D2211FB14 Vishay / Dale Availability: 16,000In StockMetal Film Resistors - Through Hole 1/8watt 2.21Kohms 1% 100ppm | 16,000In Stock | RN | 2.21 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 175 C | 200 V | 2.29 mm | 6.1 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | |||
Mfr: RNC60H1003FSB14 TTI: RNC60H1003FSB14 Vishay Availability: 1,600In StockMetal Film Resistors - Through Hole 100K OHM 1% ERC-55-200 | 1,600In Stock | RNC60 | 100 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 250 V | 2.46 mm | 7.11 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | |||
Mfr: RNC60H2493FSB14 TTI: RNC60H2493FSB14 Vishay Availability: 23In StockMetal Film Resistors - Through Hole 249K OHM 1% ERC-55-200 | 23In Stock | RNC60 | 249 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 250 V | 2.46 mm | 7.11 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | |||
Mfr: RNC50H4641FSB14 TTI: RNC50H4641FSB14 Vishay Availability: 600In StockMetal Film Resistors - Through Hole 4.64K OHM 1% ERC-50 | 600In Stock | ERC | 4.64 kOhms | 100 mW (1/10 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 1.78 mm | 3.81 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | |||
Mfr: RNC50H4642FSB14 TTI: RNC50H4642FSB14 Vishay Availability: 1,600In StockMetal Film Resistors - Through Hole 46.4K OHM 1% ERC-50 | 1,600In Stock | ERC | 46.4 kOhms | 100 mW (1/10 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 1.78 mm | 3.81 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | |||
Mfr: RLR05C2003FRB14 TTI: RLR05C2003FRB14 Vishay Availability: 900In StockMetal Film Resistors - Through Hole 200K OHM 1% ERL-05 | 900In Stock | ERL (Military RLR) | 200 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 200 V | 1.68 mm | 3.81 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C3013FRB14 TTI: RLR07C3013FRB14 Vishay Availability: 300In StockMetal Film Resistors - Through Hole 301K OHM 1% ERL-07 | 300In Stock | ERL (Military RLR) | 301 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C2202GSRE6 TTI: RLR07C2202GSRE6 Vishay Availability: 4,000In StockMetal Film Resistors - Through Hole 22K OHM 2% ERL-07 | 4,000In Stock | ERL (Military RLR) | 22 kOhms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Reel | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C8253FSB14 TTI: RLR07C8253FSB14 Vishay Availability: 1,600In StockMetal Film Resistors - Through Hole 825K OHM 1% ERL-07 | 1,600In Stock | ERL (Military RLR) | 825 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C4642FSB14 TTI: RLR07C4642FSB14 Vishay Availability: 1,600In StockMetal Film Resistors - Through Hole 46.4K OHM 1% ERL-07 | 1,600In Stock | ERL (Military RLR) | 46.4 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C1301GSB14 TTI: RLR07C1301GSB14 Vishay Availability: 1,100In StockMetal Film Resistors - Through Hole 1.3K OHM 2% ERL-07 | 1,100In Stock | ERL (Military RLR) | 1.3 kOhms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C1302GSB14 TTI: RLR07C1302GSB14 Vishay Availability: 5,700In StockMetal Film Resistors - Through Hole 13K OHM 2% ERL-07 | 5,700In Stock | ERL (Military RLR) | 13 kOhms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C1005FRB14 TTI: RLR07C1005FRB14 Vishay Availability: 700In StockMetal Film Resistors - Through Hole 10M OHM 1% ERL-07 | 700In Stock | ERL (Military RLR) | 10 MOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability |