Metal Film Resistors
475,650 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Product | Type | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF1/4DCT52R1212F TTI: MF1/4DCT52R1212F KOA Speer Availability: 15,000In StockMetal Film Resistors - Through Hole 1/4W 12.1K ohm 1% | 15,000In Stock | MF | 12.1 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 2.3 mm | 6.3 mm | Axial | AEC-Q200 | Reel | Automotive Resistors | Semi-Precision | |||
Mfr: CMF501K0000FHEB TTI: CMF501K0000FHEB Vishay / Dale Availability: 11,000In StockMetal Film Resistors - Through Hole 1/4watt 1Kohms 1% | 11,000In Stock | CMF Industrial | 1 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | 1.6 mm | 3.6 mm | Axial | Ammo Pack | Non-Magnetic Resistors | Non-Magnetic Resistor | CMF501K0000FHEB | |||
Mfr: VR37000001004FR500 TTI: VR37000001004FR500 Vishay / BC Components Availability: 10,000In StockMetal Film Resistors - Through Hole 1/2watt 1Mohms 1% | 10,000In Stock | VR37 | 1 MOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | - 55 C | + 155 C | 3.5 kV | 4 mm | 9 mm | Axial | AEC-Q200 | Reel | Automotive Resistors | VR37 1M 1%TR | |||
Mfr: MBA02040C1004FC100 TTI: MBA02040C1004FC100 Vishay / Beyschlag Availability: 1,000In StockMetal Film Resistors - Through Hole .4watt 1Mohms 1% 1/8watt body size | 1,000In Stock | MBA - Professional | 1 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | 1.6 mm | 3.6 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | ||||
Mfr: PR03000201009JAC00 TTI: PR03000201009JAC00 Vishay / BC Components Availability: 6,000In Stock3,500 On Order Expected 13-Oct-26 Metal Film Resistors - Through Hole 3watts 10ohms 5% | 6,000In Stock3,500 On Order Expected 13-Oct-26 | PR03 | 10 Ohms | 3 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 750 V | 5.2 mm | 16.7 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | PR03 10 5% | ||
Mfr: RNC50H2051FSB14 TTI: RNC50H2051FSB14 Vishay Availability: 900In Stock100 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 2.05K OHM 1% ERC-50 | 900In Stock100 On Order Expected 19-Jan-27 | ERC | 2.05 kOhms | 100 mW (1/10 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 1.78 mm | 3.81 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | ||||
Mfr: RLR05C1002GSRE6 TTI: RLR05C1002GSRE6 Vishay Availability: 13,000In Stock9,000 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 10K OHM 2% ERL-05 | 13,000In Stock9,000 On Order Expected 19-Jan-27 | ERL (Military RLR) | 10 kOhms | 125 mW (1/8 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 200 V | 1.68 mm | 3.81 mm | Axial | Reel | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR05C1211FSB14 TTI: RLR05C1211FSB14 Vishay Availability: 5,300In Stock1,000 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 1.21K OHM 1% ERL-05 | 5,300In Stock1,000 On Order Expected 19-Jan-27 | ERL (Military RLR) | 1.21 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 200 V | 1.68 mm | 3.81 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RNC50H3091FSB14 TTI: RNC50H3091FSB14 Vishay Availability: 1,300In Stock700 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 3.09K OHM 1% ERC-50 | 1,300In Stock700 On Order Expected 19-Jan-27 | ERC | 3.09 kOhms | 100 mW (1/10 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 1.78 mm | 3.81 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | ||||
Mfr: RLR05C3012FRB14 TTI: RLR05C3012FRB14 Vishay Availability: 1,000In Stock9,000 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 30.1K OHM 1% ERL-05 | 1,000In Stock9,000 On Order Expected 19-Jan-27 | ERL (Military RLR) | 30.1 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 200 V | 1.68 mm | 3.81 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR07C2430FSB14 TTI: RLR07C2430FSB14 Vishay Availability: 200In Stock8,900 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 243 OHM 1% ERL-07 | 200In Stock8,900 On Order Expected 19-Jan-27 | ERL (Military RLR) | 243 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR07C1101GSB14 TTI: RLR07C1101GSB14 Vishay Availability: 1,000In StockMetal Film Resistors - Through Hole 1.1K OHM 2% ERL-07 | 1,000In Stock | ERL (Military RLR) | 1.1 kOhms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR05C6191FSB14 TTI: RLR05C6191FSB14 Vishay Availability: 600In Stock9,500 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 6.19K OHM 1% ERL-05 | 600In Stock9,500 On Order Expected 19-Jan-27 | ERL (Military RLR) | 6.19 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 200 V | 1.68 mm | 3.81 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR05C8200GSB14 TTI: RLR05C8200GSB14 Vishay Availability: 5,300In Stock700 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 820 OHM 2% ERL-05 | 5,300In Stock700 On Order Expected 19-Jan-27 | ERL (Military RLR) | 820 Ohms | 125 mW (1/8 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 200 V | 1.68 mm | 3.81 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: MF1/4DCT52R3012F TTI: MF1/4DCT52R3012F KOA Speer Availability: 5,000In StockMetal Film Resistors - Through Hole 1/4W 30.1K ohm 1% | 5,000In Stock | MF | 30.1 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 2.3 mm | 6.3 mm | Axial | AEC-Q200 | Reel | Automotive Resistors | Semi-Precision | |||
Mfr: CMF55500R00FKEB TTI: CMF55500R00FKEB Vishay / Dale Availability: 1,000In StockMetal Film Resistors - Through Hole 500ohms 1% 100ppm | 1,000In Stock | CMF Industrial | 500 Ohms | 600 mW | 1 % | 100 PPM / C | - 55 C | + 125 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Non-Magnetic Resistors | Non-Magnetic Resistor | CMF55500R00FKEB | |||
Mfr: RLR07C1623FSB14 TTI: RLR07C1623FSB14 Vishay Availability: 400In Stock300 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 162K OHM 1% ERL-07 | 400In Stock300 On Order Expected 19-Jan-27 | ERL (Military RLR) | 162 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR07C4990FRB14 TTI: RLR07C4990FRB14 Vishay Availability: 300In StockMetal Film Resistors - Through Hole 499 OHM 1% ERL-07 | 300In Stock | ERL (Military RLR) | 499 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR07C51R0GRB14 TTI: RLR07C51R0GRB14 Vishay Availability: 700In Stock200 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 51 OHM 2% ERL-07 | 700In Stock200 On Order Expected 19-Jan-27 | ERL (Military RLR) | 51 Ohms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR07C2052FSB14 TTI: RLR07C2052FSB14 Vishay Availability: 1,000In Stock800 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 20.5K OHM 1% ERL-07 | 1,000In Stock800 On Order Expected 19-Jan-27 | ERL (Military RLR) | 20.5 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR07C2204GRB14 TTI: RLR07C2204GRB14 Vishay Availability: 200In Stock4,900 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 2.2M OHM 2% ERL-07 | 200In Stock4,900 On Order Expected 19-Jan-27 | ERL (Military RLR) | 2.2 MOhms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR07C2210FSB14 TTI: RLR07C2210FSB14 Vishay Availability: 1,300In StockMetal Film Resistors - Through Hole 221 OHM 1% ERL-07 | 1,300In Stock | ERL (Military RLR) | 221 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR05C1541FSB14 TTI: RLR05C1541FSB14 Vishay Availability: 1,600In Stock6,500 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 1.54K OHM 1% ERL-05 | 1,600In Stock6,500 On Order Expected 19-Jan-27 | ERL (Military RLR) | 1.54 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 200 V | 1.68 mm | 3.81 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR05C1622FSB14 TTI: RLR05C1622FSB14 Vishay Availability: 800In StockMetal Film Resistors - Through Hole 16.2K OHM 1% ERL-05 | 800In Stock | ERL (Military RLR) | 16.2 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 200 V | 1.68 mm | 3.81 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR05C2151FSB14 TTI: RLR05C2151FSB14 Vishay Availability: 700In Stock8,600 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 2.15K OHM 1% ERL-05 | 700In Stock8,600 On Order Expected 19-Jan-27 | ERL (Military RLR) | 2.15 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 200 V | 1.68 mm | 3.81 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability |