Metal Film Resistors
475,650 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Product | Type | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CCF071K00GKE36 TTI: CCF071K00GKE36 Vishay / Dale Availability: 15,000In Stock10,000 On Order Expected 07-Jan-27 Metal Film Resistors - Through Hole 1/4watt 1Kohms 2% Rated to 1/2watt | 15,000In Stock10,000 On Order Expected 07-Jan-27 | CCF07 | 1 kOhms | 250 mW (1/4 W), 500 mW (1/2 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.22 mm | Axial | Reel | Metal Film Resistors Flameproof | Metal Film Resistor Flameproof | ||||
Mfr: CCF55332RFKE36 TTI: CCF55332RFKE36 Vishay / Dale Availability: 0In Stock35,000 On Order Expected 07-Jan-27 Limited Supply Metal Film Resistors - Through Hole 1/4watt 332ohms 1% Rated to 1/2watt | 0In Stock35,000 On Order Expected 07-Jan-27 Limited Supply | CCF55 | 332 Ohms | 250 mW (1/4 W), 500 mW (1/2 W) | 1 % | 100 PPM / C | - 65 C | + 165 C | 250 V | 2.29 mm | 6.73 mm | Axial | Reel | Metal Film Resistors Flameproof | Metal Film Resistor Flameproof | ||||
Mfr: RN55D1500FB14 TTI: RN55D1500FB14 Vishay / Dale Availability: 10,000In StockMetal Film Resistors - Through Hole 1/8watt 150ohms 1% 100ppm | 10,000In Stock | RN | 150 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 175 C | 200 V | 2.29 mm | 6.1 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | ||||
Mfr: RN55C1004BB14 TTI: RN55C1004BB14 Vishay / Dale Availability: 1,600In StockMetal Film Resistors - Through Hole 1/8watt 1Mohms .1% 50ppm | 1,600In Stock | RN | 1 MOhms | 125 mW (1/8 W) | 0.1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 2.29 mm | 6.1 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | ||||
Mfr: RN55D3322FB14 TTI: RN55D3322FB14 Vishay / Dale Availability: 16,500In StockMetal Film Resistors - Through Hole 1/8watt 33.2Kohms 1% 100ppm | 16,500In Stock | RN | 33.2 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 175 C | 200 V | 2.29 mm | 6.1 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | ||||
Mfr: RN55D5621FB14 TTI: RN55D5621FB14 Vishay / Dale Availability: 4,100In StockMetal Film Resistors - Through Hole 1/8watt 5.62Kohms 1% 100ppm | 4,100In Stock | RN | 5.62 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 175 C | 200 V | 2.29 mm | 6.1 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | ||||
Mfr: RN55C2213FB14 TTI: RN55C2213FB14 Vishay / Dale Availability: 4,800In StockMetal Film Resistors - Through Hole 1/8watt 221Kohms 1% 50ppm | 4,800In Stock | RN | 221 kOhms | 125 mW (1/8 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 2.29 mm | 6.1 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | ||||
Mfr: RN55C3922FB14 TTI: RN55C3922FB14 Vishay / Dale Availability: 1,400In StockMetal Film Resistors - Through Hole 1/8watt 39.2Kohms 1% 50ppm | 1,400In Stock | RN | 39.2 kOhms | 125 mW (1/8 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 2.29 mm | 6.1 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | ||||
Mfr: RN55C1004FB14 TTI: RN55C1004FB14 Vishay / Dale Availability: 20,000In StockMetal Film Resistors - Through Hole 1M OHM 1% 50PPM 1/10W | 20,000In Stock | RN | 1 MOhms | 125 mW (1/8 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 2.29 mm | 6.1 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | ||||
Mfr: RN55C1212FB14 TTI: RN55C1212FB14 Vishay / Dale Availability: 900In Stock1,000 On Order Expected 15-Dec-26 Metal Film Resistors - Through Hole 1/8watt 12.1Kohms 1% 50ppm | 900In Stock1,000 On Order Expected 15-Dec-26 | RN | 12.1 kOhms | 125 mW (1/8 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 2.29 mm | 6.1 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | ||||
Mfr: RN55D4321FB14 TTI: RN55D4321FB14 Vishay / Dale Availability: 4,300In StockMetal Film Resistors - Through Hole 1/8watt 4.32Kohms 1% 100ppm | 4,300In Stock | RN | 4.32 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 175 C | 200 V | 2.29 mm | 6.1 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | ||||
Mfr: RN60C1001FRE6 TTI: RN60C1001FRE6 Vishay / Dale Availability: 11,000In StockMetal Film Resistors - Through Hole 1/4watt 1Kohms 1% 50ppm | 11,000In Stock | RN | 1 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 300 V | 3.68 mm | 8.74 mm | Axial | Reel | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | ||||
Mfr: RN55D2211FRE6 TTI: RN55D2211FRE6 Vishay / Dale Availability: 9,000In StockMetal Film Resistors - Through Hole 1/8watt 2.21Kohms 1% 100ppm | 9,000In Stock | RN | 2.21 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 175 C | 200 V | 2.29 mm | 6.1 mm | Axial | Reel | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | ||||
Mfr: RLR05C5100GSB14 TTI: RLR05C5100GSB14 Vishay Availability: 5,200In StockMetal Film Resistors - Through Hole 510 OHM 2% ERL-05 | 5,200In Stock | ERL (Military RLR) | 510 Ohms | 125 mW (1/8 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 200 V | 1.68 mm | 3.81 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR07C1303FSB14 TTI: RLR07C1303FSB14 Vishay Availability: 600In Stock800 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 130K OHM 1% ERL-07 | 600In Stock800 On Order Expected 19-Jan-27 | ERL (Military RLR) | 130 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR07C2611FSB14 TTI: RLR07C2611FSB14 Vishay Availability: 800In StockMetal Film Resistors - Through Hole 2.61K OHM 1% ERL-07 | 800In Stock | ERL (Military RLR) | 2.61 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR07C2743FSB14 TTI: RLR07C2743FSB14 Vishay Availability: 1,200In Stock200 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 274K OHM 1% ERL-07 | 1,200In Stock200 On Order Expected 19-Jan-27 | ERL (Military RLR) | 274 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR05C3921FSB14 TTI: RLR05C3921FSB14 Vishay Availability: 400In Stock8,600 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 3.92K OHM 1% ERL-05 | 400In Stock8,600 On Order Expected 19-Jan-27 | ERL (Military RLR) | 3.92 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 200 V | 1.68 mm | 3.81 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR05C6800GSB14 TTI: RLR05C6800GSB14 Vishay Availability: 6,300In Stock1,600 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 680 OHM 2% ERL-05 | 6,300In Stock1,600 On Order Expected 19-Jan-27 | ERL (Military RLR) | 680 Ohms | 125 mW (1/8 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 200 V | 1.68 mm | 3.81 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR07C4701GSRE6 TTI: RLR07C4701GSRE6 Vishay Availability: 14,000In StockMetal Film Resistors - Through Hole 4.7K OHM 2% ERL-07 | 14,000In Stock | ERL (Military RLR) | 4.7 kOhms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Reel | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR32C10R0FRB14 TTI: RLR32C10R0FRB14 Vishay Availability: 500In Stock200 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 10 OHM 1% ERL-32 | 500In Stock200 On Order Expected 19-Jan-27 | ERL (Military RLR) | 10 Ohms | 1 W | 1 % | 100 PPM / C | - 65 C | + 150 C | 500 V | 4.83 mm | 14.27 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RNC50H2671FSB14 TTI: RNC50H2671FSB14 Vishay Availability: 2,300In StockMetal Film Resistors - Through Hole 2.67K OHM 1% ERC-50 | 2,300In Stock | ERC | 2.67 kOhms | 100 mW (1/10 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 1.78 mm | 3.81 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | ||||
Mfr: RNC50H1241FSB14 TTI: RNC50H1241FSB14 Vishay Availability: 1,400In StockMetal Film Resistors - Through Hole 1.24K OHM 1% ERC-50 | 1,400In Stock | ERC | 1.24 kOhms | 100 mW (1/10 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 1.78 mm | 3.81 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | ||||
Mfr: RNC50H1401FSB14 TTI: RNC50H1401FSB14 Vishay Availability: 500In Stock200 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 1.4K OHM 1% ERC-50 | 500In Stock200 On Order Expected 19-Jan-27 | ERC | 1.4 kOhms | 100 mW (1/10 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 1.78 mm | 3.81 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | ||||
Mfr: CMF552K0000FHEB TTI: CMF552K0000FHEB Vishay / Dale Availability: 8,000In StockMetal Film Resistors - Through Hole 2Kohms 1% | 8,000In Stock | CMF Industrial | 2 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 125 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Non-Magnetic Resistors | Non-Magnetic Resistor | CMF552K0000FHEB |