Metal Film Resistors
484,645 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Product | Type | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RLR07C5601GSB14 TTI: RLR07C5601GSB14 Vishay Availability: 11,400In StockMetal Film Resistors - Through Hole 5.6K OHM 2% ERL-07 | 11,400In Stock | ERL (Military RLR) | 5.6 kOhms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR07C1502GSB14 TTI: RLR07C1502GSB14 Vishay Availability: 3,800In StockMetal Film Resistors - Through Hole 15K OHM 2% ERL-07 | 3,800In Stock | ERL (Military RLR) | 15 kOhms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR07C2200GSB14 TTI: RLR07C2200GSB14 Vishay Availability: 6,600In Stock900 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 220 OHM 2% ERL-07 | 6,600In Stock900 On Order Expected 19-Jan-27 | ERL (Military RLR) | 220 Ohms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR07C4751FSB14 TTI: RLR07C4751FSB14 Vishay Availability: 4,200In StockMetal Film Resistors - Through Hole 4.75K OHM 1% ERL-07 | 4,200In Stock | ERL (Military RLR) | 4.75 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR07C1004GRB14 TTI: RLR07C1004GRB14 Vishay Availability: 3,300In Stock5,600 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 1M OHM 2% ERL-07 | 3,300In Stock5,600 On Order Expected 19-Jan-27 | ERL (Military RLR) | 1 MOhms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: MFR-25FRF52-1K TTI: MFR-25FRF52-1K YAGEO Availability: 165,000In Stock95,000 On Order Expected 11-Feb-27 Metal Film Resistors - Through Hole 1K ohm 1/4W 1% | 165,000In Stock95,000 On Order Expected 11-Feb-27 | MFR | 1 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 2.4 mm | 6.3 mm | Axial | AEC-Q200 | Reel | Automotive Resistors | Metal Film Resistor | RNF14FTD1K00 | ||
Mfr: RLR07C2002GSB14 TTI: RLR07C2002GSB14 Vishay Availability: 9,300In StockMetal Film Resistors - Through Hole 20K OHM 2% ERL-07 | 9,300In Stock | ERL (Military RLR) | 20 kOhms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR07C2701GSB14 TTI: RLR07C2701GSB14 Vishay Availability: 8,300In Stock200 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 2.7K OHM 2% ERL-07 | 8,300In Stock200 On Order Expected 19-Jan-27 | ERL (Military RLR) | 2.7 kOhms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RNC55H1001FRB14 TTI: RNC55H1001FRB14 Vishay Availability: 700In Stock1,000 On Order Expected 12-Jan-27 Metal Film Resistors - Through Hole 1K OHM 1% ERC-55 | 700In Stock1,000 On Order Expected 12-Jan-27 | ERC | 1 kOhms | 125 mW (1/8 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 2.39 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | |||||
Mfr: RLR07C6801GSB14 TTI: RLR07C6801GSB14 Vishay Availability: 8,300In StockMetal Film Resistors - Through Hole 6.8K OHM 2% ERL-07 | 8,300In Stock | ERL (Military RLR) | 6.8 kOhms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR07C3301GSB14 TTI: RLR07C3301GSB14 Vishay Availability: 9,900In StockMetal Film Resistors - Through Hole 3.3K OHM 2% ERL-07 | 9,900In Stock | ERL (Military RLR) | 3.3 kOhms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR05C2702GSB14 TTI: RLR05C2702GSB14 Vishay Availability: 5,400In StockMetal Film Resistors - Through Hole 27K OHM 2% ERL-05 | 5,400In Stock | ERL (Military RLR) | 27 kOhms | 125 mW (1/8 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 200 V | 1.68 mm | 3.81 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR07C2702GSB14 TTI: RLR07C2702GSB14 Vishay Availability: 7,600In StockMetal Film Resistors - Through Hole 27K OHM 2% ERL-07 | 7,600In Stock | ERL (Military RLR) | 27 kOhms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR07C5111FSB14 TTI: RLR07C5111FSB14 Vishay Availability: 8,000In StockMetal Film Resistors - Through Hole 5.11K OHM 1% ERL-07 | 8,000In Stock | ERL (Military RLR) | 5.11 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR07C2203GSB14 TTI: RLR07C2203GSB14 Vishay Availability: 12,000In StockMetal Film Resistors - Through Hole 220K OHM 2% ERL-07 | 12,000In Stock | ERL (Military RLR) | 220 kOhms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR07C1001FRB14 TTI: RLR07C1001FRB14 Vishay Availability: 9,000In StockMetal Film Resistors - Through Hole 1K OHM 1% ERL-07 | 9,000In Stock | ERL (Military RLR) | 1 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: MF1/4DCT52R1001F TTI: MF1/4DCT52R1001F KOA Speer Availability: 130,000In Stock130,000 On Order Expected 16-Feb-27 Metal Film Resistors - Through Hole 1Kohms 1% 100PPM | 130,000In Stock130,000 On Order Expected 16-Feb-27 | MF | 1 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 2.3 mm | 6.3 mm | Axial | AEC-Q200 | Reel | Automotive Resistors | Semi-Precision | |||
Mfr: RNC55H1002FRB14 TTI: RNC55H1002FRB14 Vishay Availability: 3,000In Stock2,000 On Order Expected 05-Jan-27 Metal Film Resistors - Through Hole 10K OHM 1% ERC-55 | 3,000In Stock2,000 On Order Expected 05-Jan-27 | ERC | 10 kOhms | 125 mW (1/8 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 2.39 mm | 6.35 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | ||||
Mfr: RLR07C1004FSB14 TTI: RLR07C1004FSB14 Vishay Availability: 15,000In StockMetal Film Resistors - Through Hole 1M OHM 1% ERL-07 | 15,000In Stock | ERL (Military RLR) | 1 MOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR07C2211FSB14 TTI: RLR07C2211FSB14 Vishay Availability: 5,700In StockMetal Film Resistors - Through Hole 2.21K OHM 1% ERL-07 | 5,700In Stock | ERL (Military RLR) | 2.21 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR07C3901GSB14 TTI: RLR07C3901GSB14 Vishay Availability: 9,000In StockMetal Film Resistors - Through Hole 3.9K OHM 2% ERL-07 | 9,000In Stock | ERL (Military RLR) | 3.9 kOhms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR05C6801GSB14 TTI: RLR05C6801GSB14 Vishay Availability: 8,100In StockMetal Film Resistors - Through Hole 6.8K OHM 2% ERL-05 | 8,100In Stock | ERL (Military RLR) | 6.8 kOhms | 125 mW (1/8 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 200 V | 1.68 mm | 3.81 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR07C10R0FSB14 TTI: RLR07C10R0FSB14 Vishay Availability: 29,700In StockMetal Film Resistors - Through Hole 10 OHM 1% ERL-07 | 29,700In Stock | ERL (Military RLR) | 10 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR05C1000GSB14 TTI: RLR05C1000GSB14 Vishay Availability: 12,700In Stock2,400 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 100 OHM 2% ERL-05 | 12,700In Stock2,400 On Order Expected 19-Jan-27 | ERL (Military RLR) | 100 Ohms | 125 mW (1/8 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 200 V | 1.68 mm | 3.81 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR07C1000FRB14 TTI: RLR07C1000FRB14 Vishay Availability: 7,200In StockMetal Film Resistors - Through Hole 100 OHM 1% ERL-07 | 7,200In Stock | ERL (Military RLR) | 100 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability |