Metal Film Resistors
475,652 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Product | Type | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RLR07C4303GSB14 TTI: RLR07C4303GSB14 Vishay Availability: 500In StockMetal Film Resistors - Through Hole 430K OHM 2% ERL-07 | 500In Stock | ERL (Military RLR) | 430 kOhms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR07C4421FSB14 TTI: RLR07C4421FSB14 Vishay Availability: 800In Stock300 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 4.42K OHM 1% ERL-07 | 800In Stock300 On Order Expected 19-Jan-27 | ERL (Military RLR) | 4.42 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR07C1471FSB14 TTI: RLR07C1471FSB14 Vishay Availability: 700In StockMetal Film Resistors - Through Hole 1.47K OHM 1% ERL-07 | 700In Stock | ERL (Military RLR) | 1.47 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR07C8250FRB14 TTI: RLR07C8250FRB14 Vishay Availability: 600In StockMetal Film Resistors - Through Hole 825 OHM 1% ERL-07 | 600In Stock | ERL (Military RLR) | 825 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR07C8252FSB14 TTI: RLR07C8252FSB14 Vishay Availability: 1,100In Stock900 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 82.5K OHM 1% ERL-07 | 1,100In Stock900 On Order Expected 19-Jan-27 | ERL (Military RLR) | 82.5 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR32C5100GRB14 TTI: RLR32C5100GRB14 Vishay Availability: 1,000In StockMetal Film Resistors - Through Hole 510 OHM 2% ERL-32 | 1,000In Stock | ERL (Military RLR) | 510 Ohms | 1 W | 2 % | 100 PPM / C | - 65 C | + 150 C | 500 V | 4.83 mm | 14.27 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR07C2261FSB14 TTI: RLR07C2261FSB14 Vishay Availability: 800In StockMetal Film Resistors - Through Hole 2.26K OHM 1% ERL-07 | 800In Stock | ERL (Military RLR) | 2.26 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR07C1801GRB14 TTI: RLR07C1801GRB14 Vishay Availability: 1,000In StockMetal Film Resistors - Through Hole 1.8K OHM 2% ERL-07 | 1,000In Stock | ERL (Military RLR) | 1.8 kOhms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR07C1804GSB14 TTI: RLR07C1804GSB14 Vishay Availability: 400In StockMetal Film Resistors - Through Hole 1.8M OHM 2% ERL-07 | 400In Stock | ERL (Military RLR) | 1.8 MOhms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR07C6490FSB14 TTI: RLR07C6490FSB14 Vishay Availability: 1,300In StockMetal Film Resistors - Through Hole 649 OHM 1% ERL-07 | 1,300In Stock | ERL (Military RLR) | 649 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR07C1100FSB14 TTI: RLR07C1100FSB14 Vishay Availability: 500In StockMetal Film Resistors - Through Hole 110 OHM 1% ERL-07 | 500In Stock | ERL (Military RLR) | 110 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
16,000In Stock | YR1 | 20 Ohms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 65 C | + 155 C | 250 V | 2.3 mm | 6.3 mm | Axial | Reel | Metal Film Precision Resistors | Precision Resistor | 3-1879026-2 | ||||
Mfr: RC55LF-D-10K-B-B TTI: RC55LF-D-10K-B-B IRC / TT Electronics Availability: 550In StockMetal Film Resistors - Through Hole 1/4W 10K 0.1% | 550In Stock | RC | 10 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 7.2 mm | Axial | Bulk | Metal Film Precision Resistors | Metal Film Resistor | RC-RC55LF-D-10K-B-B | |||
Mfr: CPF310K000FKE14 TTI: CPF310K000FKE14 Vishay / Dale Availability: 900In StockLimited Supply Metal Film Resistors - Through Hole 3watts 10Kohms 1% 100ppm | 900In StockLimited Supply | CPF | 10 kOhms | 3 W | 1 % | 100 PPM / C | - 65 C | + 230 C | 500 V | 4.57 mm | 14.1 mm | Axial | Bulk | Metal Film Resistors Flameproof | Metal Film Resistor Flameproof | CPF310K000FKE | |||
Mfr: CMF554K9900FHEB TTI: CMF554K9900FHEB Vishay / Dale Availability: 1,000In Stock10,000 On Order Expected 23-Nov-26 Metal Film Resistors - Through Hole 4.99Kohms 1% | 1,000In Stock10,000 On Order Expected 23-Nov-26 | CMF Industrial | 4.99 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 125 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Non-Magnetic Resistors | Non-Magnetic Resistor | CMF554K9900FHEB | |||
Mfr: RN55C3012FB14 TTI: RN55C3012FB14 Vishay / Dale Availability: 2,100In StockMetal Film Resistors - Through Hole 1/8watt 30.1Kohms 1% 50ppm | 2,100In Stock | RN | 30.1 kOhms | 125 mW (1/8 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 2.29 mm | 6.1 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | ||||
Mfr: RN60D1003FB14 TTI: RN60D1003FB14 Vishay / Dale Availability: 15,300In StockMetal Film Resistors - Through Hole 1/4watt 100Kohms 1% 100ppm | 15,300In Stock | RN | 100 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 175 C | 300 V | 3.68 mm | 8.74 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | ||||
Mfr: RN60E1002BB14 TTI: RN60E1002BB14 Vishay / Dale Availability: 300In Stock1,000 On Order Expected 08-Dec-26 Metal Film Resistors - Through Hole 1/4watt 10Kohms .1% 25ppm | 300In Stock1,000 On Order Expected 08-Dec-26 | RN | 10 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 65 C | + 175 C | 300 V | 3.68 mm | 8.74 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | ||||
Mfr: RN55D3014FB14 TTI: RN55D3014FB14 Vishay / Dale Availability: 1,800In Stock9,200 On Order Expected 01-Dec-26 Metal Film Resistors - Through Hole 1/8watt 3.01Mohms 1% 100ppm | 1,800In Stock9,200 On Order Expected 01-Dec-26 | RN | 3.01 MOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 175 C | 200 V | 2.29 mm | 6.1 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | ||||
Mfr: RN65D2001FB14 TTI: RN65D2001FB14 Vishay / Dale Availability: 700In Stock1,000 On Order Expected 05-Jan-27 Metal Film Resistors - Through Hole 1/2watt 2Kohms 1% 100ppm | 700In Stock1,000 On Order Expected 05-Jan-27 | RN | 2 kOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | - 65 C | + 175 C | 350 V | 4.57 mm | 14.27 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | ||||
Mfr: MFR-25FRF52-1M TTI: MFR-25FRF52-1M YAGEO Availability: 5,000In Stock40,000 On Order Expected 21-Jan-27 Metal Film Resistors - Through Hole 1M ohm 1/4W 1% | 5,000In Stock40,000 On Order Expected 21-Jan-27 | MFR | 1 MOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 2.4 mm | 6.3 mm | Axial | AEC-Q200 | Reel | Automotive Resistors | Metal Film Resistor | |||
Mfr: MFR-25FBF52-200R TTI: MFR-25FBF52-200R YAGEO Availability: 6,000In StockMetal Film Resistors - Through Hole 200 OHM 1/4W 1% | 6,000In Stock | MFR | 200 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 2.4 mm | 6.3 mm | Axial | AEC-Q200 | Bulk | Automotive Resistors | Metal Film Resistor | |||
Mfr: RNC50H8062FSB14 TTI: RNC50H8062FSB14 Vishay Availability: 700In StockMetal Film Resistors - Through Hole 80.6K OHM 1% ERC-50 | 700In Stock | ERC | 80.6 kOhms | 100 mW (1/10 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 1.78 mm | 3.81 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | ||||
Mfr: RNC50H3831FSB14 TTI: RNC50H3831FSB14 Vishay Availability: 800In StockMetal Film Resistors - Through Hole 3.83K OHM 1% ERC-50 | 800In Stock | ERC | 3.83 kOhms | 100 mW (1/10 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 1.78 mm | 3.81 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | ||||
Mfr: CCF071K00GKE36 TTI: CCF071K00GKE36 Vishay / Dale Availability: 15,000In Stock10,000 On Order Expected 07-Jan-27 Metal Film Resistors - Through Hole 1/4watt 1Kohms 2% Rated to 1/2watt | 15,000In Stock10,000 On Order Expected 07-Jan-27 | CCF07 | 1 kOhms | 250 mW (1/4 W), 500 mW (1/2 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.22 mm | Axial | Reel | Metal Film Resistors Flameproof | Metal Film Resistor Flameproof |