Metal Film Resistors
475,652 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Product | Type | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RLR07C8452FSB14 TTI: RLR07C8452FSB14 Vishay Availability: 3,400In StockMetal Film Resistors - Through Hole 84.5K OHM 1% ERL-07 | 3,400In Stock | ERL (Military RLR) | 84.5 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR20C10R0FRB14 TTI: RLR20C10R0FRB14 Vishay Availability: 100In Stock1,000 On Order Expected 20-Sep-27 Metal Film Resistors - Through Hole 10 OHM 1% ERL-20 | 100In Stock1,000 On Order Expected 20-Sep-27 | ERL (Military RLR) | 10 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 350 V | 3.51 mm | 9.53 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR07C10R0FRB14 TTI: RLR07C10R0FRB14 Vishay Availability: 5,300In Stock100 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 10 OHM 1% ERL-07 | 5,300In Stock100 On Order Expected 19-Jan-27 | ERL (Military RLR) | 10 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: CMF55332R00FHEB TTI: CMF55332R00FHEB Vishay / Dale Availability: 4,000In StockMetal Film Resistors - Through Hole 332ohm 1% 50ppm | 4,000In Stock | CMF Industrial | 332 Ohms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 125 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Non-Magnetic Resistors | Non-Magnetic Resistor | CMF55332R00FHEB | |||
Mfr: RLR07C68R0GRB14 TTI: RLR07C68R0GRB14 Vishay Availability: 200In StockMetal Film Resistors - Through Hole 68 OHM 2% ERL-07 | 200In Stock | ERL (Military RLR) | 68 Ohms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: MFR-25FBF52-2K21 TTI: MFR-25FBF52-2K21 YAGEO Availability: 10,000In StockMetal Film Resistors - Through Hole 2.21K OHM 1/4W 1% | 10,000In Stock | MFR | 2.21 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 2.4 mm | 6.3 mm | Axial | AEC-Q200 | Bulk | Automotive Resistors | Metal Film Resistor | |||
Mfr: MFR-25FRF52-2K TTI: MFR-25FRF52-2K YAGEO Availability: 10,000In StockMetal Film Resistors - Through Hole 2K ohm 1/4W 1% | 10,000In Stock | MFR | 2 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 2.4 mm | 6.3 mm | Axial | AEC-Q200 | Reel | Automotive Resistors | Metal Film Resistor | |||
Mfr: CMF557K5000FHEB TTI: CMF557K5000FHEB Vishay / Dale Availability: 4,000In StockMetal Film Resistors - Through Hole 7.5Kohms 1% | 4,000In Stock | CMF Industrial | 7.5 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 125 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Non-Magnetic Resistors | Non-Magnetic Resistor | CMF557K5000FHEB | |||
Mfr: RR03J3R0TB TTI: RR03J3R0TB TE Connectivity / Holsworthy Availability: 4,000In StockMetal Film Resistors - Through Hole RR03 5% 3R0 AMMO | 4,000In Stock | RR | 3 Ohms | 3 W | 5 % | 300 PPM / C | - 55 C | + 155 C | 750 V | 5 mm | 15 mm | Axial | Ammo Pack | Metal Film Resistors High Reliability | Power Resistor | 2-1879354-4 | |||
Mfr: MF1/4DCT52R4021F TTI: MF1/4DCT52R4021F KOA Speer Availability: 5,000In StockMetal Film Resistors - Through Hole 4.02Kohms 1% 100PPM | 5,000In Stock | MF | 4.02 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 2.3 mm | 6.3 mm | Axial | AEC-Q200 | Reel | Automotive Resistors | Semi-Precision | |||
Mfr: MF1/4DCT52R3320F TTI: MF1/4DCT52R3320F KOA Speer Availability: 85,000In StockMetal Film Resistors - Through Hole 332ohms 1% 100PPM | 85,000In Stock | MF | 332 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 2.3 mm | 6.3 mm | Axial | AEC-Q200 | Reel | Automotive Resistors | Semi-Precision | |||
Mfr: RL07S331GB14 TTI: RL07S331GB14 Vishay / Dale Availability: 800In Stock600 On Order Expected 01-Dec-26 Metal Film Resistors - Through Hole 1/4watt 330ohms 2% | 800In Stock600 On Order Expected 01-Dec-26 | RL | 330 Ohms | 250 mW (1/4 W) | 2 % | 200 PPM / C | - 65 C | + 175 C | 250 V | 2.29 mm | 6.1 mm | Axial | Box | Metal Film Precision Resistors | Fixed Resistor | ||||
Mfr: RN55D49R9FB14 TTI: RN55D49R9FB14 Vishay / Dale Availability: 300In Stock9,700 On Order Expected 20-Nov-26 Metal Film Resistors - Through Hole 1/8watt 49.9ohms 1% 100ppm | 300In Stock9,700 On Order Expected 20-Nov-26 | RN | 49.9 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 175 C | 200 V | 2.29 mm | 6.1 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | ||||
Mfr: RN55D1402FB14 TTI: RN55D1402FB14 Vishay / Dale Availability: 100In Stock1,000 On Order Expected 08-Dec-26 Metal Film Resistors - Through Hole 1/8watt 14Kohms 1% 100ppm | 100In Stock1,000 On Order Expected 08-Dec-26 | RN | 14 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 175 C | 200 V | 2.29 mm | 6.1 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | ||||
Mfr: RN55C4990FB14 TTI: RN55C4990FB14 Vishay / Dale Availability: 1,000In Stock1,000 On Order Expected 20-Nov-26 Metal Film Resistors - Through Hole 1/8watt 499ohms 1% 50ppm | 1,000In Stock1,000 On Order Expected 20-Nov-26 | RN | 499 Ohms | 125 mW (1/8 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 2.29 mm | 6.1 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | ||||
Mfr: RN55D4122FB14 TTI: RN55D4122FB14 Vishay / Dale Availability: 300In Stock1,000 On Order Expected 15-Dec-26 Metal Film Resistors - Through Hole 1/8watt 41.2Kohms 1% 100ppm | 300In Stock1,000 On Order Expected 15-Dec-26 | RN | 41.2 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 175 C | 200 V | 2.29 mm | 6.1 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | ||||
Mfr: RN55D9092FB14 TTI: RN55D9092FB14 Vishay / Dale Availability: 700In StockMetal Film Resistors - Through Hole 1/8watt 90.9Kohms 1% 100ppm | 700In Stock | RN | 90.9 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 175 C | 200 V | 2.29 mm | 6.1 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | ||||
Mfr: RN55D6191FB14 TTI: RN55D6191FB14 Vishay / Dale Availability: 4,800In StockMetal Film Resistors - Through Hole 1/8watt 6.19Kohms 1% 100ppm | 4,800In Stock | RN | 6.19 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 175 C | 200 V | 2.29 mm | 6.1 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | ||||
Mfr: RL20S152GB14 TTI: RL20S152GB14 Vishay / Dale Availability: 300In StockMetal Film Resistors - Through Hole 1/2watt 1.5Kohms 2% | 300In Stock | RL | 1.5 kOhms | 500 mW (1/2 W) | 2 % | 200 PPM / C | - 65 C | + 175 C | 350 V | 3.68 mm | 9.53 mm | Axial | Box | Metal Film Precision Resistors | Fixed Resistor | ||||
Mfr: RN55D4022FB14 TTI: RN55D4022FB14 Vishay / Dale Availability: 300In Stock10,000 On Order Expected 15-Dec-26 Metal Film Resistors - Through Hole 1/8watt 40.2Kohms 1% 100ppm | 300In Stock10,000 On Order Expected 15-Dec-26 | RN | 40.2 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 175 C | 200 V | 2.29 mm | 6.1 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | ||||
Mfr: RN55D1073FB14 TTI: RN55D1073FB14 Vishay / Dale Availability: 300In StockMetal Film Resistors - Through Hole 1/8watt 107Kohms 1% 100ppm | 300In Stock | RN | 107 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 175 C | 200 V | 2.29 mm | 6.1 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | ||||
Mfr: RN55D3010FB14 TTI: RN55D3010FB14 Vishay / Dale Availability: 10,400In StockMetal Film Resistors - Through Hole 1/8watt 301ohms 1% 100ppm | 10,400In Stock | RN | 301 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 175 C | 200 V | 2.29 mm | 6.1 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | ||||
Mfr: RN60D1002FRE6 TTI: RN60D1002FRE6 Vishay / Dale Availability: 3,000In StockMetal Film Resistors - Through Hole 1/4watt 10Kohms 1% 100ppm | 3,000In Stock | RN | 10 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 175 C | 300 V | 3.68 mm | 8.74 mm | Axial | Reel | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | ||||
Mfr: RN50C4990FB14 TTI: RN50C4990FB14 Vishay / Dale Availability: 2,700In StockMetal Film Resistors - Through Hole 1/20watt 499ohms 1% 50ppm | 2,700In Stock | RN | 499 Ohms | 50 mW (1/20 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 1.65 mm | 3.81 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | ||||
Mfr: RN65C1000FB14 TTI: RN65C1000FB14 Vishay / Dale Availability: 1,300In Stock300 On Order Expected 18-Dec-26 Metal Film Resistors - Through Hole 1/2watt 100ohms 1% 50ppm | 1,300In Stock300 On Order Expected 18-Dec-26 | RN | 100 Ohms | 500 mW (1/2 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 350 V | 4.57 mm | 14.27 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor |