Metal Film Resistors
475,652 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Product | Type |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RLR05C1000FRB14 TTI: RLR05C1000FRB14 Vishay Availability: 100In Stock9,200 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 100 OHM 1% ERL-05 | 100In Stock9,200 On Order Expected 19-Jan-27 | ERL (Military RLR) | 100 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 200 V | 1.68 mm | 3.81 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RNC55J1001BSB14 TTI: RNC55J1001BSB14 Vishay Availability: 1,000In StockMetal Film Resistors - Through Hole 1K OHM .1% ERC-55 | 1,000In Stock | ERC (Military RNC/RNR) | 1 kOhms | 125 mW (1/8 W) | 0.1 % | 25 PPM / C | - 65 C | + 175 C | 200 V | 2.39 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | ||||
Mfr: RLR05C1000GSRE6 TTI: RLR05C1000GSRE6 Vishay Availability: 6,000In StockMetal Film Resistors - Through Hole 100 OHM 2% ERL-05 | 6,000In Stock | ERL (Military RLR) | 100 Ohms | 125 mW (1/8 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 200 V | 1.68 mm | 3.81 mm | Axial | Reel | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR05C1001GSRE6 TTI: RLR05C1001GSRE6 Vishay Availability: 9,000In StockMetal Film Resistors - Through Hole 1K OHM 2% ERL-05 | 9,000In Stock | ERL (Military RLR) | 1 kOhms | 125 mW (1/8 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 200 V | 1.68 mm | 3.81 mm | Axial | Reel | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR05C1003FSRE6 TTI: RLR05C1003FSRE6 Vishay Availability: 32,000In StockMetal Film Resistors - Through Hole 100K OHM 1% ERL-05 | 32,000In Stock | ERL (Military RLR) | 100 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 200 V | 1.68 mm | 3.81 mm | Axial | Reel | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR05C9090FSB14 TTI: RLR05C9090FSB14 Vishay Availability: 500In Stock8,600 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 909 OHM 1% ERL-05 | 500In Stock8,600 On Order Expected 19-Jan-27 | ERL (Military RLR) | 909 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 200 V | 1.68 mm | 3.81 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C1300FSB14 TTI: RLR07C1300FSB14 Vishay Availability: 1,300In StockMetal Film Resistors - Through Hole 130 OHM 1% ERL-07 | 1,300In Stock | ERL (Military RLR) | 130 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C1300GSB14 TTI: RLR07C1300GSB14 Vishay Availability: 1,200In StockMetal Film Resistors - Through Hole 130 OHM 2% ERL-07 | 1,200In Stock | ERL (Military RLR) | 130 Ohms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR05C2203GRB14 TTI: RLR05C2203GRB14 Vishay Availability: 400In Stock900 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 220K OHM 2% ERL-05 | 400In Stock900 On Order Expected 19-Jan-27 | ERL (Military RLR) | 220 kOhms | 125 mW (1/8 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 200 V | 1.68 mm | 3.81 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR05C2212FSB14 TTI: RLR05C2212FSB14 Vishay Availability: 5,600In Stock100 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 22.1K OHM 1% ERL-05 | 5,600In Stock100 On Order Expected 19-Jan-27 | ERL (Military RLR) | 22.1 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 200 V | 1.68 mm | 3.81 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR05C5600GSB14 TTI: RLR05C5600GSB14 Vishay Availability: 200In StockMetal Film Resistors - Through Hole 560 OHM 2% ERL-05 | 200In Stock | ERL (Military RLR) | 560 Ohms | 125 mW (1/8 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 200 V | 1.68 mm | 3.81 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C18R0GSB14 TTI: RLR07C18R0GSB14 Vishay Availability: 400In Stock9,500 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 18 OHM 2% ERL-07 | 400In Stock9,500 On Order Expected 19-Jan-27 | ERL (Military RLR) | 18 Ohms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C2000GMB14 TTI: RLR07C2000GMB14 Vishay Availability: 100In StockMetal Film Resistors - Through Hole 200 OHM 2% ERL-07 | 100In Stock | ERL (Military RLR) | 200 Ohms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C2001GSRE6 TTI: RLR07C2001GSRE6 Vishay Availability: 6,000In StockMetal Film Resistors - Through Hole 2K OHM 2% ERL-07 | 6,000In Stock | ERL (Military RLR) | 2 kOhms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Reel | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C1504FSB14 TTI: RLR07C1504FSB14 Vishay Availability: 700In Stock4,400 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 1.5M OHM 1% ERL-07 | 700In Stock4,400 On Order Expected 19-Jan-27 | ERL (Military RLR) | 1.5 MOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C2152FSB14 TTI: RLR07C2152FSB14 Vishay Availability: 1,000In StockMetal Film Resistors - Through Hole 21.5K OHM 1% ERL-07 | 1,000In Stock | ERL (Military RLR) | 21.5 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C2201GSRE6 TTI: RLR07C2201GSRE6 Vishay Availability: 7,000In StockMetal Film Resistors - Through Hole 2.2K OHM 2% ERL-07 | 7,000In Stock | ERL (Military RLR) | 2.2 kOhms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Reel | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C2203GRB14 TTI: RLR07C2203GRB14 Vishay Availability: 700In StockMetal Film Resistors - Through Hole 220K OHM 2% ERL-07 | 700In Stock | ERL (Military RLR) | 220 kOhms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C39R2FSB14 TTI: RLR07C39R2FSB14 Vishay Availability: 200In StockMetal Film Resistors - Through Hole 39.2 OHM 1% ERL-07 | 200In Stock | ERL (Military RLR) | 39 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C1501FRB14 TTI: RLR07C1501FRB14 Vishay Availability: 300In StockMetal Film Resistors - Through Hole 1.5K OHM 1% ERL-07 | 300In Stock | ERL (Military RLR) | 1.5 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C1541FSB14 TTI: RLR07C1541FSB14 Vishay Availability: 700In StockMetal Film Resistors - Through Hole 1.54K OHM 1% ERL-07 | 700In Stock | ERL (Military RLR) | 1.54 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C8062FSB14 TTI: RLR07C8062FSB14 Vishay Availability: 700In StockMetal Film Resistors - Through Hole 80.6K OHM 1% ERL-07 | 700In Stock | ERL (Military RLR) | 80.6 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C5762FSB14 TTI: RLR07C5762FSB14 Vishay Availability: 1,200In Stock200 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 57.6K OHM 1% ERL-07 | 1,200In Stock200 On Order Expected 19-Jan-27 | ERL (Military RLR) | 57.6 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C1002GMB14 TTI: RLR07C1002GMB14 Vishay Availability: 700In StockMetal Film Resistors - Through Hole 10K OHM 2% ERL-07 | 700In Stock | ERL (Military RLR) | 10 kOhms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C36R0GSB14 TTI: RLR07C36R0GSB14 Vishay Availability: 100In StockMetal Film Resistors - Through Hole 36 OHM 2% ERL-07 | 100In Stock | ERL (Military RLR) | 36 Ohms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability |