Metal Film Resistors
475,650 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Product | Type |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RNC50H3091FSB14 TTI: RNC50H3091FSB14 Vishay Availability: 1,300In Stock700 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 3.09K OHM 1% ERC-50 | 1,300In Stock700 On Order Expected 19-Jan-27 | ERC | 3.09 kOhms | 100 mW (1/10 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 1.78 mm | 3.81 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | |||
Mfr: RNC50H3092FSB14 TTI: RNC50H3092FSB14 Vishay Availability: 700In StockMetal Film Resistors - Through Hole 30.9K OHM 1% ERC-50 | 700In Stock | ERC | 30.9 kOhms | 100 mW (1/10 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 1.78 mm | 3.81 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | |||
Mfr: RNC50H4532FSB14 TTI: RNC50H4532FSB14 Vishay Availability: 1,300In StockMetal Film Resistors - Through Hole 45.3K OHM 1% ERC-50 | 1,300In Stock | ERC | 45.3 kOhms | 100 mW (1/10 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 1.78 mm | 3.81 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | |||
Mfr: RNC50H5361FSB14 TTI: RNC50H5361FSB14 Vishay Availability: 1,400In StockMetal Film Resistors - Through Hole 5.36K OHM 1% ERC-50 | 1,400In Stock | ERC | 5.36 kOhms | 100 mW (1/10 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 1.78 mm | 3.81 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | |||
Mfr: RLR05C1622FSB14 TTI: RLR05C1622FSB14 Vishay Availability: 800In StockMetal Film Resistors - Through Hole 16.2K OHM 1% ERL-05 | 800In Stock | ERL (Military RLR) | 16.2 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 200 V | 1.68 mm | 3.81 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR05C2151FSB14 TTI: RLR05C2151FSB14 Vishay Availability: 700In Stock8,600 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 2.15K OHM 1% ERL-05 | 700In Stock8,600 On Order Expected 19-Jan-27 | ERL (Military RLR) | 2.15 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 200 V | 1.68 mm | 3.81 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR05C1002GSRE6 TTI: RLR05C1002GSRE6 Vishay Availability: 13,000In Stock9,000 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 10K OHM 2% ERL-05 | 13,000In Stock9,000 On Order Expected 19-Jan-27 | ERL (Military RLR) | 10 kOhms | 125 mW (1/8 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 200 V | 1.68 mm | 3.81 mm | Axial | Reel | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR05C1003GRB14 TTI: RLR05C1003GRB14 Vishay Availability: 400In StockMetal Film Resistors - Through Hole 100K OHM 2% ERL-05 | 400In Stock | ERL (Military RLR) | 100 kOhms | 125 mW (1/8 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 200 V | 1.68 mm | 3.81 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR05C1211FSB14 TTI: RLR05C1211FSB14 Vishay Availability: 5,300In Stock1,000 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 1.21K OHM 1% ERL-05 | 5,300In Stock1,000 On Order Expected 19-Jan-27 | ERL (Military RLR) | 1.21 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 200 V | 1.68 mm | 3.81 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR05C6191FSB14 TTI: RLR05C6191FSB14 Vishay Availability: 600In Stock9,500 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 6.19K OHM 1% ERL-05 | 600In Stock9,500 On Order Expected 19-Jan-27 | ERL (Military RLR) | 6.19 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 200 V | 1.68 mm | 3.81 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C2052FSB14 TTI: RLR07C2052FSB14 Vishay Availability: 1,000In Stock800 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 20.5K OHM 1% ERL-07 | 1,000In Stock800 On Order Expected 19-Jan-27 | ERL (Military RLR) | 20.5 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR05C9092FSB14 TTI: RLR05C9092FSB14 Vishay Availability: 900In StockMetal Film Resistors - Through Hole 90.9K OHM 1% ERL-05 | 900In Stock | ERL (Military RLR) | 90.9 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 200 V | 1.68 mm | 3.81 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C51R0GRB14 TTI: RLR07C51R0GRB14 Vishay Availability: 700In Stock200 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 51 OHM 2% ERL-07 | 700In Stock200 On Order Expected 19-Jan-27 | ERL (Military RLR) | 51 Ohms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C2204GRB14 TTI: RLR07C2204GRB14 Vishay Availability: 200In Stock4,900 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 2.2M OHM 2% ERL-07 | 200In Stock4,900 On Order Expected 19-Jan-27 | ERL (Military RLR) | 2.2 MOhms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C2210FSB14 TTI: RLR07C2210FSB14 Vishay Availability: 1,300In StockMetal Film Resistors - Through Hole 221 OHM 1% ERL-07 | 1,300In Stock | ERL (Military RLR) | 221 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR05C8200GSB14 TTI: RLR05C8200GSB14 Vishay Availability: 5,300In Stock700 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 820 OHM 2% ERL-05 | 5,300In Stock700 On Order Expected 19-Jan-27 | ERL (Military RLR) | 820 Ohms | 125 mW (1/8 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 200 V | 1.68 mm | 3.81 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C4990FRB14 TTI: RLR07C4990FRB14 Vishay Availability: 300In StockMetal Film Resistors - Through Hole 499 OHM 1% ERL-07 | 300In Stock | ERL (Military RLR) | 499 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C1001FSRE6 TTI: RLR07C1001FSRE6 Vishay Availability: 30,000In StockMetal Film Resistors - Through Hole 1K OHM 1% ERL-07 | 30,000In Stock | ERL (Military RLR) | 1 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Reel | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C1623FSB14 TTI: RLR07C1623FSB14 Vishay Availability: 400In Stock300 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 162K OHM 1% ERL-07 | 400In Stock300 On Order Expected 19-Jan-27 | ERL (Military RLR) | 162 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C2430FSB14 TTI: RLR07C2430FSB14 Vishay Availability: 200In Stock8,900 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 243 OHM 1% ERL-07 | 200In Stock8,900 On Order Expected 19-Jan-27 | ERL (Military RLR) | 243 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C1003FSRE6 TTI: RLR07C1003FSRE6 Vishay Availability: 14,000In StockMetal Film Resistors - Through Hole 100K OHM 1% ERL-07 | 14,000In Stock | ERL (Military RLR) | 100 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Reel | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C9100GSB14 TTI: RLR07C9100GSB14 Vishay Availability: 1,400In StockMetal Film Resistors - Through Hole 910 OHM 2% ERL-07 | 1,400In Stock | ERL (Military RLR) | 910 Ohms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C2490FSB14 TTI: RLR07C2490FSB14 Vishay Availability: 1,100In StockMetal Film Resistors - Through Hole 249 OHM 1% ERL-07 | 1,100In Stock | ERL (Military RLR) | 249 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C2493FSB14 TTI: RLR07C2493FSB14 Vishay Availability: 500In StockMetal Film Resistors - Through Hole 249K OHM 1% ERL-07 | 500In Stock | ERL (Military RLR) | 249 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C10R0GRB14 TTI: RLR07C10R0GRB14 Vishay Availability: 2,700In Stock4,000 On Order Expected 15-Dec-26 Metal Film Resistors - Through Hole 10 OHM 2% ERL-07 | 2,700In Stock4,000 On Order Expected 15-Dec-26 | ERL (Military RLR) | 10 Ohms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability |