Metal Film Resistors
475,650 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Product | Type | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RLR07C1001GSRE5 TTI: RLR07C1001GSRE5 Vishay Availability: 500In StockMetal Film Resistors - Through Hole 1K OHM 2% ERL-07 | 500In Stock | ERL (Military RLR) | 1 kOhms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Reel | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR07C1002GSRE5 TTI: RLR07C1002GSRE5 Vishay Availability: 2,500In Stock500 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 10K OHM 2% ERL-07 | 2,500In Stock500 On Order Expected 19-Jan-27 | ERL (Military RLR) | 10 kOhms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Reel | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR07C3300GRB14 TTI: RLR07C3300GRB14 Vishay Availability: 3,200In Stock4,100 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 330 OHM 2% ERL-07 | 3,200In Stock4,100 On Order Expected 19-Jan-27 | ERL (Military RLR) | 330 Ohms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR07C3321FRB14 TTI: RLR07C3321FRB14 Vishay Availability: 500In Stock200 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 3.32K OHM 1% ERL-07 | 500In Stock200 On Order Expected 19-Jan-27 | ERL (Military RLR) | 3.32 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR07C3322FRB14 TTI: RLR07C3322FRB14 Vishay Availability: 1,500In StockMetal Film Resistors - Through Hole 33.2K OHM 1% ERL-07 | 1,500In Stock | ERL (Military RLR) | 33.2 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR07C3601GSB14 TTI: RLR07C3601GSB14 Vishay Availability: 1,400In StockMetal Film Resistors - Through Hole 3.6K OHM 2% ERL-07 | 1,400In Stock | ERL (Military RLR) | 3.6 kOhms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR07C39R0GSB14 TTI: RLR07C39R0GSB14 Vishay Availability: 5,400In StockMetal Film Resistors - Through Hole 39 OHM 2% ERL-07 | 5,400In Stock | ERL (Military RLR) | 39 Ohms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR07C1200FSB14 TTI: RLR07C1200FSB14 Vishay Availability: 200In Stock1,000 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 120 OHM 1% ERL-07 | 200In Stock1,000 On Order Expected 19-Jan-27 | ERL (Military RLR) | 120 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR07C1213FSB14 TTI: RLR07C1213FSB14 Vishay Availability: 400In StockMetal Film Resistors - Through Hole 121K OHM 1% ERL-07 | 400In Stock | ERL (Military RLR) | 121 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR07C1303GSB14 TTI: RLR07C1303GSB14 Vishay Availability: 300In Stock900 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 130K OHM 2% ERL-07 | 300In Stock900 On Order Expected 19-Jan-27 | ERL (Military RLR) | 130 kOhms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: ZOR-12-R-52-0R TTI: ZOR-12-R-52-0R YAGEO Availability: 10,000In Stock20,000 On Order Expected 12-Nov-26 Metal Film Resistors - Through Hole 1/6W | 10,000In Stock20,000 On Order Expected 12-Nov-26 | ZOR | 0 Ohms | 166 mW (1/6 W) | - 55 C | + 155 C | 1.8 mm | 3.3 mm | Axial | Reel | Metal Film Resistors Zero-Ohm | Zero Ohm Resistor | |||||||
Mfr: RLR07C10R0FPB14 TTI: RLR07C10R0FPB14 Vishay Availability: 1,200In Stock300 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole RLR07 10ohms 1% | 1,200In Stock300 On Order Expected 19-Jan-27 | ERL (Military RLR) | 10 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RN60C5000BB14 TTI: RN60C5000BB14 Vishay / Dale Availability: 900In Stock1,000 On Order Expected 01-Dec-26 Metal Film Resistors - Through Hole 1/4watt 500ohms .1% 50ppm | 900In Stock1,000 On Order Expected 01-Dec-26 | RN | 500 Ohms | 250 mW (1/4 W) | 0.1 % | 50 PPM / C | - 65 C | + 175 C | 300 V | 3.68 mm | 8.74 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | ||||
Mfr: RLR07C2610FSB14 TTI: RLR07C2610FSB14 Vishay Availability: 500In StockMetal Film Resistors - Through Hole 261 OHM 1% ERL-07 | 500In Stock | ERL (Military RLR) | 261 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR07C3162FSB14 TTI: RLR07C3162FSB14 Vishay Availability: 1,100In Stock600 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 31.6K OHM 1% ERL-07 | 1,100In Stock600 On Order Expected 19-Jan-27 | ERL (Military RLR) | 31.6 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: CMF55100K00FKEB TTI: CMF55100K00FKEB Vishay / Dale Availability: 6,000In Stock7,000 On Order Expected 15-Dec-26 Metal Film Resistors - Through Hole 100Kohms 1% | 6,000In Stock7,000 On Order Expected 15-Dec-26 | CMF Industrial | 100 kOhms | 600 mW | 1 % | 100 PPM / C | - 55 C | + 125 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Non-Magnetic Resistors | Non-Magnetic Resistor | CMF55100K00FKEB | |||
Mfr: PR03000201509JAC00 TTI: PR03000201509JAC00 Vishay / BC Components Availability: 2,000In Stock500 On Order Expected 30-Dec-26 Metal Film Resistors - Through Hole 3watts 15ohms 5% | 2,000In Stock500 On Order Expected 30-Dec-26 | PR03 | 15 Ohms | 3 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 750 V | 5.2 mm | 16.7 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | |||
Mfr: RNC50H2101FSB14 TTI: RNC50H2101FSB14 Vishay Availability: 1,100In StockMetal Film Resistors - Through Hole 2.1K OHM 1% ERC-50 | 1,100In Stock | ERC | 2.1 kOhms | 100 mW (1/10 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 1.78 mm | 3.81 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | ||||
Mfr: RLR05C1000GRB14 TTI: RLR05C1000GRB14 Vishay Availability: 5,300In Stock200 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 100 OHM 2% ERL-05 | 5,300In Stock200 On Order Expected 19-Jan-27 | ERL (Military RLR) | 100 Ohms | 125 mW (1/8 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 200 V | 1.68 mm | 3.81 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR07C1601GSB14 TTI: RLR07C1601GSB14 Vishay Availability: 1,600In StockMetal Film Resistors - Through Hole 1.6K OHM 2% ERL-07 | 1,600In Stock | ERL (Military RLR) | 1.6 kOhms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR07C1872FSB14 TTI: RLR07C1872FSB14 Vishay Availability: 400In StockMetal Film Resistors - Through Hole 18.7K OHM 1% ERL-07 | 400In Stock | ERL (Military RLR) | 18.7 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR05C4701GSRE6 TTI: RLR05C4701GSRE6 Vishay Availability: 12,000In Stock2,000 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 4.7K OHM 2% ERL-05 | 12,000In Stock2,000 On Order Expected 19-Jan-27 | ERL (Military RLR) | 4.7 kOhms | 125 mW (1/8 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 200 V | 1.68 mm | 3.81 mm | Axial | Reel | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR05C5111FRB14 TTI: RLR05C5111FRB14 Vishay Availability: 500In Stock9,400 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 5.11K OHM 1% ERL-05 | 500In Stock9,400 On Order Expected 19-Jan-27 | ERL (Military RLR) | 5.11 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 200 V | 1.68 mm | 3.81 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR07C5101GSRE6 TTI: RLR07C5101GSRE6 Vishay Availability: 3,000In StockMetal Film Resistors - Through Hole 5.1K OHM 2% ERL-07 | 3,000In Stock | ERL (Military RLR) | 5.1 kOhms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Reel | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR07C2001GRB14 TTI: RLR07C2001GRB14 Vishay Availability: 300In StockMetal Film Resistors - Through Hole 2K OHM 2% ERL-07 | 300In Stock | ERL (Military RLR) | 2 kOhms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability |